HMC218B GaAs MMIC Miniature Double-Balanced Mixer

Ultra-miniature double-balanced mixer in an 8-lead plastic surface-mount package from Analog Devices

Image of Analog Devices HMC218B Miniature Double-Balanced MixerThe HMC218BMS8GE from Analog Devices is an ultra-miniature double-balanced mixer in an 8-lead plastic surface-mount package (MSOP). This passive MMIC mixer is constructed of GaAs Schottky diodes and novel planar transformer baluns on the chip. The device can be used as an up-converter, down-converter, bi-phase modulator / demodulator, or phase comparator. This mixer performs well when used as a down-converter from 3.5 to 8 GHz and as an up-converter from 4.5 to 8 GHz. The low conversion loss, high isolation, and wide IF bandwidth make this mixer ideal for a variety of Rx and Tx frequency plans.

Features
  • Passive double-balanced topology
  • Input IP3: +17 dBm
  • Low conversion loss: 7 dB
  • LO / RF isolation: 38 dB
  • LO / IF isolation: 32 dB
  • Up-converter and down-converter applications
Applications
  • Base stations, repeaters, and access points
  • WiMAX, WiBro, and fixed wireless
  • Portables and subscribers
  • PLMr, public safety, and telematics
Published: 2015-08-18