ADuM121N Dual-Channel Digital Isolators

Analog Devices’ 3.0 kVRMS isolators with iCoupler® technology for general purpose isolation

Image of Analog Devices' ADuM121N Dual Channel Digital IsolatorsADI’s ADuM121N are dual-channel digital isolators employing their iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS), and monolithic air core transformer technology, these isolation devices provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM121N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3 kVRMS. The devices operate with the supply voltage on either side ranging from 1.7 V to 5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.

The ADuM121N0 is pin-compatible with the ADuM1280/1 and the ADuM1200/1 and comes in the small 8-SOIC package with an operating temperature high range of +125°C.

Features
  • Technology: magnetic coupling
  • Number of channels: 2
  • Inputs (side 1/side 2): 2/0, 1/1
  • Channel type: unidirectional
  • Voltage isolation: 2500 VRMS
  • Common mode transient immunity: 25 kV/µs
  • Data rate: 10 Mbps and 150 Mbps
  • Propagation delay: 50 ns and 13 ns
  • Pulse width distortion: 3 ns
  • Rise/fall time: 2.5 ns
  • Voltage supply: 1.7 V to 5.5 V, 2.7 V to 5.5 V
  • Operating temperature: -40°C to +105°C, +125°C
  • Package / case: 8-SOIC
Applications
  • General-purpose multichannel isolation
  • Industrial field bus isolation
  • Communication isolation

Video - ezLINX™ iCoupler® Isolated Interface Development Environment

Video - iCoupler® Digital Isolators in Motor Control Designs

Published: 2017-02-14