ADN4624 Series Isolators
Analog Devices' ADN4624 series are 5.7 kVrms, quad-channel LVDS, 2.5 Gigabit isolators
With an aggregate bandwidth of 10 Gbps, ADI's ADN4624 series allows for improved resolution for video and imaging, robust extension of high-speed signals between processing nodes and backplane, as well as protection from EMC transients with gigabit isolation for analog front ends, all with ADI's trusted safety and data integrity.
The EVAL-ADN4624EB1Z allows quick and easy evaluation of the ADN4624 low voltage differential signaling (LVDS) isolator without the need for external components. The ADN4624 employs Analog Devices, Inc., iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide-body SOIC package with finer pitch. The device can run at data rates of up to 2.5 Gbps with low jitter.
The evaluation board has a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADN4624 with galvanic isolation between both sides of the device. Each side of the ADN4624 device requires a 1.8 V power supply.
Features
- Provides up to 10 Gbps total bandwidth in a single small footprint device and directly isolates high-speed serial LVDS (or CML) at full speed
- Precision timing for high speed with <1 ps rms random jitter and <16 ps skew delivers full ADC performance and resolution when isolating precision ADC sampling clocks
- Robustness with options of 2.5 kV to 7.5 kV provide reinforced isolation at main voltages and large transients
Applications
- Instrumentation and measurement: analog front ends, ATE, test and measurement
- Healthcare: medical imaging, high fidelity video, display ports for medical PCs/equipment
- Industrial automation: motor control and machine vision systems, display ports for industrial PCs/equipment
ADN4624 Series Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADN4624BRNZ | DGTL ISO 5.7KV 4CH LVDS 28-BSSOP | 426 - Immediate | $53.58 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADN4624EB1Z | EVAL BOARD FOR ADN4624 | 3 - Immediate | $151.64 | View Details |