ADGS5412 4 x SPST Switches with 8 kV ESD Protection
Analog Devices’ features their ADGS5412 single pole/single throw switches for instrumentation, avionics, and communication applications
ADI’s ADGS5412 is a semiconductor device that has four independent single pole and single throw switches. The switches are controlled via SPI which has built in cyclic redundancy check (CRC) error correction. The switch is fully specified for ±15 V, ±20 V, +12 V, and +36 V; ±9 V to ±22 V dual supply. The switch comes in a 24-LFCSP package that has wide temperature range of -40°C to +125°C. The EVAL-ADGS5412SDZ is the evaluation board that supports this device. The ADGS5412 is ideal for instrumentation, avionics, and communication applications.
| Features | ||
|
|
|
| Applications | ||
|
|
Development Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADGS5412SDZ | EVAL BOARD FOR ADGS5412 | 0 - Immediate | $92.37 | View Details |
ADGS5412 4 x SPST Switches with 8 kV ESD Protection
| Image | Manufacturer Part Number | Description | Switch Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ADGS5412BCPZ | IC SW SPST-NOX4 10OHM 24LFCSP | SPST - NO | 70 - Immediate | $13.39 | View Details |
![]() | ![]() | ADGS5412BCPZ-RL7 | IC SW SPST-NOX4 10OHM 24LFCSP | SPST - NO | 0 - Immediate | $7.97 | View Details |