AD9915 Direct Digital Synthesizer
2.5 GSPS, direct digital synthesizer from Analog Devices with 12-bit DAC
ADI's AD9915 is a direct digital synthesizer (DDS) featuring a 12-bit DAC. The AD9915 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.0 GHz.
The AD9915 enables fast frequency hopping and fine tuning resolution (64-bit capable using programmable modulus mode). The AD9915 also offers fast phase and amplitude hopping capability. The frequency tuning and control words are loaded into the AD9915 via a serial or parallel I/O port. The AD9915 also supports a user defined linear sweep mode of operation for generating linear swept waveforms of frequency, phase, or amplitude.
A high speed, 32-bit parallel data input port is included, enabling high data rates for polar modulation schemes and fast reprogramming of the phase, frequency, and amplitude tuning words. The AD9915 is specified to operate over the extended industrial temperature range (see the absolute maximum ratings section).
Applications- Programmable clock generators
- Test and measurement equipment
- Agile LO frequency synthesis
- Acousto-optic device drivers
- Polar modulators
- Fast frequency hopping
AD9915
| Image | Manufacturer Part Number | Description | Tuning Word Width (Bits) | Voltage - Supply | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD9915BCPZ | IC DDS 2.5GHZ 12BIT 88LFCSP | 32 b | 1.8V, 3.3V | 0 - Immediate | $268.64 | View Details |