MAC800-IS Intrinsically Safe Handheld Vibration Meter

Amphenol Wilcoxon's vibration meter records, analyzes, and displays color-coded vibration values for simpler analysis in the field

Image of Amphenol Wilcoxon's MAC800-IS Intrinsically Safe Handheld Vibration MeterAmphenol Wilcoxon’s MAC800-IS supplies all the functionality of Wilcoxon's MAC800 meter, with built-in filter bands and a display color-coded to ISO 10816-3 alarm levels, and offers the added benefit of hazardous area approvals. Certified by ATEX, IECEx, and SGS for use in Class I Div 1/Zone 1 hazardous areas, the meter can be used in plants around the world and is an excellent option when walkaround data collection needs to be performed in a variety of conditions throughout a facility.

Features
  • Kit includes:
    • MAC800-IS meter
    • Protective boot
    • 786A-IS 100 mV/g intrinsically safe accelerometer
    • MD055 two-pole, 55 lbf magnet
    • R6WP-2-J88C-06 cable assembly, 6 ft.
    • DataMate software
    • USB docking cradle
    • Carrying case
  • Class I Div 1/Zone 1 certified - intrinsically safe
  • Allows data collection in more areas
  • Records, analyzes, and displays vibration values color-coded to ISO 10816-3 standards for simpler analysis in the field
  • Built-in filter bands for clearer identification of machine problems
Applications
  • Oil and gas
  • Chemical processing
  • Pharmaceutical
  • Food and beverage processing
  • Process monitoring (operations)
  • Manufacturing
  • General condition monitoring

MAC800-IS Intrinsically Safe Handheld Vibration Meter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VIBRATION TESTERMAC800-ISVIBRATION TESTER2 - Immediate$4,500.00View Details
Published: 2021-08-04