AIR-030-B90A1 AI Inference System
Advantech's AIR-030 offers next-level artificial intelligence (AI) performance for next-gen Edge-AI systems
Advantech's AIR-030-B90A1 high-performance Edge-AI inference system based on NVIDIA® Jetson AGX Orin™ AI engine provides up to 275 TOPs AI processing power. The system has various industrial I/O, including 3x LAN, DIO, 4x COM, 4x USB 3.2 and USB Type-C®, optional dual PoE GbE LAN, and PCIe® x16 expansion slot. This system is ideal for vision AI applications such as robotic arm control, AMR, vision security, and others.
- Compact and high-performance AI box
- NVIDIA Jetson AGX Orin 64 GB and 32 GB modules
- Multiple IO ports: LAN, DIO, COM, CANBus, USB 3.2, and USB Type-C
- Input voltage: 9 V to 36 V
- Operating temperature: -10°C to +60°C
- Versatile expansions with M.2 B key, M.2 E key, SD, PCIe x16 (optional) support
- Support Linux Ubuntu 20.04 LTS and JetPack SDK 5.1 and above
- IEC 61000-6-4 heavy industry certificate
- AGV/AMR service robots
- Industrial robotics
- Smart factories
- Video AI surveillance
AIR-030-B90A1 AI Inference System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIR-030-B90A1 | EDGE AI NVIDIA AGX ORIN 32G INFE | 3 - Immediate | $3,943.45 | View Details |