09032966852 Drawing Datasheet
5,08)
2x 2,51. i
(/i
32
all notes
m
A
board driilings
WC)
17 position
31
A
contact arrangement
2‘} 23 19 t5 t1 7‘
3
‘29|25‘2t|17‘t3‘9|5‘t
l i i | i l i i
96 press-in contacts
Izi = position with contact
\ v twmt W #W‘ WWW ¢+ i a I881EiziElsiExxxxxxxxxmxxxxmxxxxxxxxmm
L ifiwomfiwymwm 4» in IEEEEEIZEEEEEEEEEEEEEEEEEEEEEEEEEE n — poSi ion m on con ac
2.: - | E
2» ¢ 23'“ 2,51. row
31x
90101 e
10,520}
e. i A 3- 8541A E
N i f g ._ a
I O:
N : i ,_:
" . .
m m D
31x 2,54 [:VBJA) E
mini
¢ 2’“ ‘— row 2,5A ,
‘ i ' 2x 2,51. i=5,osi
termination area
2' l i tor w
2' 32 i — position E
85oz 09 03 295 gesz 2
901‘” (I) recommended configuration of piated through hoies 09 03 2% 2852 1
91.9.01 and further information see US 09032t0000t part-no performance levei <3 i="" r="" ’="" aii="" dimensions="" in="" mm="" state="" free="" size="" tot="" roi="" —="" 6'69="" o-iginai="" size="" uin="" a3="" t1="" ie:="" 5060372="" 5“,="" ah="" fights="" fesefved="" [reated="" by="" inspected="" by="" standaicisatian="" date="" s'zte="" storck="" lehnert="" kuhler="" 2016705720="" finai="" reiease="" v="" e="" p”="" [nm="" 5‘="" i="" t="" c="" i="" i="" ‘="" iii="" 96="" i="" i="" he="" e="" emae="" fess-ii’l="" i="" -="" de="" “”91="" ”ww”="" f="" hartineeiectrnmcsfith="" t="" g="" \="" hyp="" p="" p="" snowman="" w="" w="" uni="" er="" in="" “age="" d3839="" espeikam:="" tb="" 0903296x852="" d="" m="" 1="" 3="" l.="" 5="" |="" e="" i="" 7="" |="" a="" a3="">3>