LM5034 Datasheet by Texas Instruments

I TEXAS INSTRUMENTS 1v 5v
ERROR AMP
& ISOLATION
ERROR AMP
& ISOLATION
CS1
CS2
OUT1
OUT2
AC1
AC2
COMP1
COMP2
VIN
SS1
SS2
VCC2
DCL
OVLP
VCC1
RES
UVLO
LM5034
VCC
3.3V
2.5V
RT
Sync
36V to 75V
Input
GND1 GND2
VPWR
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
LM5034 High Voltage Dual Interleaved Current Mode Controller with Active Clamp
Check for Samples: LM5034
1FEATURES APPLICATIONS
2 Two Independent PWM Current Mode Telecommunication Power Converters
Controllers Industrial Power Converters
Integrated High Voltage Startup Regulator +42V Automotive Systems
Compound 2.5A Main Output Gate Drivers DESCRIPTION
Single Resistor Oscillator Setting to 2 MHz The LM5034 dual current mode PWM controller
Synchronizable Oscillator contains all the features needed to control either two
Active Clamp Gate Driver for P-Channel independent forward/active clamp dc/dc converters or
MOSFETs a single high current converter comprised of two
interleaved power stages. The two controller
Adjustable Gate Drive Overlap Time channels operate 180° out of phase thereby reducing
Programmable Maximum Duty Cycle input ripple current. The LM5034 includes a startup
Maximum Duty Cycle Fold-Back at High Line regulator that operates over a wide input range up to
Voltage 100V and compound (bipolar + CMOS) gate drivers
that provide a robust 2.5A peak sink current. The
Adjustable Timer for Hiccup Mode Current adjustable dead-time of the active clamp gate drivers
Limiting and adjustable maximum PWM duty cycle reduce
Integrated Slope Compensation stress on the primary side MOSFET switches.
Adjustable Line Under-Voltage Lockout Additional features include programmable line under-
voltage lockout, cycle-by-cycle current limit, hiccup
Independently Adjustable Soft-Start (Each mode fault operation with adjustable restart delay,
Regulator) PWM slope compensation, soft-start, and a 2 MHz
Direct Interface with Opto-Coupler Transistor capable oscillator with synchronization capability.
Thermal Shutdown PACKAGE
• TSSOP-20
Typical Application Circuit
Figure 1. Dual Interleaved Regulators with Independent Outputs
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2005–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS
OVLP
5
4
3
2
1
6
7
11
8
9
10
VIN
COMP1
CS1
SS1
UVLO
VCC1
OUT1
AC1
GND1 GND2
AC2
OUT2
VCC2
RES
SS2
CS2
COMP2
DCL
RT/SYNC
12
13
14
15
16
17
18
19
20
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Connection Diagram
Figure 2. 20-Lead TSSOP Package – Top View
See Package Number PW
2Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
PIN DESCRIPTIONS
PIN NAME DESCRIPTION APPLICATIONS INFORMATION
1 OVLP Active Clamp Overlap Adjust An external resistor (10 kto 100 k) sets the overlap time of the active clamp
outputs relative to the main outputs for both Controller 1 and Controller 2. The
overlap time results in deadtime between each main switch and its active clamp
switch.
2 VIN Input Supply Input to the startup regulator. The operating input range is 13V to 100V with
transient capability to 105V.
3 COMP1 PWM Control, Controller 1 The COMP1 input provides voltage feedback to the PWM comparator inverting
input of Controller 1 through a 3:1 divider. The OUT1 duty cycle increases as
the COMP1 voltage increases. An internal 5Kpull-up resistor to +5.0V
provides bias current to an opto-coupler transistor.
4 CS1 Current Sense Input, Controller 1 Input for current mode control and the current limit sensing. If the CS1 pin
exceeds 0.5V the OUT1 pulse is terminated producing cycle-by-cycle current
limiting. External resistance connected to CS1 will adjust (increase) PWM slope
compensation. This pin's voltage must not exceed 1.25V.
5 SS1 Soft-start, Controller 1 An internal 50 µA current source charges an external capacitor to set the soft-
start rate. During a current limit restart sequence, the internal current source is
reduced to 1 µA to increase the delay before retry. Forcing SS1 below 0.5V
shuts off Controller 1.
6 UVLO VIN Under-Voltage Lockout An external resistor divider sets the input voltage threshold to enable the
LM5034. The UVLO comparator reference voltage is 1.25V. A switched 20 µA
current source provides adjustable UVLO hysteresis. The UVLO pin voltage
also controls the maximum duty cycle as described in the Functional
Description section.
7 VCC1 Start-up regulator output, Controller 1 Output of the 7.7V high voltage start-up regulator for Controller 1. The sum of
the currents drawn from VCC1 and VCC2 should not exceed 19 mA.
8 OUT1 Main Gate Driver, Controller 1 Gate driver output to the primary side switch for Controller 1. OUT1 swings
between VCC1 and GND1 at a frequency equal to half the oscillator frequency.
9 AC1 Active Clamp Driver, Controller 1 Gate driver output to the active clamp P-channel MOSFET for Controller 1. The
AC1 pulse overlaps the leading and trailing edges of the OUT1 pulse by an
interval set by the OVLP pin resistor. The overlap produces deadtime between
the main switch transistor and the P-channel active clamp transistor.
10 GND1 Ground, Controller 1 Ground connection for Controller 1 including gate drivers, PWM controller, soft-
start and support functions.
11 GND2 Ground, Controller 2 Ground connection for Controller 2 including gate drivers, PWM controller and
soft-start.
12 AC2 Active Clamp Driver, Controller 2 Gate driver output to the active clamp P-channel MOSFET for Controller 2. The
AC2 pulse overlaps the leading and trailing edges of the OUT2 pulse by an
interval set by the OVLP pin resistor. The overlap produces deadtime between
the main switch transistor and the P-channel active clamp transistor.
13 OUT2 Main Gate Driver, Controller 2 Gate driver output to the primary side switch for Controller 2. OUT2 swings
between VCC2 and GND2 at a frequency equal to half the oscillator frequency.
14 VCC2 Start-up regulator output, Controller 2 Output of the 7.7V high voltage start-up regulator for Controller 2. The sum of
the currents drawn from VCC1 and VCC2 should not exceed 19 mA.
15 RES Hiccup mode restart adjust An external capacitor sets the time delay before forced restart during a
sustained period of cycle-by-cycle current limiting. The hiccup mode
comparator threshold is 2.55V.
16 SS2 Soft-start, Controller 2 An internal 50 µA current source charges an external capacitor to set the soft-
start rate. During a current limit restart sequence, the internal current source is
reduced to 1µA to increase the delay before retry. Forcing SS2 below 0.5V
shuts off Controller 2.
17 CS2 Current Sense Input, Controller 2 Input for current mode control and the current limit sensing. If the CS2 pin
exceeds 0.5V the OUT2 pulse is terminated producing cycle-by-cycle current
limiting. External resistance connected to CS2 will adjust (increase) PWM slope
compensation. This pin's voltage must not exceed 1.25V.
18 COMP2 PWM Control, Controller 2 The COMP2 input provides voltage feedback to the PWM comparator inverting
input of Controller 2 through a 3:1 divider. The OUT2 duty cycle increases as
the COMP2 voltage increases. An internal 5kpull-up resistor to +5.0V
provides bias current to the opto-coupler transistor.
19 DCL Duty Cycle Limit An external resistor sets the maximum allowed duty cycle at OUT1 and OUT2.
20 RT/SYNC Oscillator Adjust and Synchronizing An external resistor sets the oscillator frequency. This pin also accepts ac-
input coupled synchronization pulses from an external source.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LM5034
‘5‘ TEXAS INSTRUMENTS ...-.-.......'.-....-z-.... ..-..1.-..-.-....-.-....-.I I I I I I l I I I I l l I I I I I I I I I I ': I I I I I I I I I I
VI
N
7.7V SERIES
REGULATOR
VCC UVT
VCC1
5
5
VCC1
VCC2
UVLO
1.25V
20 PA
THERMAL
SHUTDOWN
VCC Disable
Drivers Off
Ramp1
Ramp2
MaxDC1
PWM
Comp 1
5.0V
10k
COMP1
2k
SS1
45 PA
SLOPE1
CS1
0.5V
Current
Limit
CLK1
5.0V
10k
COMP2
2k
SS2
45 PA
SLOPE2
CS2
0.5V
Current
Limit
CLK2
OUT1
GND1
AC1
OUT2
GND2
AC2
OVLP
Drivers Off
SS1
SS1
1PA
5.0V
49 PA
5.0V
1k
Logic SS2
SS2
1PA
5.0V
49 PA
5.0V
1k
Logic
Driver
Logic
5.0V
VCC
Controller 2
Controller 1
Restart
Drivers Off
UVLO
MaxDC2
MaxDC1
MaxDC2
PWM
Latch
Q
S
R
Q
PWM
Latch
Q
S
R
Q
PWM
Comp 2
ILim1
ILim2
DC2
DC1
Soft-start
1
42k
42k
Support Functions
VCC UVT
VCC UVT
Soft-start
2
BIAS VOLTAGE
GENERATOR
RT/
SYNC
DCL
OSCILLATOR
& RAMP
GENERATOR
CLK1, 2
UserMaxDC1, 2
SLOPE1, 2
RAMP1, 2
20 PA
10 PA
2.55V
LOGIC
Restart
Latch
ILim1,2
Clk1,2
5.0V
RES
Driver
Logic
Overlap
Generator
Restart
Q
S
R
Q
PWM1
DC1,2 Vref
Driver Enable
Drivers Off
Restart
Driver Enable
Driver Enable Restart
Latch
UserMaxDC1
UserMaxDC2
Restart
Restart
Latch
PWM2
5k
5k
5k
5k
VCC2
VCC1
VCC1
VCC2
VCC2
-VUVLO
CLK1
OUT1 + 50 ns
OUT2 + 50 ns
CLK2
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Block Diagram
Figure 3. Detailed Block Diagram
4Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Absolute Maximum Ratings(1)(2)
VIN to GND -0.3V to 105V
VCC to GND -0.3V to 16V
RT/SYNC, RES and DCL to GND -0.3V to 5.5V
CS Pins to GND -0.3V to 1.25V
All other inputs to GND -0.3V to 7V
ESD Rating(3) Human Body Model 2kV
Storage Temperature Range -55°C to 150°C
Junction Temperature 150°C
Lead Temperature (Soldering 4 sec),(4) 260°C
(1) Absolute Maximum Ratings are limits beyond which damage to the device may occur. Operating Ratings are conditions under which
operation of the device is intended to be functional. For specifications and test conditions, see the Electrical Characteristics.
(2) If Military/Aerospace specified devices are required, please contact the Texas Instruments Sales Office/Distributors for availability and
specifications.
(3) The human body model is a 100 pF capacitor discharged through a 1.5 kresistor into each pin.
(4) For detailed information on soldering plastic TSSOP packages, refer to the Packaging Data Book available from Texas Instruments.
Operating Ratings(1)
VIN Voltage 13.0V to 100V
External Voltage Applied to VCC1, VCC2 8V to 15V
Operating Junction Temperature -40°C to +125°C
(1) Absolute Maximum Ratings are limits beyond which damage to the device may occur. Operating Ratings are conditions under which
operation of the device is intended to be functional. For specifications and test conditions, see the Electrical Characteristics.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Electrical Characteristics
Specifications with standard typeface are for TJ= 25°C, and those with boldface type apply over full Operating Junction
Temperature range. VIN = 48V, VCC1 = VCC2 = 10V externally applied, RT= RDCL = 42.2k, ROVLP =70k, UVLO = 1.5V,
unless otherwise stated. See(1) and (2).
Symbol Parameter Conditions Min Typ Max Units
Startup Regulator (VIN, VCC1, VCC2 Pins)
VCCReg VCC voltage VCC1 connected to VCC2, ext. supply 7.4 7.7 8V
disconnected.
ICC(Lim) VCC current limit Sum of currents out of VCC1 and VCC2 19 22 mA
with VCC1 = VCC2 = 0V.
VCC UVT VCC Under-voltage threshold VCC1 connected to VCC2, ext. supply VCC - 300 VCC - V
(VCC increasing) disconnected, VIN =11V. mV 100 mV
VCC decreasing 5.5 6.2 6.9 V
IIN Startup regulator current VIN = 90V, UVLO = 0V 500 600 µA
ICCIn Supply current into VCC from Output loads = open, VCC = 10V 4.3 7mA
external source
UVLO
UVLO Under-voltage threshold 1.22 1.25 1.28 V
IHYST Hysteresis current 16 20 24 µA
Current Sense Input (CS1, CS2 Pins)
CS Current Limit Threshold 0.45 0.5 0.55 V
CS delay to output CS1 (CS2) taken from zero to 1.0V. Time 40 ns
for OUT1 (OUT2) to fall to 90% of VCC1
(VCC2). Output load = 0 pF.
Leading edge blanking time at 50 ns
CS1 (CS2)
CS1 (CS2) sink impedance Internal pull-down FET on. 30 55
(clocked)
RCS Equivalent input resistance at CS taken from 0.2V to 0.5V, internal FET 42 k
CS off.
Current Limit Restart (RES Pin)
ResTh Threshold 2.4 2.55 2.7 V
Charge source current 15 20 25 µA
Discharge sink current 7.5 10 12.5 µA
Soft-start (SS1, SS2 Pins)
ISS Current source (normal 35 50 65 µA
operation)
Current source during a current 0.7 11.3 µA
limit restart
VSS Open circuit voltage 5 V
Oscillator (RT/SYNC Pin)
FS1 Frequency 1 (at OUT1, OUT2) RT= 42.2 k183 200 217 kHz
FS2 Frequency 2 (at OUT1, OUT2) RT= 13.7 k530 600 670 kHz
DC voltage 2 V
Input Sync threshold 2.6 3.3 3.7 V
PWM Controller (COMP1, COMP2, Duty Cycle Limit Pins)
Delay to output COMP1 (COMP2) set to 2V. CS1 (CS2) 50 ns
stepped from 0 to 0.4V. Time for OUT1
(OUT2) to fall to 90% of VCC1 (VCC2).
Output load = 0 pF.
VCOMP COMP1 (COMP2) open circuit 5 V
voltage
(1) All electrical characteristics having room temperature limits are tested during production with TA= 25°C. All hot and cold limits are
specified by correlating the electrical characteristics to process and temperature variations and applying statistical process control.
(2) Typical specifications represent the most likely parametric norm at 25°C operation
6Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Electrical Characteristics (continued)
Specifications with standard typeface are for TJ= 25°C, and those with boldface type apply over full Operating Junction
Temperature range. VIN = 48V, VCC1 = VCC2 = 10V externally applied, RT= RDCL = 42.2k, ROVLP =70k, UVLO = 1.5V,
unless otherwise stated. See(1) and (2).
Symbol Parameter Conditions Min Typ Max Units
ICOMP COMP1 (COMP2) short circuit COMP1 (COMP2) = 0V 0.6 11.4 mA
current
COMP1 (COMP2) to PWM1 0.33 V/V
(PWM2) gain
Minimum duty cycle SS1 (SS2) = 0V 0%
Maximum duty cycle 1 UVLO pin = 1.30V, RDCL = RT, COMP1 76 %
(COMP2) = open
Maximum duty cycle 2 UVLO pin = 3.75V, RDCL = RT, COMP1 20 %
(COMP2) = open
Maximum duty cycle 3 UVLO pin = 1.30V, RDCL = RT/4, COMP1 20 %
(COMP2) = open
Maximum duty cycle 4 UVLO pin = 2.50V, RDCL = RT, COMP1 50 %
(COMP2) = open
Maximum duty cycle 5 UVLO pin = 1.30V, RDCL = RT/2, COMP1 40 %
(COMP2) = open
Slope compensation Delta increase at PWM comparator to CS1 90 mV
(CS2)
Channel mismatch CS1 (CS2) = 0.25V 7%
Soft-start to COMP offset SS1 (SS2) = 0.8V 0 V
Main Output Drivers (OUT1, OUT2)
Output high voltage IOUT = 50mA (source) VCC-1 VCC-0.2 V
Output low voltage IOUT = 100 mA (sink) 0.3 1V
Rise time CLOAD = 1 nF 12 ns
Fall time CLOAD = 1 nF 10 ns
Peak source current 1.5 A
Peak sink current 2.5 A
Active Clamp Output Drivers (AC1, AC2)
Output high voltage IOUT = 10mA (source) VCC-0.5 VCC-0.2 V
Output low voltage IOUT = 20 mA (sink) 0.1 0.5 V
Rise time CLOAD = 1.0 nF 44 ns
Fall time CLOAD = 1.0 nF 22 ns
Peak source current 0.1 A
Peak sink current 0.25 A
Overlap time ROVLP = 70 k75 100 125 ns
Thermal Shutdown
TSD Shutdown temperature 165 °C
Hysteresis 20 °C
Thermal Resistance
θJA Junction to ambient, 0 LFPM Air TSSOP-20 package 120 °C/W
Flow
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
INTERNAL
CLOCK
CLK1
CLK2
1/OSC. FREQ.
RAMP1
RAMP2
40% 60%
VDCL
UserMaxDC1
UserMaxDC2
MaxDC1
MaxDC2
PWM
Comp1
PWM
Comp2
PWM1
PWM2
OUT1
OUT2
CLK2
CLK1
VDCL
-VUVLO
-VUVLO
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
TEST CIRCUIT DIAGRAMS
Timing Diagram
Figure 4. Internal Timing Diagram
8Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
N gm 1 L
UVLO
UVT
OUT1
SS1
1.5V
COMP1
OUT2
SS2
1.5V
COMP2
1.5V
1.5V
VCC
VIN
tVCC
t1
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Figure 5. Startup Sequence
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LM5034
l TEXAS INSTRUMENTS w; «Emmy z 200 kHz
0 5 10 15 20 25
0
1
2
3
4
5
6
7
8
VCC (V)
ICC (mA)
ICC = sum of currents
out of VCC1 and VCC2
110 100 1000
RT (k:)
0.01
0.1
1.0
10
OSCILLATOR FREQUENCY (MHz)
89 10 11 12 13 14
APPLIED VCC VOLTAGE (V)
0
20
40
60
80
100
ICC (mA)
15
VCC1 and VCC2 connected together
Output Drivers = Open
OUT1, 2 load = 2200 pF, AC1, 2 load = 150 pF
50 kHz
500 kHz
1 MHz
200 kHz
Output Drivers @ 1 MHz
0 20 40 60 80 100
0
100
200
300
400
500
600
INPUT CURRENT IIN (PA)
VOLTAGE AT VIN (V)
UVLO = 0V
VCC Pins = Open
VCC Pins = 10V
0 20 40 60 80 100
0
2
4
6
8
10
12
14
INPUT CURRENT IIN (mA)
VOLTAGE AT VIN (V)
VCC pins = open,
OUT1 & OUT2 load = 2200 pF
AC1 & AC2 load = 150 pF
VCC pins = open, Driver Outputs
Open
UVLO > 1.25V
Outputs frequency = 200 kHz
VCC pins = 10V, Driver Outputs
open or loaded
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics
IIN vs VIN IIN vs VIN
Figure 6. Figure 7.
ICC vs Externally Applied VCC VCC vs VIN
Figure 8. Figure 9.
VCC vs ICC (Externally Loaded) Oscillator Frequency vs RTResistor
Figure 10. Figure 11.
10 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS an ow: 11
190
192
194
196
198
200
202
204
206
208
210
FREQUENCY @ OUT1, OUT2 (kHz)
-50 0 50 100 150
RT = 42.2k
TEMPERATURE (oC)
-50 0 50 100 150
TEMPERATURE (oC)
OVERLAP TIME (ns)
85
90
95
100
105
110
115
ROVLP = 70k
0 20 40 60 80
0
20
40
60
80
100
MAXIMUM DUTY CYCLE (%)
VOLTAGE AT VIN (V)
R1 = 150 k:
R2 = 10 k:
Figure 27
0 20 40 60 80 100
0
30
60
90
120
150
OVERLAP TIME (ns)
ROVLP (k:)
0 0.2 0.4 0.6 0.8 1.0
0
20
40
60
80
100
MAXIMUM DUTY CYCLE (%)
RDCL/RT
UVLO Pin = 1.26V
0 1.0 2.0 3.0 4.0 5.0
0
20
40
60
80
100
MAXIMUM DUTY CYCLE (%)
VOLTAGE AT UVLO PIN (V)
1.25V
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Typical Performance Characteristics (continued)
User Defined Maximum Duty Cycle vs. RDCL Resistor Maximum Duty Cycle vs. UVLO Voltage
Figure 12. Figure 13.
Maximum Duty Cycle vs. VIN (Figure 31) Active Clamp Overlap Time vs. ROVLP
Figure 14. Figure 15.
Frequency vs. Temperature Overlap Time vs. Temperature
Figure 16. Figure 17.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
0.9
1.0
1.10
45
50
55
SOFT-START CURRENT (PA)
TEMPERATURE (oC)
-50 0 50 100 150
||
490
492
494
496
498
500
502
504
506
508
510
CURRENT LIMIT THRESHOLD
@ CS1, CS2 (mV)
-50 0 50 100 150
TEMPERATURE (oC)
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
Soft-start Pin Current vs. Temperature Current Limit Threshold at CS1, CS2 vs. Temperature
Figure 18. Figure 19.
FUNCTIONAL DESCRIPTION
The LM5034 contains all the features necessary to implement two independently regulated current mode dc/dc
converters, or a single high current converter comprised of two parallel interleaved channels using the Forward/
Active Clamp topology. The two controllers operate 180° out of phase from a common oscillator, thereby
reducing input ripple current. Each regulator channel contains a complete PWM controller, current sense input,
soft-start circuit, main gate driver output, and active clamp driver output. Common to both channels are the
startup and VCC regulators, line under-voltage lockout, 2 MHz capable oscillator, maximum duty cycle control,
overlap time setting, and the hiccup mode fault protection circuit.
The main gate driver outputs (OUT1, OUT2) are designed to drive N-channel MOSFETs. Their compound
configuration reduces the turn-off-time, thereby reducing switching losses. The active clamp outputs (AC1, AC2)
are designed to drive P-channel MOSFETs. The adjustable overlap time of the active clamp outputs relative to
the main outputs produces a deadtime between the main switch and the P-channel active clamp switch.
Additional features include thermal shutdown, slope compensation, and the oscillator synchronization capability.
Line Under-Voltage Lock Out, UVLO, Shutdown
The LM5034 contains a line under-voltage lockout circuit (UVLO) designed to enable the VCC regulator and
output drivers when the system voltage (VPWR) exceeds the desired level (see Figure 20). VPWR is the voltage
normally applied to the transformer primary, and usually connected to the VIN pin (see the schematic on Page
1). The threshold at the UVLO comparator is 1.25V. An external resistor divider connected from VPWR to ground
provides 1.25V at the UVLO pin when VPWR is increased to the desired turn-on threshold. When VPWR is below
the threshold the VCC regulator and output drivers are disabled, and the internal 20 µA current source is off.
When VPWR reaches the threshold, the comparator output switches low to enable the internal circuits and the 20
µA current source. The 20 µA flows into the external divider’s junction, raising the voltage at UVLO, thereby
providing hysteresis. Internally the voltage at UVLO also drives the Maximum Duty Cycle Limiter circuit
(described below), which may influence the values chosen for the UVLO pin resistors. At maximum VPWR, the
voltage at UVLO should not exceed 6V. Refer to Applications Information for a procedure to calculate the
resistors values.
The LM5034 controllers can be shutdown by forcing the UVLO pin below 1.25V with an external switch. When
the UVLO pin is low, the outputs and the VCC regulator are disabled, and the LM5034 enters a low power mode.
If the VCC pins are not powered from an external source, the current into VIN drops to a nominal 500 µA. If the
VCC pins are powered from an external source, the current into VIN is nominally 50 µA, and the current into the
VCC pins is approximately 4.3 mA. To disable one regulator without affecting the other, see the description of the
Soft-start section.
12 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
Drivers Off
UVLO
Disable
UVLO
7.6V/6.2V THERMAL
SHUTDOWN
Max . Duty
Cycle Limiter
20PA
LM5034
VPWR
VCC
VCC
1.25V
R1
R2
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Figure 20. Drivers Off and VCC Disable
Startup Regulator, VIN, VCC1, VCC2
The high voltage startup regulator is integral to the LM5034. The input pin VIN can be connected directly to a
voltage between 13V and 100V, with transient capability to 105V. The startup regulator provides bias voltages to
the series pass VCC regulator and the UVLO circuit. The VCC regulator is disabled until the voltage at the UVLO
pin (described above) exceeds 1.25V. For applications where VPWR exceeds 100V the internal startup regulator
can be powered from an external startup regulator or other available low voltage source. See Applications
Information for details.
The VCC under-voltage threshold circuit (UVT) monitors the VCC regulator output. When the series pass
regulator is enabled and the internal VCC voltage increases to > 7.6V, the UVT comparator activates the PWM
controller and output drivers via the Drivers Off signal. The UVT comparator has built-in hysteresis, with the lower
threshold nominally set to 6.2V. See Figure 5 and Figure 20.
When enabled, the VCC regulated output is 7.7V ±4% with current limited to a minimum of 19 mA (typically 22
mA). The regulator’s output is split by a resistor divider to provide separate VCC1 and VCC2 rails for the two
controller channels. VCC1 powers Controller 1, drivers OUT1 and AC1, Soft-start1, and all the support functions.
VCC2 powers Controller 2, drivers OUT2 and AC2, and Soft-start2. If VCC1 and/or VCC2 are used to power
external circuitry, the current limit specification applies to the sum of the load currents at the two pins.
Splitting the VCC regulator output through two 5resistors allows separate external VCC bypass capacitors to
reduce cross-talk between channels. Each VCC output pin requires a capacitor to its corresponding ground for
stability, as well as to provide the surge currents to the external MOSFETs via the gate driver outputs. The
capacitors should be the same value, and be physically close to their respective pins.
In most applications it is necessary to power VCC from an external source as the average current required at the
output drivers may exceed the current capability of the internal regulator and/or the thermal capability of the
LM5034 package (see Figure 8). Normally the external source is derived from the converter’s power stage once
the LM5034 outputs are active. See Applications Information for more information.
Drivers Off, VCC Disable
Referring to Figure 20, Drivers Off and VCC Disable are internal signals which, when active disable portions of the
LM5034. If the UVLO pin is below 1.25V, or if the thermal shutdown activates, the VCC Disable line switches high
to disable the VCC regulator. UVLO also activates the Drivers Off signal to disable the output drivers, connect the
SS1, SS2, COMP1, COMP2 and RES pins to ground, and enable the 50 µA Soft-start current sources.
If the VCC voltage falls below the under-voltage threshold of 6.2V , the UVT comparator activates only the Drivers
Off signal. The output drivers are disabled but the VCC regulator is not disabled. Additionally, the CS1, CS2, SS1,
SS2, COMP1, COMP2 and RES pins are internally grounded, and the 50 µA Soft-start current sources are
enabled.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LM5034
l TEXAS INSTRUMENTS IIH II
Load
Power
Transformer
LM5034
5.0V
PWM
Comparator
COMP1
Slope Comp.
2k
42k
5k
Error
Amplifier
Current
Sense
5k
10k
CS1 RCS
RF
CF
LEB
30
VPWR
45 PA
VREF
VOUT
|
RT = 17100
FS
- 0.001(FS - 400)
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Oscillator
The oscillator frequency is set with an external resistor RTconnected between the RT/SYNC and GND1 pins.
The resistor value is calculated from:
(1)
where FSis the desired oscillator frequency in kHz (maximum of 2 MHz), and RTis in k. See Figure 11. The
two gate driver outputs (OUT1 and OUT2) switch at half the oscillator frequency and 180° out of phase with each
other. The voltage at the RT/SYNC pin is internally regulated at 2.0V. The RTresistor should be located as close
as possible to the LM5034 with short direct connections to the pins.
The LM5034 can be synchronized to an external clock by applying a narrow clock pulse to the RT/SYNC pin. See
Applications Information for details on this procedure. The RTresistor is always required, whether the oscillator is
free running or externally synchronized.
PWM Comparator/Slope Compensation
The PWM comparator of each controller compares a slope compensated current ramp signal with the loop error
voltage derived from the COMP pin. The COMP voltage is typically controlled by an external error
amplifier/optocoupler feedback circuit to regulate the converter output voltage. Internally, the voltage at the
COMP pin passes through two level shifting diodes and a gain reducing 3:1 resistor divider (see Figure 21). The
compensated current ramp signal is a combination of the current waveform at the CS pin, and an internally
generated ramp derived from the internal clock. At duty cycles greater than 50% current mode control circuits are
prone to subharmonic oscillation. By adding a small fixed ramp to the external current sense signal oscillations
can be avoided. The internal ramp has an amplitude of 45 µA and is sourced into an internal 2kresistor, and a
42 kresistor in parallel with the external impedance at the CS pin. The ramp current also flows through the
external impedance connected to the CS pin and thus, the amount of slope compensation can be adjusted by
varying the external circuit at the CS pin.
The output of the PWM comparator provides the pulse width information to the output drivers. This comparator is
optimized for speed in order to achieve minimum controllable duty cycles. The comparator’s output duty cycle is
0% for VCOMP 1.5V, and increases as VCOMP increases.
If either Soft-start pin is pulled low (internally or externally) the corresponding COMP pin is pulled down with it,
forcing the output duty cycle to zero. When the Soft-start pin voltage increases, the COMP pin is allowed to
increase. An internal 5 kresistor connected from COMP to an internal 5.0V supply provides a pull-up for the
COMP pin and bias current to the collector of the opto-coupler transistor.
Figure 21. Typical Feedback Network
14 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Cycle-by-Cycle Current Limit
Each CS pin is designed to accept a signal representative of its transformer primary current. If the voltage at CS
exceeds 0.5V the current sense comparator terminates the present main output driver (OUT pin) pulse. If the
high current fault persists, the controller operates with constant peak switch current in a cycle-by-cycle current
limit mode, and a Hiccup Mode Current Limit Restart cycle begins (see below).
Each CS pin is internally connect to ground through a 30resistor during the main output off time to discharge
external filter capacitance. The discharge device remains on for an additional 50 ns after the main output driver
switches high to blank leading edge transients in the current sensing circuit. Discharging the CS pin filter each
cycle and blanking leading edge spikes reduces the filter requirement which improves the current sense
response time.
The current sense comparators are fast and respond to short duration noise pulses. The external circuitry at
each CS pin should include an R-C filter to suppress noise. Layout considerations are critical for the current
sense filter and the sense resistor. See Applications Information for PC board layout guidelines.
Hiccup Mode Current Limit Restart
If cycle-by-cycle current limiting continues in either or both controllers for a sufficient period of time, the Current
Limit Restart circuit disables both regulators and initiates a soft-start sequence after a programmable delay. The
duration of cycle-by-cycle current limiting before turn-off occurs is programmed by the value of the external
capacitor at the RES pin. The dwell time before output switching resumes is programmed by the value of the
Soft-start capacitor(s). The circuit is detailed in Figure 22 and the timing is shown in Figure 23. A description of
this circuit’s operation is as follows:
a) No current limit detected:
The 10 µA discharge current source at RES is enabled pulling the RES pin to ground.
b) Current limit repeatedly detected at both CS inputs:
The 20 µA current source at RES is enabled continuously to charge the RES pin capacitor as shown in
Figure 23. The current limit comparators also terminate the PWM output pulses to provide a cycle-by-cycle
current limiting. When the voltage on the RES capacitor reaches the 2.55V restart comparator threshold, the
comparator sets the Restart Latch which produces the following restart sequence:
The SS1 and SS2 pin charging currents are reduced from 50µA to 1 µA,
An internal MOSFET is turned on to discharge the RES pin capacitor.
The internal MOSFETs at SS1 and SS2 are turned on to discharge the Soft-start capacitors.
COMP1 and COMP2 follow SS1 and SS2 respectively and reduce the PWM duty cycles to zero
When the voltages at the SS pins fall below 200mV, the internal MOSFETs at the SS pins are turned off
allowing the SS pins to be charged by the 1µA current sources.
When either SS pin reaches 1.5V its PWM controller produces the first pulse of a soft-start sequence which
resets the Restart Latch. The SS charging currents are increased to 50 µA and the soft-start sequence
continues at the normal rate.
If the overload condition still exists, the voltage at RES begins to increase again and repeat the restart cycle as
shown in Figure 23. If the overload condition has been cleared, the RES pin is held at ground by the 10 µA
current source.
c) Current limit repeatedly detected at one of the two CS inputs:
In this condition the RES pin capacitor is charged by the 20 µA current source once each clock cycle of the
current limited regulator (CLK1 or CLK2), and discharged by the 10 µA current source once each clock cycle of
the unaffected regulator. The voltage at the RES pin increases one fourth as fast as in case b) described above.
The current limited regulator operates in a cycle-by-cycle current limit mode until the voltage at RES reaches the
2.55V threshold. When the Restart Comparator output switches high the Restart Latch is set, both SS pin
capacitors are discharged to disable the regulator channels, and a restart sequence begins as described in case
b) above.
To determine the value of the RES pin capacitor, see Applications Information.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
RES
SS1
and
SS2
OUT1
0V
2.55V
5.0V
t1 t2 t3
Current Limit Detected at
CS1 and/or CS2
OUT2
50PA
1PA
#1.5V
DC1
0.5V
Clk1, Clk2
0.5V
5.0V
2.55V
Restart
Comparator
Q
S
R
Drivers Off Restart
Latch
DC2
SS1
SS2
To Output
Drivers
PWM #1
PWM #2
COMP2
COMP1
CS2
CS1
Current
Sense Circuit
RES
Soft-start #1
Soft-start #2
Voltage
Feedback
Voltage
Feedback
LM5034
SS2
SS1
49 PA
Restart
Current
Source
Logic
Drivers Off
SS1
200 mV
SS
Logic
SS2
200 mV
SS
Logic
Current
Limit
Current
Sense Circuit
20PA
CSS1
CSS2
Current
Limit
49PA1PA
1PA
CRES
10 PA
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Figure 22. Current Limit Restart Circuit
Figure 23. Current Limit Restart Timing
Soft-Start
Each soft-start circuit allows the corresponding regulator to gradually reach a steady state operating point,
thereby reducing startup current surges and output overshoot. Upon turn-on, both SS pins are internally held at
ground. When VCC increases past its under-voltage threshold (UVT), the SS pins are released and internal 50
µA current sources charge the external capacitors. The voltage at each COMP pin follows the SS pin, and when
COMP reaches 1.5V, the output pulses commence at a low duty cycle. The voltage at the SS pins continues to
increase and saturates at 5.0V, The voltage at each COMP pin increases to the value required for regulation
where it is controlled by its voltage feedback loop (see Figure 5).
16 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
If the internal Drivers Off line is activated (see Drivers Off, VCC Disable), both SS pins are internally grounded.
The SS pins pull the COMP pins to ground while the Driver Off signal disables the output drivers. When the
event which activated the Drivers Off line is cleared and Vcc exceeds its under-voltage threshold, the SS pins
are released. The internal 50 µA current sources then charge the external soft-start capacitors allowing each
regulator’s output duty cycle to increase.
If the Current Limit Restart threshold is reached due to repeated over-current detections, both SS pins (and the
COMP pins) are pulled to ground. The output drivers are disabled, and the 50 µA SS pin current sources are
reduced to 1 µA. After a short propagation delay the SS pins and the COMP pins are released, and the external
capacitors are charged up at a slow rate. When the COMP voltage reaches 1.5V, the output drivers are
enabled, and the current sources at the SS pins are increased to 50 µA. The output duty cycle then increases to
the value required for regulation.
To shutdown one regulator without affecting the other, ground the appropriate SS pin. This forces the COMP pin
to ground, reducing the output duty cycle to zero for that regulator. Releasing the SS pin allows normal operation
to resume.
Output Duty Cycle
The output driver’s duty cycle for each controller is normally controlled by comparing the voltage provided to the
COMP input by the external voltage feedback circuit with the current information at the CS pin. However, the
maximum duty cycle during transient or fault conditions may be intentionally limited by two other circuits, both of
which are common to the two controller channels.
User Defined Maximum Duty Cycle. The maximum allowed duty cycle can be set with the RDCL resistor
connected from the DCL pin to GND1, according to the following equation:
Maximum User Duty Cycle = 80% x RDCL/RT(2)
RTis the oscillator frequency programming resistor connected to the RT/SYNC pin. The value of the RDCL resistor
must be calculated after the RTresistor is selected. See Figure 12. Referring to the block diagrams of Figure 3,
and Figure 4, the voltage at the DCL pin (VDCL) is compared to the Ramp1 and Ramp2 signals, creating the
UserMaxDC1 and UserMaxDC2 timing signals. These signal are provided to the two 4-input AND gates to limit
the PWM duty cycle of both channels.
Line Voltage Maximum Duty Cycle. The voltage at the UVLO pin, normally proportional to the voltage at VPWR,
further limits the maximum duty cycle at high input voltages. Referring to Figure 13, when the UVLO pin is below
1.25V, the outputs are disabled. At UVLO = 1.25V the maximum allowed duty cycle is 80% (or less if limited by
the DCL resistor). As the UVLO pin voltage increases with VPWR, the maximum duty cycle decreases, reaching a
minimum of 10% at 4.5V. Referring to Figure 3 and Figure 4, the UVLO voltage, after passing through an
inverting gain stage, is compared to the Ramp1 and Ramp2 signals generated by the oscillator. The output of
these comparators are the MaxDC1 and MaxDC2 timing signals. These signals are provided to the two 4-input
AND gates which limit the PWM pulses delivered to the output drivers.
Resulting Output Duty Cycle. The controller duty cycle is determined by the four signals into the 4-input AND
gates in Figure 3 (UserMaxDC, MaxDC, PWM and CLK). The output driver pulsewidth is equal to the least of
these four pulses. Whichever input of the AND gate transitions high-to-low first terminates the output driver’s on-
time. For example, in Figure 4, the OUT1 driver’s on-time is set by PWM Comparator #1. The on-time for OUT2
is limited by the UVLO pin voltage (determined by VPWR) even though the PWM Comparator #2 is seeking a
higher duty cycle.
Driver Outputs
OUT1, the primary switch driver for Controller 1 is designed to drive the gate of an N-channel MOSFET with 1.5A
sourcing current and 2.5A sinking current. The corresponding active clamp driver, AC1, is designed to drive a P-
channel MOSFET and is capable of sourcing 100 mA and sinking 250 mA. The peak output levels at OUT1 and
AC1 are VCC1 and GND1. The ground return path for Controller 1 is GND1. The corresponding driver pins for
Controller 2 are OUT2, AC2, VCC2 and GND2.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: LM5034
l TEXAS INSTRUMENTS ¢ |
OUT1
OUT2
AC2
AC1
1/Fs
Main Switch On
Active Clamp Switch On
tOVLP tOVLP
tOVLP
tOVLP
PWM OUT
GND
LM503
4VCC
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
OUT1 and OUT2 are compound gate drivers with CMOS and Bipolar output transistors as shown in Figure 24.
The parallel MOS and Bipolar devices provide a faster turn-off of the primary switch thereby reducing switching
losses. The outputs switch at one-half the oscillator frequency with the rising edges at OUT1 and OUT2 180° out
of phase with each other. The on-time of OUT1 and OUT2 is determined by their respective duty cycle control.
The active clamp outputs are in phase with their respective main outputs, with their edge timing altered by the
overlap control circuit as shown in Figure 25. The overlap time provides deadtime between the operation of the
primary switch and the active clamp switch at both the rising and falling edges. The overlap times are the same
at the rising and falling edges, independent of frequency and duty cycle. The overlap time is programmed by the
resistor at the OVLP pin (ROVLP) according to the following equation (see Figure 15 and Figure 17):
tOVLP = (1.25 x ROVLP) + 5 (3)
where ROVLP is in k, and tOVLP is in ns. The range for ROVLP is 10 kto 100 k. If the application requires zero
overlap time, the OVLP pin should be left open.
Figure 24. Compound Gate Driver
Figure 25. Output Overlap Timing
Thermal Shutdown
The LM5034 should be operated so the junction temperature does not exceed 125°C. If a junction temperature
transient reaches 165°C (typical), the Thermal Shutdown circuit activates the VCC Disable and Drivers Off lines
(see Figure 20). The VCC regulator and the four output drivers are disabled, the SS1, SS2, and RES pins are
grounded, and the soft-start current is set to 50 µA. This puts the LM5034 in a low power state helping to prevent
catastrophic failures from accidental device overheating. When the junction temperature reduces below 145°C
(typical hysteresis = 20°C), the VCC regulator is enabled and a startup sequence is initiated (Figure 5).
18 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS HF 49% .n- -n—)I« 4+
VCC1
VCC2
8V - 15V
LM5034
C2
C1
VIN
8V-15V
Start-up
Voltage
VPWR
VIN VCC1
VCC2
8V - 15V (from
power stage)
C2
C1
LM5034
9V 0.1
0.1 PF
50
LM503
4
VIN
VPWR
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
APPLICATIONS INFORMATION
VIN
The voltage applied to the VIN pin, normally the same as the system voltage applied to the power transformer’s
primary (VPWR), can vary in the range of 13 to 100V with transient capability to 105V. The current into VIN
depends primarily on the output driver capacitive loads, the switching frequency, and any external loads on the
VCC pins. If the power dissipation associated with the VIN current exceeds the package capability, an external
voltage should be applied to the VCC pins (see Figure 6 &Figure 7) to reduce power in the internal start-up
regulator. It is recommended the circuit of Figure 26 be used to suppress transients which may occur at the input
supply, in particular where VIN is operated close to the maximum operating rating of the LM5034.
When all internal bias currents for the LM5034 and output driver currents are supplied through VIN and the
internal VCC regulator, the required input current (IIN) is shown in Figure 6 &Figure 7. In most applications, upon
turn-on, IIN increases with VIN as shown in Figure 6 until the UVLO threshold is reached. After the outputs are
enabled and the external VCC supply voltage is active, the current into VIN then drops to a nominal 120 µA.
Figure 26. Input Transient Production
FOR APPLICATIONS >100V
For applications where the system input voltage (VPWR) exceeds 100V, VIN can be powered from an external
start-up regulator as shown in Figure 27, or from any other low voltage source as shown in Figure 28.
Connecting VIN and the VCC together allows the LM5034 to be operated with VIN below 13V. The voltage at the
VCC pins must not exceed 15V. The voltage source at the right side of Figure 27 is typically derived from the
power stage, and becomes active once the LM5034’s outputs are active.
Figure 27. Start-up Regulator for VPWR >100V
Figure 28. Bypassing the Internal Start-up Regulator
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: LM5034
l TEXAS INSTRUMENTS uwo uvm
tVCC = (C1 + C2) x 7.6V
ICC(Lim)
UVLO
LM5034
1.25V
20 PA
Max. Duty
Cycle Limiter
R1
R2
VPWR
Shutdown
Control
UVLO
LM5034
1.25V
20 PA
Max. Duty
Cycle Limiter
R1
R2
VPWR
Enable VCC Regulator
and Output Drivers
R2 = 1.25 x R1
VPWR - 1.25
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
UVLO
The under-voltage lockout threshold (UVLO) is internally set at 1.25V at the UVLO pin. With two external
resistors as shown in Figure 29, the LM5034 is enabled when VPWR exceeds the programmed threshold voltage.
When VPWR is above the threshold, the internal 20 µA current source is enabled to raise the voltage at the UVLO
pin, providing hysteresis. R1 and R2 are determined from the following equations:
R1 = VHYS/20 µA (4)
(5)
where VHYS is the desired UVLO hysteresis at VPWR, and VPWR in the second equation is the turn-on voltage. For
example, if the LM5034 is to be enabled when VPWR reaches 20V, and disabled when VPWR is decreased to 17V,
R1 calculates to 150 k, and R2 calculates to 10 k. The voltage at UVLO should not exceed 6V at any time.
Figure 29. UVLO Circuit
The LM5034 can be remotely shutdown by taking the UVLO pin below 1.25V with an external open collector or
open drain device, as shown in Figure 30. The outputs, and the VCC regulator, are disabled, and the LM5034
enters a low power mode. To shut down one regulator without affecting the other, see Soft-Start.
Figure 30. Shutdown Control
VCC1, VCC2
The capacitors at each VCC pin provide not only regulator noise filtering and stability, but also prevents VCC
from dropping to the lower under-voltage threshold level (UVT = 6.2V) when the output drivers source current
surges to the external MOSFET gates. Additionally, the capacitors provide a necessary time delay during startup.
The time delay allows the internal circuitry of the LM5034 and associated external circuitry to stabilize before VCC
reaches the upper UVT threshold level (7.6V), at which time the outputs are enabled and the soft-start sequence
begins. VCC is nominally regulated at 7.7V. The delay to the UVT level (Figure 5) is calculated from the following:
(6)
where C1 and C2 are the capacitors at VCC1 and VCC2, and ICC(Lim) is the VCC regulator’s current limit. If the
capacitors are 0.1 µF each, the nominal ICC(Lim) of 22 mA provides a delay of approximately 69 µs. The VCC
capacitor values should range between 0.1 µF and 25 µF, and they should be the same value. Experimentation
with the final design may be necessary to determine the optimum value for the VCC capacitors.
20 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS .u— HP 4*
VCC1
VCC2
8V - 15V (from
external source)
LM5034
GND1
GND2 C2
C1
VIN
VPWR
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
The average VCC regulator current required to drive the external MOSFETs is a function of the MOSFET gate
capacitance and the switching frequency (see Figure 8). To ensure VCC does not droop below the lower UVT
threshold, an external supply should be diode connected to both VCC pins to provide the required current, as
shown in Figure 31. The applied VCC voltage must be between 8V and 15V. Providing the VCC voltage higher
than the 7.7V regulation level with an external supply shuts off the internal regulator, reducing power dissipation
within the IC. Internally there is a diode from the VCC regulator output to VIN. Typically the applied voltage is
derived from an auxiliary winding on the power transformer, or on the output inductor.
Figure 31. External Power to VCC
OSCILLATOR, SYNC INPUT
The oscillator frequency is generally selected in conjunction with the system magnetic components, and any
other aspects of the system which may be affected by the frequency. The RTresistor at the RT/SYNC pin sets
the frequency according to Equation 1. Each output (OUT1 and OUT2) switches at one-half the oscillator
frequency. If the required frequency tolerance is critical in a particular application, the tolerance of the external
resistor and the frequency tolerance specified in the Electrical Characteristics table must be considered when
selecting the RTresistor.
If the LM5034 is to be synchronized to an external clock, that signal must be coupled into the RT/SYNC pin
through a 100 pF capacitor. The external synchronizing frequency must be at least 4% higher than the free
running frequency set by the RTresistor and no higher than twice the free running frequency. The RT/SYNC pin
voltage is nominally regulated at 2.0V and the external pulse amplitude should lift the pin to between 3.8V and
5.0V on the low-to-high transition. The synchronization pulse width should be between 15 and 150 ns. The RT
resistor is always required, whether the oscillator is free running or externally synchronized.
VOLTAGE FEEDBACK, COMP1, COMP2
Each COMP pin is designed to accept a voltage feedback signal from the respective regulated output via an
error amplifier and (typically) an opto-coupler. A typical configuration is shown in Figure 21. VOUT is compared to
a reference by the error amplifier which has an appropriate frequency compensation network. The amplifier’s
output drives the opto-coupler, which in turn drives the COMP pin.
When the LM5034’s two controller channels are configured to provide a single high current output, COMP1 and
COMP2 are typically connected together, and to the feedback signal from the optocoupler.
CURRENT SENSE, CS1, CS2
Each CS pin receives an input signal representative of its transformer’s primary current, either from a current
sense transformer or from a resistor in series with the source of the primary switch, as shown in Figure 32 and
Figure 33. In both cases the sensed current creates a ramping voltage across R1, and the RF/CFfilter
suppresses noise and transients. R1, RFand CFshould be as physically close to the LM5034 as possible, and
the ground connection from the current sense transformer, or R1, should be a dedicated track to the appropriate
GND pin. The current sense components must provide >0.5V at the CS pin when an over-current condition
exists.
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: LM5034
t3 = CSS x 3.5V
50 PA= 7 x 104 x CSS
t2 = CSS x 1.5V
1 PA= 1.5 x 106 x CSS
t1 =CRES x 2.55V
20 PA= 1.275 x 105 x CRES
LM5034
CS1
OUT1
GND1
VIN
AC1
Q1 Q2
R1
Power
Transformer
RF
CF
CAC
VPWR
LM5034
CS1
OUT1
GND1
VIN
AC1
R1
Power
Transformer
Current
Sense
Q1 Q2
VPWR
CF
RF
CAC
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Figure 32. Current Sense Using a Current Sense Transformer
Figure 33. Current Sense Using a Source Sense Resistor (R1)
HICCUP MODE CURRENT LIMIT RESTART
This circuit’s operation is described in the Functional Description. Also see Figure 22 and Figure 23. In the case
of continuous current limit detection at both CS pins, the time required to reach the 2.55V RES pin threshold is:
(7)
For example, if CRES = 0.1 µF the time t1 in Figure 23 is approximately 12.75 ms.
In the case of continuous current limit detection at one CS pin only, the time to reach the 2.55V threshold is
increased by a factor of four, or:
t1 = 5.1 x 105x CRES (8)
The time t2 in Figure 23 is set by the capacitor at each SS pin and the internal 1 µA current source, and is equal
to:
(9)
If CSS = 0.1 µF t2 is 150 ms. Time t3 is set by the internal 50 µA current source, and is equal to:
(10)
The time t2 provides a periodic dwell time for the converter in the event of a sustained overload or short circuit.
This results in lower average input current and lower power dissipated within the circuit components. It is
recommended that the ratio of t2/(t1 + t3) be in the range of 5 to 10 to make good use of this feature.
22 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
CSS1
PWM
Controller #1
Softstart
#1
COMP1
SS1
Shutdown
Control
PWM
Controller #2 COMP2
To Output
Drivers
Softstart
#2 CSS2
SS2
LM5034
Coupler
Opto-
Coupler
Opto-
t2 = CSS x 1.5V
1 PA= 1.5 x 106 x CSS
t1 = CSS x 1.5V
50 PA= 3 x 104 x CSS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
If the application requires no delay from the first detection of a current limit condition, so that t1 is effectively
zero, the RES pin can be left open (no external capacitor). If it is desired to disable the hiccup mode current limit
operation then the RES pin should be connected to ground.
SOFT-START
The capacitors at SS1 and SS2 determine the time required for each regulator’s output duty cycle to increase
from zero to its final value for regulation. The minimum acceptable time is dependent on the output capacitance
and the response of each feedback loop to the COMP pin. If the Soft-start time is too quick, the output could
significantly overshoot its intended voltage before the feedback loop has a chance to regulate the PWM
controller.
After power is applied and VCC has passed its upper UVT threshold (7.6V), the voltage at each SS pin ramps up
as its external capacitor is charged up by an internal 50 µA current source (see Figure 5). The voltage at the
COMP pins follow the SS pins. When both have reached 1.5V, PWM pulses appear at the driver outputs with
very low duty cycle. The voltage at each SS pin continues to increase to 5.0V. The voltage at each COMP pin,
and the PWM duty cycle, increase to the value required for regulation as determined by its feedback loop. The
time t1 in Figure 5 is calculated from:
(11)
With a 0.1 µF capacitor at SS, t1 is 3 ms.
If the Hiccup Mode Current Limit Restart circuit activates due to repeated current limit detections at CS1 and/or
CS2, both SS1 and SS2 are internally grounded (see HICCUP MODE CURRENT LIMIT RESTART). After a
short propagation delay, the SS pins are released and the external SS pin capacitors are charged by internal 1
µA current sources. The slow charge rate provides a rest or dwell time for the converter power stage (t2 in
Figure 23), reducing the average input current and component temperature rise while in an overload condition.
When the voltage at the SS and COMP pins reach 1.5V, the first pulse out of either PWM comparator switches
the internal SS pin current sources to 50 µA. The voltages at the SS and COMP pins then increase more quickly,
increasing the duty cycle at the output drivers. The rest time t2 is the time required for SS to reach 1.5V:
(12)
With a 0.1 µF capacitor at SS, t2 is 150 ms.
Experimentation with the startup sequence and over-current restart condition is usually necessary to determine
the appropriate value for the SS capacitors.
To shutdown one regulator without affecting the other, ground the appropriate SS pin with an open collector or
open drain device as shown in Figure 34. The SS pin forces the COMP pin to ground which reduces the PWM
duty cycle to zero for that regulator. Releasing the SS pin allows normal operation to resume.
When the LM5034’s two controller channels are configured to provide a single high current output, SS1 and SS2
are typically connected together, requiring a single capacitor for the two pins.
Figure 34. Shutting Down One Regulator Channel
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Links: LM5034
l TEXAS INSTRUMENTS uwo
UVLO
LM5034
1.25V
20 PA
Max. Duty
Cycle Limiter
R1A
R1B
R2
Z1
VPWR
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
LINE VOLTAGE DEPENDENT MAXIMUM DUTY CYCLE
As VPWR increases and the voltage at UVLO follows, the maximum allowed duty cycle decreases according to
the graph of Figure 13. Using values from the example above (R1 = 150 k,R2=10kin Figure 29), the
maximum duty cycle varies as shown in Figure 14. If it is desired to increase the slope of the ramp in Figure 14,
Figure 35 shows a suggested configuration. After the LM5034 is enabled, Z1 clamps the voltage across R1B,
and UVLO increases with VPWR at a rate determined by the ratio R2/(R1A + R2).
Figure 35. Altering the Slope of Duty Cycle vs. VPWR
USER DEFINED MAX DUTY CYCLE
The maximum allowed duty cycle at OUT1 and OUT2 can be set with a resistor from DCL to GND1. See
Figure 12 and Equation 2. The default maximum duty cycle (80%) determined by the internal clock signals can
be selected by setting RDCL = RT. The oscillator frequency setting resistor (RT) must be determined before RDCL is
selected. The DCL pin should not be left open.
PRINTED CIRCUIT (PC) BOARD LAYOUT
The LM5034 Current Sense and PWM comparators are very fast, and respond to short duration noise pulses.
The components at the CS, COMP, SS, DCL, UVLO, OVLP and the RT/SYNC pins should be as physically close
as possible to the IC, thereby minimizing noise pickup in the PC board tracks.
Layout considerations are critical for the current sense filter. If current sense transformers are used, both leads of
each transformer secondary should be routed to the sense filter components and to the IC pins. The ground side
of each transformer should be connected via a dedicated PC board track to its appropriate GND pin, rather than
through the ground plane.
If the current sense circuits employ sense resistors in the drive transistor sources, low inductance resistors
should be used. In this case, all the noise sensitive low current ground tracks should be connected in common
near the IC, and then a single connection made to the power ground (sense resistor ground point). The outputs
of the LM5034 should have short direct paths to the power MOSFETs in order to minimize inductance in the PC
board traces.
The two ground pins (GND1, GND2) must be connected together with a short direct connection to avoid jitter due
to relative ground bounce in the operation of the two regulators.
If the internal dissipation of the LM5034 produces high junction temperatures during normal operation, the use of
wide PC board traces can help conduct heat away from the IC. Judicious positioning of the PC board within the
end product, along with use of any available air flow (forced or natural convection) can help reduce the junction
temperatures.
24 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
R33/C34/C35
2.5V
Ref.
From U5
From U6
COMP2
COMP1
LM5034
L2
U3
R31
R34
R43
D E
L3
U4 B C
R48
R47
U2
U1
F G
J6
J5
J8
J7
T3
T4
3.3V
OUT
VPWR
|
|
R33/C34/C35
2.5V
Ref.
From U5
From U6
COMP2
COMP1
LM5034
L2
U3
R31
R34
R43
D E
L3
U4 B A
R48
R47
U2
U1
F G
J6
J5
J8
J7
T3
T4
3.3V
VPWR
|
|2.5V
Ref.
2.5V
R46/C37/C38
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
APPLICATION CIRCUIT EXAMPLE
Figure 40 shows an example of an LM5034 controlled 200W dual interleaved regulator which provides two
independent regulated outputs or a single high current output. The input voltage range (VPWR) is 36V to 78V, and
the output voltages are 3.3V and 2.5V in the dual output mode, or 3.3V in the single output mode. The output
current capability is 30A from each output or 60A in the single output mode. Current sense transformers T1 and
T2 provide information to the CS2 and CS1 pins for the current mode control, and error amplifiers U3 and U4
provide voltage feedback to COMP2 and COMP1 via optocoupler U2. Synchronous rectifiers Q5-Q12 minimize
rectification losses in the secondaries. An auxiliary winding on inductor L2 provides power to the LM5034 VCC
pins when the outputs are enabled. The UVLO levels are 34.3V for increasing VPWR, and 32.3V for decreasing
VPWR. The circuit can be shut down by forcing the ON/OFF input (J2) below 1.25V. An external synchronizing
frequency can be applied to the SYNC input (J3). Each regulator output is current limited at 31.5A.
To configure the circuit for two independent outputs, jumper A-B is installed, and the other jumpers connections
(C through G) are left open. U5 and U6 are the references for the two error amplifiers which control the
LM5034’s COMP pins via the optocouplers. See Figure 36.
To configure the circuit for a single high current output, jumpers B-C, D-E, and F-G are installed and A-B is
removed. Output terminals J8 and J6 are connected together at the load, as well as the ground terminals J5 and
J7. In this mode U4 is a follower to error amplifier U3, and the optocoupler outputs are connected together to
provide the same voltage to COMP1 and COMP2. See Figure 37. Efficiency measurements for this circuit are
shown in Figure 38 and Figure 39.
Figure 36. Circuit Configuration for Independent Outputs
Figure 37. Circuit Configuration for Single High Current Output
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
010 20 30 40 50 60
LOAD CURRENT (A)
0
20
40
60
80
100
EFFICIENCY (%)
VIN = 78V
VIN = 36V
VIN = 48V
VOUT = 3.3V
05 10 15 20 25 30
LOAD CURRENT (A)
0
20
40
60
80
100
EFFICIENCY (%)
3.3V and 2.5V outputs loaded equally,
simultaneously
VIN = 48V
VIN = 78V
VIN = 36V
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Figure 38. Total Board Efficiency, Independent Outputs
Figure 39. Efficiency, Single Output
26 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS 16 n In UM , L2 2 11 3 c w i im im la; Luz 3.31m: L1 ' :13 am I L5, L5, Lain. 122.3 .3" I r , 5: I, .7 , 2:2 I, 3. E’2 T1 “T3 Jim: mm mm )9 sin a sxnssw sum» m WM . :wagw T m swam» J as A w as 5., am: am an: m — F r = I m ‘" 1|» 4 ’7' ’ cnmvam Law as :3; . . . . v :22 .mm H . W W ‘11 '11 "1’1 :3 I Wag, ”5 1:. ES. 53; rm ,Iczu ”1 \l' “-54 “7 :21 H2: :24 - n27 mm SIWU , , 7 mm 5.52 an EN:- Mu; m .53 am "75“.? m s u n In ufi 127k 7m 15:75:17 as u m :25 mm __ m cnvmsfls mnuzm 13.522 W J5 I ma W 5" 2m umwm “‘ um w m m JR n2 u E 45.5 mm in“ in“ in, im lm 25““ F“ “"2 cza “2 333 up 339 I; 47 I: 4: “F1475 It 2‘? m‘ “m ”7 MI" PM“ swa v sw Q5 9 sw s v swamp . $4 45 W m as an m w an: awn iGU ' VB pf M uN ‘ = __ am an Ensure“ um = E E 4 4W on I144 :12 H! “r 'fi , fl: . H: m AH-Icmnzlaa fl Gr mm m 4' 191 T1 at T1 j: 4N1 am m :37le gr m 2m “5 II .52 .53 m “:33 m FT ,—.3 .r a: 4m 1m um mu (an 5.52 5.52 w I“ “Jr” I nu II" :3 u, as '25: m5 _; 5:2”: mm. cmnzeas c. m ,, m . we: ”5% I, I4 I; 5 a ,7 w W has . 7 ‘ E?’ 5:: , 5 w W W. W 439 :EL m an i 551 mm mm must m M :3 I35: 552 m I; mm M i _ 40:14 me . 1 53°" rm ' ‘64: u? . us ' - - - um [4)“ 2.11:»: “‘35 C15 3 ' an am I u. ur I w ”a I mfaaa ”he: ur R11 )1“ , m I w m m MSW—IF . __ W w m u m V mcnzem ,3: 1-2“ SW mu m
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Evaluation Board Schematic
Figure 40. Dual Interleaved Regulator
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 27
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
Table 1. Bill of Materials (Circuit of Figure 40)
Item Description Package Value
C1-4 Capacitor 1812 2.2 µF, 100V
C5, 50 Capacitor 1812 0.01 µF, 1000V
C6, 17, 19 Capacitor 1206 0.1 µF, 250V
C7, 10, 11, 35, 38 Capacitor 0805 0.01 µF, 50V
C8, 16, 18, 24, 26, 27, 39, 40, 42 Capacitor 0805 0.1 µF, 50V
C9 Capacitor 0805 100 pF
C12, 13 Capacitor 1210 10 µF, 16V
C14, 15 Capacitor 0805 0.33 µF
C20, 21 Capacitor 0805 1000 pF
C22, 23, 34, 37, 43, 44 Capacitor 0805 470 pF
C25, 41 Capacitor 0805 0.022 µF
C28, 29, 45, 46 Capacitor 3018 330 µF, 6.3V Tantalum
C30-32, 47-49 Capacitor 1812 47 µF
C33, 36, 51, 52 Capacitor 0805 1500 pF
D1-D11 Dual Diode SOT-23 75V, 200 mA
D12, 13 Dual Diode SOT-23 100V, 200 mA
D14, 15 Schottky diode SOD-323 30V, 100 mA
L1 Inductor, TDK SLF12575 12.5 x 12.5 5.6 µH, 6A
L2, 3 Inductor w/ aux out, Coilcraft 0.92 x 0.81 2 µH, 30A
B0358-C
Q1, 3 N-MOSFET, Vishay Si7846DP SO8 150V, 4A
Q2, 4 P-MOSFET, IRF6217 SO8 150V, 0.7A
Q5-12 N-MOSFET, Vishay Si7866DP SO8 20V, 25A
R1 Resistor 1206 10, 1/8W
R2 Resistor 1206 49.9
R3, 8 Resistor 0805 43.2k
R4 Resistor 0805 100k
R5 Resistor 0805 3.74k
R6, 10, 11, 25, 26, 32, 37, 38, 44 Resistor 0805 1.0k
R7 Resistor 0805 32.4k
R9, 45 Resistor 0805 Open
R12, 13 Resistor 0805 10k
R14, 17 Resistor 0805 1.5k
R15, 18 Resistor 0805 8.2
R16, 19 Resistor 0805 301
R20, 22, 49, 51 Resistor 2512 10, 1W
R21, 23, 24, 50, 52, 53 Resistor 0805 5.62
R27, 39 Resistor 0805 49.9
R28, 40 Resistor 0805 12.7k
R29, 41 Resistor 0805 20k
R30, 35, 36, 42 Resistor 0805 10
R31, 43 Resistor 0805 24.9k
R33, 46 Resistor 0805 30.1k
R34 Resistor 0805 76.8k
R47, 48 Resistor 0805 1.21k
T1, 2 Transformer, Pulse Eng. P8208T 0.33 x 0.28 100:1, 6A
T3, 4 Transformer, Coilcraft B0357-B 0.92 x 0.81 12:2, 30A
U1 PWM dual controller TSSOP-20 LM5034PW
28 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
www.ti.com
SNVS347A FEBRUARY 2005REVISED APRIL 2013
Table 1. Bill of Materials (Circuit of Figure 40) (continued)
Item Description Package Value
U2 Dual Optocoupler SO8 MOCD207M
U3, 4 Op Amp SOT23-5 LM8261
U5, 6 Reference SOT23 LM4040-4.1V
Copyright © 2005–2013, Texas Instruments Incorporated Submit Documentation Feedback 29
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
LM5034
SNVS347A FEBRUARY 2005REVISED APRIL 2013
www.ti.com
REVISION HISTORY
Changes from Original (April 2013) to Revision A Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 28
30 Submit Documentation Feedback Copyright © 2005–2013, Texas Instruments Incorporated
Product Folder Links: LM5034
l TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 25-Jun-2022
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LM5034MTC NRND TSSOP PW 20 73 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LM5034
MT
LM5034MTC/NOPB ACTIVE TSSOP PW 20 73 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LM5034
MT Samples
LM5034MTCX/NOPB ACTIVE TSSOP PW 20 2500 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LM5034
MT Samples
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
Addendum-Page 1
TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 25-Jun-2022
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
Addendum-Page 2
l TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS ’ I+K0 '«PI» Reel Diame|er AD Dimension deSIgned Io accommodate me componem wIdIh E0 Dimension desIgned Io eeeemmodaIe me component Iengm K0 Dlmenslun desIgned to accommodate me componem Ihlckness 7 w Overall with loe earner cape i p1 Pitch between successwe cavIIy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O SprockeIHoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pocket Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
LM5034MTCX/NOPB TSSOP PW 20 2500 330.0 16.4 6.95 7.1 1.6 8.0 16.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
l TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
LM5034MTCX/NOPB TSSOP PW 20 2500 367.0 367.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 2
l TEXAS INSTRUMENTS T - Tube height| L - Tube length l ,g + w-Tuhe _______________ _ ______________ width 47 — B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
LM5034MTC PW TSSOP 20 73 495 8 2514.6 4.06
LM5034MTC PW TSSOP 20 73 495 8 2514.6 4.06
LM5034MTC/NOPB PW TSSOP 20 73 495 8 2514.6 4.06
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 3
--I L J f T , g T Q f fl g
www.ti.com
PACKAGE OUTLINE
C
18X 0.65
2X
5.85
20X 0.30
0.19
TYP
6.6
6.2
1.2 MAX
0.15
0.05
0.25
GAGE PLANE
-80
B
NOTE 4
4.5
4.3
A
NOTE 3
6.6
6.4
0.75
0.50
(0.15) TYP
TSSOP - 1.2 mm max heightPW0020A
SMALL OUTLINE PACKAGE
4220206/A 02/2017
1
10 11
20
0.1 C A B
PIN 1 INDEX AREA
SEE DETAIL A
0.1 C
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
5. Reference JEDEC registration MO-153.
SEATING
PLANE
A 20
DETAIL A
TYPICAL
SCALE 2.500
““‘w‘+‘w““‘
www.ti.com
EXAMPLE BOARD LAYOUT
0.05 MAX
ALL AROUND 0.05 MIN
ALL AROUND
20X (1.5)
20X (0.45)
18X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0020A
SMALL OUTLINE PACKAGE
4220206/A 02/2017
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE: 10X
SYMM
SYMM
1
10 11
20
15.000
METAL
SOLDER MASK
OPENING METAL UNDER
SOLDER MASK SOLDER MASK
OPENING
EXPOSED METAL
EXPOSED METAL
SOLDER MASK DETAILS
NON-SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK
DEFINED
gmgmmj r Egg;
www.ti.com
EXAMPLE STENCIL DESIGN
20X (1.5)
20X (0.45)
18X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0020A
SMALL OUTLINE PACKAGE
4220206/A 02/2017
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE: 10X
SYMM
SYMM
1
10 11
20
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated