Subject to changes. Please also observe the further product documentation!
RAIL.
Commoning
Commoning
Push down the wire jumper until fully
inserted. Lift the jumper with an operating
tool for rewiring.
This delta jumper has been specially
developed to create a delta configuration
and is used on motor terminal boards
equipped with TOPJOB® S rail-mount
terminal blocks.
This star point jumper has been specially
developed to create a “star point” and is
used on motor terminal boards equipped
with TOPJOB® S Rail-Mount Terminal Blocks.
Removing a push-in type jumper bar:
Insert the operating tool between the jumper
and partition wall of the dual jumper slots,
then lift up the jumper.
Place the operating tool in the center of
jumpers for up to five contacts (see above),
or alternately on both sides for jumpers with
more than five contacts.
The push-in type jumper bar system is based
on the common plug and socket principle.
Each terminal block is spring-loaded with a
double socket and a resilient CrNi steel
spring. The jumper contact material is pure
electrolytic copper, which allows for an
extremely small design capable of carrying
the full-rated current of the terminal block.
Ground terminal blocks can also be
commoned using the same jumper system.
Custom jumpers are created by breaking
and removing jumper contacts (2000, 2001,
2002, 2004 Series).