TEXAS
INSTRUMENTS
5 LP8864EVM Bill of Materials
Table 5-1 lists the bill of materials for the LP8864EVM.
Table 5-1. LP8864EVM Bill of Materials
Designator QTY Value Part Number Manufacturer Description Package Reference
!PCB1 1 PSIL105 Any Printed Circuit Board
C4, C5, C23, C47 4 10uF UMK325AB7106KMHT Taiyo Yuden CAP, CERM, 10 uF, 50 V, ±10%, X7R, AEC-Q200 Grade 1, 1210 1210
C6, C7, C8, C9, C22 5 0.01uF GCM188R72A103KA37J MuRata CAP, CERM, 0.01 µF, 100 V, ±10%, X7R, AEC-Q200 Grade 1, 0603 0603
C12, C13 2 10uF CGA6P1X7R1N106M250AC TDK CAP, CERM, 10 µF, 75 V, ±20%, X7R, AEC-Q200 Grade 1, 1210 1210
C14, C15 2 33uF EEH-ZC1J330P Panasonic CAP, Polymer Hybrid, 33 uF, 63 V, ±20%, 40 ohm, 8x10 SMD 8x10
C16, C17, C20, C21 4 4.7uF CGA5L3X7R1H475K160AE TDK CAP, CERM, 4.7 µF, 50 V, ±10%, X7R, AEC-Q200 Grade 1, 1206 1206
C18, C19 2 0.01uF GCM155R71H103KA55D MuRata CAP, CERM, 0.01 uF, 50 V, ±10%, C0G/NP0, 0402 0402
C24 1 68uF EEE-FK1J680UP Panasonic CAP, AL, 68 uF, 63 V, ±20%, 0.65 ohm, AEC-Q200 Grade 2, SMD SMT Radial F
C26, C30 2 4.7uF GCM21BR71C475KA73L MuRata CAP, CERM, 4.7 uF, 16 V, ±10%, X7R, AEC-Q200 Grade 1, 0805 0805
C27, C31 2 0.1uF C0402C104K4RACAUTO Kemet CAP, CERM, 0.1 uF, 16 V, ±10%, X7R, AEC-Q200 Grade 1, 0402 0402
C29 1 2.2uF CGA4J3X7R1H225K125AB TDK CAP, CERM, 2.2 uF, 50 V, ±10%, X7R, AEC-Q200 Grade 1, 0805 0805
C33, C35, C37, C39 4 1000pF CGA3E2X7R2A102K080AA TDK CAP, CERM, 1000 pF, 100 V, ±10%, X7R, AEC-Q200 Grade 1, 0603 0603
C44 1 22uF CGA6P1X7R1C226M250AC TDK CAP, CERM, 22 uF, 16 V, ±20%, X7R, AEC-Q200 Grade 1, 1210 1210
C45, C46 2 1uF CGA5L2X7R1E105M160AA TDK CAP, CERM, 1 uF, 25 V, ±20%, X7R, AEC-Q200 Grade 1, 1206_190 1206_190
D1 1 100V FSV10100V Fairchild Semiconductor Diode, Schottky, 100 V, 10 A, AEC-Q101, TO-277A TO-277A
D2, D3, D4 3 Super
Red VLMS20J2L1-GS08 Vishay-Semiconductor LED, Super Red, SMD 2.2x1.3x1.4mm
F1 1 0679L9150-01 Bel Fuse FUSE BRD MNT 15A 125VAC/VDC 2410
FB1 1 50 ohm BLM31SN500SZ1L MuRata Ferrite Bead, 50 ohm @ 100 MHz, 12 A, 1206 1206
FB2, FB3 2 560
ohm 782853561 Wurth Elektronik Ferrite Bead, 560 ohm @ 100 MHz, 1.5 A, 0805 0805
H1, H2, H3, H4 4 NY PMS 440 0025 PH B&F Fastener Supply Machine Screw, Round, #4-40 x 1/4, Nylon, Philips panhead Screw
H5, H6, H7, H8 4 1902C Keystone Standoff
H9 1 PSIL110 PSIL110, LP886X-LEDLOAD-EVM, CDDS#: 6631820
H10 1 USB2ANY USB2ANY, CDDS#: 6542513
J1, J6, J7 3 TSW-101-07-G-S Samtec Header, 100mil, 1pos, Gold, TH Testpoint
J4 1 6091 Keystone Standard Banana Jack, Insulated, Red 6091
J5, J9 2 6092 Keystone Standard Banana Jack, Insulated, Black 6092
J8 1 108-0907-001 Cinch Connectivity BANANA JACK, 15A, Insulated, Nylon,Yellow 940x438x438mil
J10 1 TSW-108-07-G-S Samtec Header, 100mil, 8x1, Gold, TH 8x1 Header
J11 1 SBH11-PBPC-D05-RA-BK Sullins Connector Solutions Header(shrouded), 2.54mm, 5x2, Gold, R/A, TH Header, 2.54mm, 5x2, R/A,
TH
J12, J13 2 TSW-104-07-G-S Samtec Header, 100mil, 4x1, Gold, TH 4x1 Header
L1 1 2.2uH IHLP3232DZER2R2M01 Vishay-Dale Inductor, Shielded, Powdered Iron, 2.2 uH, 10.5 A, 0.0137 ohm, SMD 322x158x322mil
L2 1 22uH IHLE4040DDER220M5A Vishay-Dale Inductor, Shielded, 22 µH, 4.1 A, 0.07544 ohm, AEC-Q200 Grade 0, SMD Shielded Inductor
LP8864EVM Bill of Materials www.ti.com
12 LP8864 Evaluation Module SNVU731 – NOVEMBER 2020
Submit Document Feedback
Copyright © 2020 Texas Instruments Incorporated