1775184 Drawing Datasheet by TE Connectivity AMP Connectors

4 m new; 28am: , wwmw , w w amp-m: r nmww T , T fifififififififirfiififififimfififififirfifi £91m. WEST am Dnuuuunuur Dunn munuuuunuu uuuuuuum’nuuuuu muuuuuuuu WWWW rU LL )1: uuuuuuuum mm tuuuuuuuuuu 2 1 M m Tem- um- 7 < up="" mm="" m:="" 'm="" juleu="" 1mm»="" 1:14;="" ‘et‘t="" neite="" 1="" vaterial‘="" heijskc="" thepvd‘lastic=""><|i| 1e="" pej)="" ss="" 0="" firiqht="" limtarit="" htm‘w’le="" (eilh="" :‘latet‘,="" d/eh="" ,d’unb;u.“1m1h="">
4 ‘ 3 2 1 m NEW um- m new; 28:» wwmw , w» amp-m: mmnnmw < m:="" ”(mm-n="" m:="" 'w="" w="" 2::="" my="" 1="" “7="" f="" u»="" r="" hhhhhhhhhh="" fifififififi="" fifififi="" www”="" j="" fig="" f1="" mi="" www="" uuuuuuuuuu="" uuuuuuuuuuu="" ‘h:="" hg="" ,ht="" mh="" mi="" 14,:="" 1320="" 2::="" 1.27:="" 1"="" 77mm4="" rerrplndeif="" a»="" m4="" ”mm="" an="" a="" van="" “‘k'="" *i="" nwmmm="" "uan‘tx="" w="" kin-hung="" v="" a="" gamma="" mm="" w="" ,_="" “ww="" h="" hm”="" £15="" te="" connecfim="" mk="" ”mn,="" y="" -,="" hm,="" m”:="" wi’min="" m="" mm="" «4qu="" kf="" board="" to="" boar)="" convector‘="" 05="" mm="" p‘tch,="" f‘nermate,="" plug‘="" ,="" 5h,="" w‘th="" bosses="" &="" peg="" &="" cap="" a="" wmrm="" vm="" mm="" w:="" warm-t="" mm»="" »="" wnw-w="" mm:="" mm="" mm="" see="" table="" l="" 33’3/="" ,_="" ©21775184="" 7="" 3::="" «qr:="" 3::="" m:="" stj‘aeh="" ham?="" *="" m:="" ‘="" wm="" .w‘="" m="" :4="" m="" ”m="" :-="">
4 3 2 1 m “mm mm m WWW M m; 2* V aims-m “L “N: ‘DEWE‘ 7 z m *nz Mk pm <5: my="" .="" a="" he”="" t;="" e="" ‘="" le="" k="" .jmn="" j="" ‘lll="" dlt="" drectidh="" o="" .="" e="" w;="" u="" e="" e="" full="" eiut="" «m,="" t="" lei—’h="" __="" ectieif»="" hep="" rtf-="" thru="" f’oe‘t‘da="" xgznn‘="" ’.,ll="" eilt="" di="" {'ektieia="" for="" 23="" thfiu="" '="" i="" an="" fille\="" r.="" mm="" x»="" '="" :3="" mm="" n4="" »="" mr,="" nmw="" mnmum="" :rvaenr="" t‘ch="">< 3;:="" .,="" n="" m="" ese="" :ij="" £15="" te="" meow="" cv03»="" board="" to="" board="" connectdr‘="" 05="" mm="" wch,="" f‘nermate,="" plug.="" m="" .m="" .mrn="" vm="" mm="" 5h‘="" wrrh="" bosses="">< peg="" 41="" cap="" mzm="" sgg="" w:="" ‘»ee="" mg="" ©u1775184="" 7="" r="" ‘="" ”ne?="" run="">