KEIl/IEI'
u new company
Ina H1
25': (yr)
Inn Hz
55': (A)
III kHz
sn'mn‘
Ill kHz
Are (A)
Inn H1
2011mm
1|")ka
2011mm
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4034_PEH200 • 5/10/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Screw Terminal Aluminum Electrolytic Capacitors – PEH200, +85°C
Table 1 – Ratings & Part Number Reference cont.
(1) Mounting Code: U2 = plain can, B2 = threaded mounting stud
2 2 m/s forced air, studmounted on 3°C/W aluminum chassis.
VDC
Rated
Capacitance Size
Code
Reference
Size Ripple Current Maximum ESR
Maximum LESL Part Number
D x L (mm)
2
Approximate (nH)
350 680 D 35 x 95 3.8 21.9 16.0 120 55 12 PEH200UD3680M(1)
350 680 G 50 x 49 4.0 20.7 12.6 130 66 16 PEH200UG3680M(1)
350 1000 H 50 x 75 5.5 28.8 19.5 85 41 16 PEH200UH4100M(1)
350 1500 J 50 x 95 6.8 32.9 23.4 57 28 16 PEH200UJ4150M(1)
350 2200 O 65 x 105 9.4 39.8 29.2 41 21 16 PEH200UO4220M(1)
350 2200 L 75 x 78 9.8 43.5 29.4 41 21 17 PEH200UL4220M(1)
350 3300 O 65 x 105 10.9 38.6 27.5 31 17 16 PEH200UO4330M(1)
350 3300 M 90 x 78 13.1 54.0 37.0 28 15 16 PEH200UM4330M(1)
350 4700 U 75 x 115 14.5 54.7 39.5 20 11 17 PEH200UU4470M(1)
350 4700 N 90 x 98 15.0 51.3 36.7 22 13 16 PEH200UN4470M(1)
350 6800 V 75 x 145 16.8 57.0 42.3 15 817 PEH200UV4680M(1)
350 10000 X 75 x 220 19.4 60.8 48.5 11 717 PEH200UX5100M(1)
350 10000 Y 90 x 145 23.3 75.2 56.9 11 616 PEH200UY5100M(1)
350 15000 Z 90 x 220 27.3 79.8 64.4 8 5 16 PEH200UZ515AM(1)
385 220 A 35 x 51 2.1 14.6 9.3 330 150 12 PEH200XA3220M(1)
385 330 C 35 x 75 2.7 17.0 12.0 220 97 12 PEH200XC3330M(1)
385 470 D 35 x 95 3.3 19.1 14.2 150 69 12 PEH200XD3470M(1)
385 470 G 50 x 49 3.6 20.9 12.8 160 78 16 PEH200XG3470M(1)
385 680 H 50 x 75 4.7 26.8 18.4 110 51 16 PEH200XH3680M(1)
385 1000 J 50 x 95 5.9 31.7 22.8 76 35 16 PEH200XJ4100M(1)
385 1500 K 50 x 105 7.1 34.1 24.7 52 25 16 PEH200XK4150M(1)
385 2200 O 65 x 105 9.6 36.7 26.1 38 20 16 PEH200XO4220M(1)
385 2200 L 75 x 78 10.0 42.7 28.8 38 20 17 PEH200XL4220M(1)
385 3300 T 75 x 105 12.8 52.5 37.4 25 13 17 PEH200XT4330M(1)
385 3300 M 90 x 78 13.3 52.6 36.0 26 14 16 PEH200XM4330M(1)
385 4700 V 75 x 145 15.2 57.6 43.9 19 11 17 PEH200XV4470M(1)
385 4700 N 90 x 98 16.6 62.4 44.4 19 10 16 PEH200XN4470M(1)
385 6800 Y 90 x 145 20.9 74.8 57.2 14 816 PEH200XY4680M(1)
385 6800 X 75 x 220 17.4 58.9 47.0 14 817 PEH200XX4680M(1)
400 220 A 35 x 51 2.2 11.4 9.6 310 130 12 PEH200VA3220M(1)
400 330 C 35 x 75 2.8 14.3 12.6 210 90 12 PEH200VC3330M(1)
400 470 D 35 x 95 3.4 16.5 14.8 140 63 12 PEH200VD3470M(1)
400 470 G 50 x 49 3.7 15.0 12.7 150 73 16 PEH200VG3470M(1)
400 680 H 50 x 75 4.9 21.2 18.3 110 55 16 PEH200VH3680M(1)
400 1000 J 50 x 95 5.9 24.2 21.3 76 38 16 PEH200VJ4100M(1)
400 1500 O 65 x 105 9.1 49.1 35.1 53 27 16 PEH200VO415AQ(1)
400 1500 L75 x 78 8.8 34.0 29.0 52 27 17 PEH200VL4150M(1)
400 2200 O 65 x 105 9.6 29.1 25.6 39 21 16 PEH200VO4220M(1)
400 2200 M 90 x 78 11.8 4 4.1 37.1 36 19 16 PEH200VM4220M(1)
400 3300 O 65 x 105 11.0 30.5 26.7 29 16 16 PEH200VO433AM(1)
400 3300 U 75 x 115 13.8 52.0 45.7 22 10 17 PEH200VU433AQ(1)
400 3300 N 90 x 98 14.9 52.8 45.2 25 13 16 PEH200VN4330M(1)
400 3300 T 75 x 105 13.0 41.5 36.3 26 14 17 PEH200VT4330M(1)
400 4700 V 75 x 145 15.6 57.0 42.5 18 10 17 PEH200VV447AM(1)
400 6800 X 75 x 220 17.6 51.2 47.7 13 817 PEH200VX4680M(1)
400 6800 Y 90 x 145 21.4 6 4.1 56.8 13 716 PEH200VY4680M(1)
400 10000 Z 90 x 220 24.7 69.2 64.0 9 5 16 PEH200VZ5100M(1)
420 150 A 35 x 51 1.8 12.1 7.8 400 170 12 PEH200OA3150M(1)
420 220 C 35 x 75 2.3 14.3 10.3 270 110 12 PEH200OC3220M(1)
420 330 D 35 x 95 2.9 16.3 12.3 180 76 12 PEH200OD3330M(1)
420 330 G 50 x 49 3.2 20.4 12.6 190 80 16 PEH200OG3330M(1)
420 470 H 50 x 75 4.2 24.8 17.0 140 62 16 PEH200OH3470M(1)
420 680 J 50 x 95 5.1 28.1 20.4 96 44 16 PEH200OJ3680M(1)
420 1000 K 50 x 105 6.3 32.0 23.2 67 31 16 PEH200OK4100M(1)
420 1500 O 65 x 105 8.8 38.9 28.4 47 23 16 PEH200OO4150M(1)
420 1500 L 75 x 78 9.1 42.3 28.5 47 23 17 PEH200OL4150M(1)
420 2200 T 75 x 105 11.5 51.6 37.0 32 16 17 PEH200OT4220M(1)
420 2200 M 90 x 78 12.2 52.7 36.0 33 17 16 PEH200OM4220M(1)
VDC Rated
Capacitance
Size
Code Reference Size Ripple Current ESR LESL Part Number