POLYSWITCH®
Surface Mount > zeptoSMDC
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/04/20
Soldering Parameters
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
reheat
Ramp-up
amp-up
Ramp-down
amp-d
• All temperature refer to topside of the package, measured on the package body surface.
• If reflow temperature exceeds the recommended profile, devices may not meet
the performance requirements.
• Recommended reflow methods:IR, vapor phase oven, hot air oven.
• Customer should validate that the solder paste amount and reflow recommendations
to meet its application
• Recommended maximum paste thickness is 0.25 mm (0.010 inch).
• Devices can be cleaned using standard industry methods and aqueous solvents.
• Devices can be reworked using the standard industry practices (avoid contact to
the device).
Environmental Specifications Physical Specifications
Profile Feature Pb-free assembly
Average Ramp-Up Rate (Liquidus Temp (TL)
to peak
1~3ºC/second
max.
Preheat
Temperature Min. (Tsmin)130ºC
Temperature Max. (Tsmax)180ºC
Time Min. to Max. (Ts) 90-110 seconds
Tsmax to TL Ramp-up Rate ≤2ºC/seconds max.
Reflow
Temperature (TL) (Liquidus) 217ºC
Time (tL)60~70 seconds
Peak Temperature (TP)240ºC
Time within 3ºC of actual Peak Temperature (tP)35 seconds
Ramp-Down Rate 2~4ºC/seconds
Time 25ºC to Peak Temperature (TP)300 seconds max.
Operating Temperature -20°C to 60°C
Passive Aging +85°C, 1000 hours
-25% typical resistance change
Humidity Aging +65°C, 90% R.H.,100 hours
-/+15% typical resistance change
Thermal Shock
MIL–STD–202, Method 107G
-33% typical resistance change
-40°C to +85°C (20 Times)
Vibration MIL–STD–202, Method 204,
Condition A No change
Moisture Sensitivity Level Level 2a, J–STD–020
Terminal Materials Solder-Plated Copper
(Solder Material: NiAu)
Lead Solderability Meets EIA Specification RS186-9E,
ANSI/J- STD-002B, Test S