Weidml'iller BE
(mu (EAND
CABTITE SE 1.5-2 SML av
2533330000
Sealing emmem. 03mm; (came entry may"). T
ugm Gray. Halal“: 20.3 mm, wmm: 20.3 mm.
Depth: 17.7 mm,-40 =0 30 ~c, IP54, IP35, IP33
4050113313133
Data sheet
Creation date April 9, 2020 10:38:23 PM CEST
Catalogue status 03.04.2020 / We reserve the right to make technical changes. 1
Cabtite (cable entry system)
CABTITE SE 1.5-2 SML GY
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 26
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Whether a large or small cable diameter – Cabtite always
offers the right seal insert.
The conical shape of the sealing elements allows the
previously positioned snap-in grid inlays to be pushed
in easily from the inside to the outside, it reliably
seals intermediate spaces and provides strain relief
in accordance with DIN EN 62444. The seal inserts
combined with the frames achieve an IP 66 degree of
protection. As a result of its slotted design with wave cut,
it is especially suitable for pre-assembled cables.
• The black seal inserts are designed for a particularly
high operating temperature and offer fire safety class UL
94 HB
• The grey sealing elements comply with fire safety class
UL 94 V0 and are therefore suitable for the demands of
the railway industry
• By using multiple inserts, two or more cables, as well as
special cables, can be passed through a sealing element
General ordering data
Type CABTITE SE 1.5-2 SML GY
Order No. 2583360000
Version Sealing element, Cabtite (cable entry system), TPE,
Light Grey, Height: 20.3 mm, Width: 20.3 mm,
Depth: 17.7 mm, -40 °C…90 °C, IP54, IP65, IP66
GTIN (EAN) 4050118616163
Qty. 10 pc(s).