5747832-3 Datasheet by TE Connectivity AMP Connectors
7778
7 0 a 4 2 1
© WWW 7 By, ALL 1101113 TESEM: GP CO v LTR' ngmwm mg MN mo
C PEVBE] PER ECOP’27022391 CZJANZDT} CCV SL3
|
| & HOUS1NO: NYLON OR POLYESTER, FLAME RETARDANT, UL 94VAO
308%0438 RATED, CLASS F1LLED, BLACK.
[W 2] 3i“ 5] FOR *6 ONLY CONTACTS: BRASS.
24.9%0‘25 SHELL: CARBON STEEL.
[984:01 O] EYELETS: BRASS.
DETA1L F ROARDLOCKS: COPPER ALLOY.
W256? 2 PLC SCREWLOCKS: Z1NC.
2 84i0 257 \ E ] WSERTS: ZWC,
‘ ‘ 100‘ o’
[.1 12:01 O] TYP A CONTACTS: SEE TABLE
SHELL: 254m [.OOO1OO] M1N T1N OVER 1.27m [.OOOOSO] M1N
COPPER.
Kjg \ Q xg Q C35 ,\ EYELETS: 508m [000200] M1N T1N OVER COPPER FLASH.
(1 2 i? 4 5 / BOARDLOCKS: 508m [.000200] M1N T1N OVER
W2-55iO-38 + f f f + * 1.27m [000050] MN V1CKEL.
[AQASPOWS] < *="" \\="" '="" i="" #5059):="" 1="" *="" screwlocks:="" clear="" chromate.="" k="" a;="" %="" 8="" é="" \="" 1nserts;="" clear="" chromate.="" fl="" fl="" fl="" ~="" f="" see="" deta1l="" p="" @="" gold="" flash="" on="" the="" mat1ng="" surfaces,="" 2.540m="" [.000100]="" n1n="" t1n="" plate="" “fl="" ,="" ,="" ,="" ,="" ,="" ,="" ,="" ,="" ,="" 4:—="" c\="" the="" solder="" evd,="" 1.27pm="" [000050]="" m1n="" mckel="" underplate="" on="" the=""> l m 1 m 1 m 1 m I < ent1re="" contact.="" 8.567="" boardlock="" a0760m="" [000030]="" m1n="" cold="" plate="" on="" the="" mat1\o="" surfaces,="" 2.540m="" [529]="" 2="" no="" [000100]="" m1n="" t1n="" plate="" on="" the="" solder="" end,="" 1.27pm="" [000050]="" m1n="" n1ckel="" underplate="" on="" the="" ent1re="" contact="" 6.27i0257="" ,or,="" [24???“="" [fi'ggiong]="" ’="" “q="" 056323;]="" contact="" cold="" flash="" over="" pallad1lm7n1ckel="" plate,="" 0,760m="" [000030]="" m1n="" ‘="" w‘p="" total="" on="" the="" nat1nc="" surfaces,="" 2.54pm="" [.000100]="" wn="" t1n="" plate="" on="" the="" solder="" end,="" 1.2mm="" [000050]="" m1n="" n1ckel="" u\derplate="" ca="" the="" ent1re="" contact.="" see="" table="" for="" \screwlocks="" &="" 1nserts="" w1ll="" w1thstand="" 4="" 1a="" lbs="" torque="" &="" 20="" lbs="" mountwg="" hardware="" pull="" out="" force="" from="" mat1nc="" face="" s1de.="" matwg="" face="" groundwg="" 3,]8i038="" aobsolete="" parts:="" obsolete="" c1s="" streaml1n1nc="" per="" d.renacd/d.s1n1s1="" 1ndent="" [125:0'5]="" manufacturers="" loco,="" part="" no="" typ="" typ="" &="" date="" code,="" marked="" 1n="" area="" 1nd1cate3,="" on="" far="" s1de="" shell="" ’="" u="" u="" 5.97io.15="" [.zjbi.006]="" 7="" cround1nc="" strap="" 2="" 3l0="" @="" 8.00io.25="" ./="" [515:010]="" ,="" ,="" 4740="" threaded="" typ="" 24.5]i0.38="" wsert="" q="" 3,84,="" typ="" w4.99i0.38="" 2="" plc="" +="" \="" +="" [.590ifpfl5]="" [‘955i10]5]="" [.151]="" q="" \="" j="" k="" 1710="" female="" screwlock="" 2="" plc="" eyelet="" 7="" 2="" plc="" 2.84:o.25="" [.1="" 12:010]="" ty3="" 7.0]io.38="" hous‘ng="" [.276i.o]="" 5]="" deta1l="" d="" deta1l="" e="" 24.99="" c="" 3.]8i008="" £984]="" [.125:.oo3]="" 2="" holes="" 3="" c)="" 1.37[.054]»="" e="" 6-98="" typ="" [="" 275]="" typ="" 1="" 1="" 1="" —c+)="" +="" ®="" 0="" 1‘1‘1‘1‘="" 284[.112]="" pc="" +="" +="" 4)="" +3="" 1="" 1="" 1="" see="" deta1l="" e="" 4="" 574783276="" ®="" 1.o4[.o41]="" 274="" 70]="" see="" deta1l="" d="" 4="" 574783274="" typ="" [flog]="" [276]="" 0="" obsolete="" see="" deta1l="" d="" 3="" w="" typ="" d="" c="" board="" moun‘hng="" d‘menq‘ons="" mount‘ng="" hardware="" cfo‘htéi‘t="" part="" njmber="" p‘c'="" board="" t1—hckness:="" 1_57[_052]="" copyright="" 2005="" th1s="" draw1nc="" 1s="" a="" conrclled="" jccuvext,="" ”’g="" attad‘a="" 7="" 003c013?="" -te="" te="" t="" t="" nmensmee="" and="" tolerancm="" per="" asme="" ymsmjacg="" chk="" 047%:03="" ccrmec="" '1v'1y="" tyco="" electronics="" corp="" w="" -="" wouachesj="" \i‘.="" walmsley="" plug="" assembly="" s1ze="" ’,="" 9="" doswcn,="" 0="" plc="" i="" 7="" product="" spec="" n="" all="" rights="" reserved="" e="" .-="" £9}="" :32="" :e‘jw‘j]="" wuwe,="" my“="" 390="" ser1es,="" boardlccks,="" ampl1m1te="" h0720="" 41‘l1"="" 1="" a="" an,,\="" s1ze="" cage="" :an="" drmng="" n0="" restr1cted="" to="" aacles="" 1="" 7'0="" 114*4‘oc‘="" u="" 7="" a1="" 00//9©="-5747832" ,="" $="" a="" clstomer="" jrawnc="" sm="" 11="" she“="" ’="" 0f1="" w="" c="" 4305="" 10/“)="">