180429 Drawing Datasheet by TE Connectivity AMP Connectors
I 2 4 v I a O | r 1 o
SCALA NON IMPEGNATIVA
(DO NOT SCALE) * C
DIHENSIUNI IN mm M IE T IE [I © THIRD ANGLE
(DIMENSIONS IN) PROJECTION
A A
l
B A !_&llb !_4 B
1 _ _ _ w - _ - _ I L‘
.H. A A
I I II II
R_Jr'__1___ 1) PER LA VERSIONE 1N NASTRO
3 LA :2 A VEDERE DISEGNO 180397. B
D é (FOR STRIP FORM VERSION SEE DRAWING 180397).
--1|rl "hr--
U u ,1 I 2) CONFEZIONAMENTO IN ACCORDO
,LLLLLLLL ALLA SPECIFICA AMP 107—20201.
(PACKAGE ACCORDING TO AMP SPEC. 107-20201) .
|
C —- C
SUITABLE FOR _
0.8 mm TAB THK. _
K ‘ fl F — A
V I — ‘
L 1 :2
7 ‘ 5 O . 4 MAX . 7
REF. ’ _
16. 6 MAX. _
D ~ D
STAGNATO BRONZO FOEF. _
(TIN PLATED) (PHOS. BRONZE) 07W8042875 K—
STAGNATO OTTONE 0—180428—2 K
SECTION A—A SECTION [3—8 (TIN PLATED) (BRASS) _
_ ——————-—-— ———————— NUDO OTTONE 04 804294 K“
(UNPLATED) (BRASS)
FINITURA / COLORE MATERlALE NUMERO REV
(FINISH / COLOUR) (MATERIAL) (PARTNUMEER)
:33 CUSTOMER owe. DISEGNO PER CLIENTE
4-2 REF- 5-1 FOR REFERENCE ONLY SOLO PER RIFERIMENTO
E W I RELEASE FOR PUBLICATION 19 E
i TULLERANZE: SE NON DIAHV ISULANTE RANSO FILD SCALA
DIVERSAMENTE SPECIFICATO (INS. DIA. W69 (HIRE RANGE) (SCALE)
4. s REF. ' gaggmgzgmgfig, 2.5-3. 8 1 .0—2. 5 5:1
_ I i 0.3 - _
. - TE TE 0 I t
I éi‘fié‘ts's, t 2 - omec M y
3 . 7 REF . | ms. 21 JUN zoo: DESCRIZIONE ®
0. I ‘°“"H- YAAU ‘°‘5“‘""°’° IQEOQNFLISHEEEFOEONTACT
Efi swim JUN 200x (LOOSE PIECE VERSION)
:2— K1 REVISEDPEREcO-11-OD5ZBA RK 21"" PP E' TARTARI LUO'EIZE 535%; REV' I355?) F
E5 — mm. as, {mm->— 1 A3 0—1 80429 K1 1 (3m
1 "v I q I A | r | r‘ | '1 I n