2Electrical characteristics
(Tcase = 25 °C unless otherwise specified).
Table 4. On/off states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)DSS Drain-source breakdown
voltage VGS = 0 V, ID = 1 mA 600 V
IDSS Zero gate voltage drain current
VGS = 0 V, VDS = 600 V 1
µA
VGS = 0 V, VDS = 600 V,
Tcase = 125 °C(1) 100
IGSS Gate-body leakage current VDS = 0 V, VGS = ±25 V ±5 µA
VGS(th) Gate threshold voltage VDS = VGS, ID = 250 µA 3.25 4 4.75 V
RDS(on) Static drain-source on-
resistance VGS = 10 V, ID = 10.5 A 0.115 0.137 Ω
1. Defined by design, not subject to production test.
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
Ciss Input capacitance
VDS = 100 V, f = 1 MHz, VGS = 0 V
- 1515 -
pF
Coss Output capacitance - 128 -
Crss Reverse transfer capacitance - 4.2 -
Coss eq.(1) Equivalent output capacitance VDS = 0 to 480 V, VGS = 0 V - 269 - pF
RGIntrinsic gate resistance f = 1 MHz, ID = 0 A - 1.5 - Ω
QgTotal gate charge VDD = 480 V, ID = 25 A,
VGS = 0 to 10 V
(see Figure 14. Test circuit for gate
charge behavior)
- 33.4 -
nC
Qgs Gate-source charge - 7.2 -
Qgd Gate-drain charge - 16.3 -
1. Coss eq. is defined as a constant equivalent capacitance giving the same charging time as Coss when VDS increases from 0
to 80% VDSS.
Table 6. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on) Turn-on delay time VDD = 300 V, ID = 12.5 A,
RG = 4.7 Ω, VGS = 10 V
(see Figure 13. Switching times test
circuit for resistive load and Figure
18. Switching time waveform)
- 19.5 -
ns
trRise time - 33 -
td(off) Turn-off delay time - 38.5 -
tfFall time - 7.5 -
STL33N60M6
Electrical characteristics
DS12638 - Rev 3 page 3/15