8731640000 Datasheet by Weidmüller

Weidmiiller BE Product image GTIN (EAN) W 2.5 BL Tesmuscunnem terminal Screw c mm1,500 v. 24 A. PNO ng, Blue 4032245471447
Data sheet
Creation date December 12, 2018 9:26:41 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 1
W-Series
WTR 2.5 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Product image
General ordering data
Type WTR 2.5 BL
Order No. 8731640000
Version Test-disconnect terminal, Screw connection, 2.5
mm², 500 V, 24 A, Pivoting, Blue
GTIN (EAN) 4032248471447
Qty. 100 pc(s).
Klippon® Connect with clamping yoke Technology
The high reliability and variety of designs of the terminal
blocks with clamping yoke connections make planning
easer and optimises operational safety. Klippon®
Connect provides a proven response to a range of
different requirements.
Dimensions and weights Weidmiiller 3'5 Wldth 5.1 mm Wldlh (rncnesl 0.201 Inch Helghl 60 mm Helghl lrncnes) 2.3621nch Depth 48 mm Depth lunches) 1.891nch Depth lncludlng DIN rarl 49 mm Net werght 3.2 g Temperatures Centrnueus opalaung tsmp., mln. 750 °c Centrnueus opsratlng temp., max. 120 °c Material data Matevlal Wsmld Colour Blue UL 94 flammzhlllty ratrng v0 Rating data IECEx/ATEX Cemfrcale No.1ATEXl DEMK014ATEX1 se9u Cemfrcale No. llECEx) IECExUL‘l4.0097U Max. voltage lATExl 500 v Current (ATEX) 24 A ere cross sectron max. lATExl 2.5 mm2 Max. voltage llECEx) 500 v Current (lECExl 24 A lee cross seetren max. llECExl 2.5 mm2 System specifications Screw Conn Dlsccnnactl var plugrln c One and w connector 0.4,..03 Nm End cover plate requrred Yes Number oi potentrals 1 Number oi levels 1 No. of clampmg pernts per level 2 Number oi potentrals psrtler 1 Levels crossrcennected rnlernally ND PE connecuon No Mountrng rarl T5 35 Nrfunctlcm No PE luncuon No PEN iunctren No 2 clampable conductors (H05V/H07V) with equal cross-section (rated connection) ere connectron cross sectron. irnelv lee crossrsecuon, llne stranded. two clampabls wrres, mm. 0.5 mm2 clampable wrres, max. 1.5 mm2 ere connectron cross sectron. irnel lee connecuon cross sectron, imel stranded wrln wneend lerrules DIN stranded wrln wrreend ferrules DIN 46228/1. 2 clarnpable wnes, mm. 0.5 mm2 45223/1, 2 clampabls wrres, max. 1.5 mm2 Additional technical data Explcslcnatestad vsrslcn No Open srdes nght Type of mounung Snap-en GSA rating data Cemflcate No.1CSAl 15468571152890 Current 5119 c 1mm 10 A Voltage srze c (CSA) 300 v Wlle cross seetren max. 105m 12 AWG ere cross sectren mln. lCSAl 26 AWG
Data sheet
W-Series
WTR 2.5 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 12, 2018 9:26:41 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 5.1 mm Width (inches) 0.201 inch
Height 60 mm Height (inches) 2.362 inch
Depth 48 mm Depth (inches) 1.89 inch
Depth including DIN rail 49 mm Net weight 8.2 g
Temperatures
Continuous operating temp., min. -50 °C Continuous operating temp., max. 120 °C
Material data
Material Wemid Colour Blue
UL 94 flammability rating V-0
Rating data IECEx/ATEX
Certificate No. (ATEX) DEMKO14ATEX1389U Certificate No. (IECEX) IECExUL14.0097U
Max. voltage (ATEX) 500 V Current (ATEX) 24 A
Wire cross section max. (ATEX) 2.5 mm² Max. voltage (IECEX) 500 V
Current (IECEX) 24 A Wire cross section max. (IECEX) 2.5 mm²
System specifications
Version Screw connection,
Disconnection element,
for plug-in cross-connector,
One end without
connector
Tightening torque (clamping screw for
copper conductors)
0.4...0.8 Nm
End cover plate required Yes Number of potentials 1
Number of levels 1 No. of clamping points per level 2
Number of potentials per tier 1 Levels cross-connected internally No
PE connection No Mounting rail TS 35
N-function No PE function No
PEN function No
2 clampable conductors (H05V/H07V) with equal cross-section (rated connection)
Wire connection cross section, finely
stranded, two clampable wires, min. 0.5 mm²
Wire cross-section, finely stranded, two
clampable wires, max. 1.5 mm²
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, 2 clampable wires, min. 0.5 mm²
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, 2 clampable wires, max. 1.5 mm²
Additional technical data
Explosion-tested version No Open sides right
Type of mounting Snap-on
CSA rating data
Certificate No. (CSA) 154685-1152890 Current size C (CSA) 10 A
Voltage size C (CSA) 300 V Wire cross section max. (CSA) 12 AWG
Wire cross section min. (CSA) 26 AWG
Weidmiiller 3'5 Conductors for clamping (rated connection) Blade size 0.6 x 3,5 mm Clamping range, max, 4 mm2 Clamping range, mm. 0.05 mm1 Clamping screW M 25 Conn max. 4 mm2 1.5 mm2 Connection dlrsctlon on side Gauge io IEC 6094771 A3 Number ol connections 2 Slnpplng lengin 10 mm Tigniemng (Clique, max. 0.3 Nrn Tlgmsnlng (Clique, min, 0.4 Nm Torque level screwdriver 1 Screw connection wire wire max. AWG 12 min. AWG 30 Wire connection stranded Wiln w 4 mm2 45229/1, max, 2.6 mm2 Wire connection stranded Wiin w 46225/1. mm. 0.6 mm2 0.6 mm2 Wire conn Wire conn core. max. 4 mm2 core. min. 0.6 mm2 Disconnect terminals Cmssdlsconnsct witnoui Integral test socket No Slitting Pivoting Rating data Hated crosssecticn 2.6 mm2 Rated voliage 500 V Rated cunenl 24 A Current at maximum Wires 24 A Volume res IEC 509477771 60947771 1.33 mi) Hated impulse witnsiand voltage 6 kV Pollution severity 3 UL rating data Cemflcale Ne. lunl E60693 Conductor size Factory erlng max. mm 12 AWG Conductor size Facicry Wiring mm. mm 30 AWG Conductor size Field Wiring max. (um 12 AWG Conductor size Field Wiring rnin. (UH) 30 AWG Current size C (um 20 A Voltage size e (um 600 v ETIM 3.0 ECDOOSOZ ETIM 4,0 EC000902 ETIM 6.0 ECDOOSOZ ETIM 6,0 EC000902 UNSPSC 307214341 eClass 5.1 2771471146 eClass 6.2 2771471146 eClass 7.1 2771471146 eClass 9.1 2771471146 eClass 9.0 2771471146 eClass 9.1 2771471146 Product informalinn Descriptive iexi teennical data 2 5 rnm1 conductor wrin ferrule Witn plastic collar. only Willi order No 1333100000 (QTY 500)
Data sheet
W-Series
WTR 2.5 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 12, 2018 9:26:41 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 3
Conductors for clamping (rated connection)
Blade size 0.6 x 3.5 mm Clamping range, max. 4 mm²
Clamping range, min. 0.05 mm² Clamping screw M 2.5
Connection cross-section, stranded,
max. 4 mm²
Connection cross-section, stranded, min.
1.5 mm²
Connection direction on side Gauge to IEC 60947-1 A3
Number of connections 2 Stripping length 10 mm
Tightening torque, max. 0.8 Nm Tightening torque, min. 0.4 Nm
Torque level with DMS electric
screwdriver 1
Type of connection
Screw connection
Wire connection cross section AWG,
max. AWG 12
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section, finely
stranded, max.
4 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, max. 2.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, min. 0.5 mm²
Wire connection cross-section, finely
stranded, min.
0.5 mm²
Wire connection cross-section, solid
core, max. 4 mm²
Wire connection cross-section, solid
core, min. 0.5 mm²
Disconnect terminals
Cross-disconnect without Integral test socket No
Slitting Pivoting
Rating data
Rated cross-section 2.5 mm² Rated voltage 500 V
Rated current 24 A Current at maximum wires 24 A
Standards
IEC 60947-7-1
Volume resistance according to IEC
60947-7-x 1.33
Rated impulse withstand voltage 6 kV Pollution severity 3
UL rating data
Certificate No. (UR) E60693 Conductor size Factory wiring max. (UR) 12 AWG
Conductor size Factory wiring min. (UR) 30 AWG Conductor size Field wiring max. (UR) 12 AWG
Conductor size Field wiring min. (UR) 30 AWG Current size C (UR) 20 A
Voltage size C (UR) 600 V
Classifications
ETIM 3.0 EC000902 ETIM 4.0 EC000902
ETIM 5.0 EC000902 ETIM 6.0 EC000902
UNSPSC 30-21-18-11 eClass 5.1 27-14-11-26
eClass 6.2 27-14-11-26 eClass 7.1 27-14-11-26
eClass 8.1 27-14-11-26 eClass 9.0 27-14-11-26
eClass 9.1 27-14-11-26
Product information
Descriptive text technical data 2.5 mm² conductor with ferrule with plastic collar, only with order No. 1333100000 (QTY 500).
Instructions for accessories Cross-connections, see section "W series accessories".
Weidmiiller 3'5 Technical data Approval. I . SP' ATEX I EXI IEO ex E M A ’ Downloads Anastahon of Confolmlgfi DE P'HOOZ 20160414 282 ISSUEO‘L d! CFAT WTR 2,5 2 Brochure/Catalogue CAT 1 TERM 16117 EN Engineering Dam EPLAN WSCAD Zuken E35 Engineering Dam STEP NTI Ex nA WTR 2.5.91! Usage oi termmals m EXI atmospheres Safety note Salaw notice Satay Inlovmatlon
Data sheet
W-Series
WTR 2.5 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 12, 2018 9:26:41 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 4
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity
Attestation of Conformity
DE_PT1002_20160414_282_ISSUE01.pdf
CFAT_WTR_2.5_a
Brochure/Catalogue CAT 1 TERM 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
User Documentation NTI_Ex_nA_WTR_2.5.pdf
Usage of terminals in EXi atmospheres
Safety note
Safety notice Safety Information
Weidmiiller BE
Data sheet
W-Series
WTR 2.5 BL
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date December 12, 2018 9:26:41 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 5