JLC0yEyyyTRSM Datasheet by Knowles Johanson Manufacturing
MI DRG. NO. LCXXEYYVTRSMD
TUNING SLOT JLCXXEYYYTRSM
VARIABLE INDUCTOR COIL
(NONMAGNETIC)
PATENT PENDING
(NOTE 2)
FILE AIROUT
NDTES.
1. u. DIMENSIONS mm
b. DIMENSIONS [Inches] FUR
REFERENCE ONLY
2. COIL
u. MATERIAL.
COPPER ALLOY (COATED)
b. TEMP RANGE UP TO 200°C
3. CORE
:1. MATERIAL;
PTFE / COPPER ALLOY
b. SELFERESONANT FREOUENCY
(SRFJ IS MEASURED WITH
THE CURE) FULLY ENGAGED
LmH/ Q SRF AS DEF'IDTED
JMC P/N NOM MAX NO CORE (@700 MHz) (GHz/ c. L MIN MEASURED WITH CORE
ENGAGING FULL WINDINGS. L
JLCUZEDSDTRSM 32 33 SA 59 SD 1.2 MAX MEASURED WITH CORE
JLCUSEUABTRSM 46 49 52 59 95 1.0 ENGAGING A SINGLE TURN.
JLCUAEU65TRSM 60 58 78 101 0.9 4' TINNING ‘
(1. MATERIAL
JLCUBEOBSTRSM 74 57 99 ”A 0-9 RoHS COMPLIANT "SAC‘ ALLOY
JLCUBE11DTRSM 94 119 125 119 0] 09/05/09 3m 5m 399737
JLCU7E150TRSM 104 155 142 121 0.7 HERE/“g SDJ SDJ 000780
06/24/00 SDJ SDJ 000770
READINGS TAKEN ON AGILENT/BSBe—A METER. DATE Dm. CHK. . ECN
REVISIONS
JOHANSON MANUFAcTunING CORPORATION DRN- CHK- APR SCALE
@ RmKAWAv VALLEY RlAEL 500nm NA. D7UD5 (217335»2575 FAX mmiuqsm MAI MAI MAI NCNE
ELECTRONIC mwmcv THmuCH MECHANICAL PRECISICN DATE DATE DATE .XX 1 .752
PRUPRIETARV [NFOFMATIW DuNTAINED NUT To BE USED WITHwT DHANSUN MANUFACTURING CWTIUN AF'F'FKWN. 05/19/09 05/19/09 05/19/09 .XXX t .254
1118 AWG TINNED LENGTH
(.045 REE) [NOTE 4)