Actuators, Motor Accessories Datasheet by Kitronik Ltd.

@Eiik
Actuators & Motor Accessories
Components
Code Code
2540 2536
1+ 1+
FUTABA S3003 SERVO
GEARED HOBBY MOTOR
The Futaba S3003 standard servo is designed for use in remote
controlled cars & boats, but can also be used in other applications
and can be driven by a PICAXE chip or other microcontroller system.
Supplied with a range of arms and wheels to fit onto the servo.
Typical Voltage: 4.8V.
Operating Current: 100mA.
Get your project off to the right start with this wheel,
which is designed to ‘push fit’ onto our matching
90RPM Geared Hobby Motor that runs off a voltage
of 3V to 6V. The wheels are 68mm in diameter,
they have a solid plastic rim and rubber treaded
tyres. A perfect set of motors and wheels for
building your own buggy.
STEPPER MOTOR WITH CABLESOLENOID - 5V
This is a simple, but very powerful stepper
motor with a 4-wire cable attached.
Step size: 1.8°.
This solenoid works directly with 5V making it
a ideal for embedded projects. It has a throw of
about 6mm and two M2
mounting holes on the body.
Shaft diameter: 5mm.
Dimensions: 41x41x33mm.
Dimensions:
20x12x11mm.
Code
Code
2542
2548
2547
Description
Description
Futaba S3003 servo
Wheel for geared hobby motor
Right angle geared hobby motor
10+
100+10+
1+
1+
Motor Accessories
Components
MINIATURE PULLEYS
Code
2512
2527
2529
2531
2528
2530
1+Description
2mm pulley 8mm diameter - 10 pack
4mm pulley 10mm diameter - 10 pack
4mm pulley 30mm diameter - 10 pack
4mm pulley 60mm diameter - 10 pack
4mm pulley 20mm diameter - 10 pack
4mm pulley 40mm diameter - 10 pack
A range of pulleys, all manufactured in the UK. The 8mm pulley has a 2mm push
fit mounting and is suitable for use with MM12, MM18, MM28 and solar motors.
All of the other pulleys have a 4mm push fit mounting which is suitable for use with
wooden dowel (code 2533). All pulleys are 5mm wide. All supplied in packs of 10.
Description
Description
Description
Description
Code
Code
Code
Code
Axle mounting bracket - 100 pack
Plastic motor clip - 10 pack
4mm dowel - 100 pack
Tyre 40mm - 5 pack
Tyre 60mm - 5 pack
2532
2505
2533
2534
2535
1+
1+
1+
1+
AXLE MOUNTING BRACKET
UNIVERSAL MOTOR CLIP
4MM WOODEN DOWEL
RUBBER TYRES
Axle bracket which is perfect for using with 4mm
wooden dowel. Max diameter: 5mm. Pack of 100.
These clips are used to mount motors. The
clip has an adapter to hold small flat sided
motors and self adhesive
backing. Pack of 10.
Suitable for motor stock
codes 2543, 2501, 2507.
4mm wooden dowel, 610mm in length. Pack of 100.
These tyres fit on to
our 40mm and 60mm
diameter pulleys
turning them into
wheels. Pack of 5.
Motor Accessories
Components
PROPELLERS
MINIATURE IMPELLER BLADE
90MM BLUE THREE BLADE PROPELLER
Code
Code
Code
2525
2544
2526
2545
1+
1+
10+
10+
1+
100+
100+
Description
Description
Description
150mm red two blade propeller
Miniature impeller
115mm black three blade propeller
90mm blue three blade propeller
These 2 and 3 blade propellers can be used with any motor with a
2mm shaft. 2 blade diameter, 150mm approximately. 3 blade diameter,
115mm approximately.
This four blade impeller is 51mm in diameter and fits on to any motor
with a 2mm shaft.
This large propeller can be used with any motor with a 2mm shaft. The
diameter is approximately 90mm.
HEATSHRINK
TINNED COPPER
WIRE - 500G REEL
FIGURE 8 SPEAKER
CABLE - 100M REEL
Heatshrink sleeving in various
diameters. It shrinks to around
half the size when heated.
Tinned copper wire in a 16SWG
gauge. 500g reel with an
approximate length of 25m.
Roll of flexible, standard black
speaker cable. 2 x (7x0.18mm).
Code Code
Code
Description Description
Description
2431 2412
2448
2432
2441
2433
2413
Heatshrink mini reel, 1.6mm, 12m
Tinned copper wire - 500g reel
Figure 8 speaker cable
Heatshrink mini reel, 2.4mm, 11m
Heatshrink mini reel, 3.2mm, 11m
Heatshrink mini reel, 4.8mm, 10m
Heatshrink mini reel, 6.4mm, 9m
1+ 1+
1+