68664 Drawing Datasheet by Amphenol ICC (FCI)
‘ 2‘5 W—v—v—fifi—v‘fi—W 4 5 61
\
\/
‘1»
com Im
chcomect
‘ o
Copqum m
PRODUCT NUMEE?
SEE TABLE
H H 7 H E
A
5 (20*
apnom LOCAHUN - ‘
run comm L060
Dw c - kg; x .50 w:
- kylg W x m w
,7 NDYE a
NDYES / 4
5—
L m A » ,
‘5qu W
Row B 7,
A
manna: NDYE [H -
mm ‘ W F
333
mums up
w k a - H1
rmCEELs 5 “D ‘ I? > 7‘
u ms)
5 0’ ON HrH
c
mm mag Mme engaging“ mmechon prodm Vamx‘y
NOTE 1 a: 3 ‘50 ac; KEI M [g g} HEADER
m ecrv r'o dr Ame wmmwn “Wm ~“\ :Me
5 :33: a: xgzxzz/zz‘“ WW WW HEADER FOR
0 mm» m u/um 0'12' xmAMnxxwmvsw‘eZEV ROUND W‘RE RECEPTACLE
; mm MDF 7/5/En 1r m comm sum/nu mg no sheeH an; ‘25
r Norms/m 7/9X/"5enqr M mm 9 m 90 r-r
r w \ ,
c mmmm Z/ZA/O7dv H mm 9/12/90 38494 A3
H mrmsmwr a DY/mupvd M mm 9 m/su kype ‘rodud Customer Dramnq
shee“revxsxonH‘rHH‘1‘H \ \\\\\ \\
mdcx‘shcct“21o‘5‘6 \ \\\\\ \\ D
m u ‘ 2 3 4‘ a I
I ‘ 2T5 T—T—T—T—TifiT—TA—T—T—T 4 5 a I
PRODUCT \TZ}
‘ 7,
SEE TABLE Pg; x 45'CHAMTYP
( \ '
35 A _
a g 277 440‘
7 04 T T.Tb
NOTE 4
L A J
T
0» ms U
3 u 3 o 7 H c a
2 3
f \ REF 24
_/ DTM D 51 NOTE 4 - 7075 SQUARE
TYP o 64 RFF,TYP(HC‘H FND‘?)
DTM E {B OTB/.38 w @ X 69 Y @ AT TPS‘TYP
<9 006/.t5="" ax="" ®="">< @="" y="" gt)="" at="" easetyp="" v="" ett’="" 67g="" b="" notes="" 5="" e="" (d="" tefmtnal="" matertal="" 3/4="" hard="" fhos="" bronze="" mum="" unsrcstuoo="" ;="" 2="" termtnal="" entng="" jaw/mmu="" au="" oft="" c-xt="" owe?="" scu"/'="" 2m="" nt="" “(j="" plattng="" on="" swaged="" ttf‘s="" manlfactuters="" optton="" é="" @nutntnn="" matfrat="" gtass="" ftttft)="">
‘1 215 1—1—1—1—7‘1—1—1—1—1 4 5 5"
‘92
O
I O Copyflght 101
P10539015” ”903‘ ”9193‘ 90103 W W C £00935 0 M 9 £00935 5111 E £009? 014 F ROWPEL PO1:09 9
555547001 5 6 2 200/5 09 332/5 43 055/159 130/3 30
7002 0 5 3 300/7 52 432/10 97 000/150
7003 10 ‘0 4 400/1015 532/13 52 165/4 22
7004 12 ‘2 5 500/1270 532/15 05 155/4 22
7005 14 ‘4 0 500/15 24 732/19 59 255/5 75
7005 15 ‘5 7 700/17 75 532/2113 265/0 76
3007 15 ‘5 9 900/2032 932/23 67 305/9 30
7009 20 20 9 900/22 55 1032/25 21 055/159 756/19 45
7009 22 22 10 1000/25 40 1 132/29 75 950/22 00
L 7010 24 24 11 1100/27 94 1 232/31 29 956/24 54 J
3011 25 20 12 1200/30 40 1 332/33 03 1055/2 7 00
7012 29 29 13 1300/33 02 1 432/35 37 1165/29 62
7013 30 30 14 1100/35 55 1 532/35 91 1255/3215
7014 32 32 15 1500/3910 1532/41 45 1350/34 70
7015 34 34 15 1600/40 54 1 732/43 99 1455/37 74
7015 35 30 17 1700/4319 1932/45 53 1505/39 79
7017 39 39 15 1600/45 72 1932/49 07 1555/42 32
7019 40 40 19 1900/49 20 2032/5151 1705/44 05
7019 42 42 20 2 000/50 90 2132/5415 1655/47 40
7020 44 44 21 2100/53 34 2 232/55 59 1955/49 94
9 7021 45 45 22 2 200/55 90 2 332/59 23 2 055/52 49 9
E 7022 45 45 23 2 300/55 42 2 432/51 77 2155/55 02 —
8 3023 50 50 24 2 400/50 90 2 532/54 31 2 205/57 50
jg 024 52 52 25 2 500/53 50 2 532/56 55 2 355/5010
g 7025 54 54 25 2 000/0504 2 732/59 39 2 450/0204
g 7026 55 56 27 2 700/59 59 2 532/7193 2 555/5519
* 7027 55 55 25 2500/7112 2 932/74 47 2555/07 72
7029 50 50 29 2 900/73 55 3032/77 01 2 755/70 25
7029 52 52 30 3 000/75 20 3132/79 55 2 556/72 50
7030 04 54 31 3100/79 74 3 232/92 09 2 955/75 34
7031 56 56 32 3 200/9129 3 332/94 63 3 056/77 55
7032 09 59 33 3 300/93 92 3 432/9717 3100/90 42
7033 70 70 34 3 400/55 35 3 532/99 71 3 255/52 95 79
050547034 72 72 35 3 500/00 90 3 532/92 25 000/150 3 350/05 50 130/3 30
110.1 code 9011550 {551533355 5151991155 0755001 19m11y
NOTE 1 92 3 150 1392 159 1191 $6 HEADER
111 son 10 91 0519 1mm. my... 5.51.. :1119
H 9.1919: 11555 $33:qu“ ‘NCH/MM STRAKSHT HEAD ER FOR
922- mum/11.991 305192 51 ROUND W1RE RECEPTACLE
3. 1.1 0095111911 9/19/90 _ dwg n0 950913 915 125
en 7 1.1 159014 1
9,: 27:73: FC 66664 43
09911 11 LEACH 9/19/90 we 9100001 Cusmmer Drawmg
sheen 176915100 1 1 1 1 1 1 1 1 1 1 1
Max 150-201 1 1 1 1 1 1 1 1 1 1 1 D
1,” A: 1 2 3 41 51 5 J
’92
O
I O Copyflght 1'C1
*1—1—1—1—1
‘ 1 215 1—1—1—1—1i 1 5 5 1
”1131:0150 ”902‘ 1118‘ 511163 W W 001’? W D $001035 W E i001“? W F ROWPAOL F050w 5
686647035 5 6 2 200/5 06 332/6 43 056/1 56 155/3 94
7036 5 5 3 SUD/7 62 452/10 97 065/155
7037 10 10 4 400/1016 532/13 52 156/4 22
7038 12 12 5 500/12 70 532/16 05 155/422
7039 11 11 6 600/15 21 732/16 59 256/6 75
7040 10 15 7 730/17 78 Biz/2113 265/5 76
7041 16 16 6 600/20 32 932/23 57 356/9 30
042 20 20 9 900/22 66 1032/26 2' 056/156 756/19 45
7043 22 22 10 1000/25 40 1132/26 75 656/22 00
L 7044 24 24 11 1 100/27 94 1232/3126 956/24 54 J
7045 25 26 12 1200/30 46 1332/33 63 1056/27 06
7046 26 26 13 1 300/33 02 1 437/36 3/ 1 165/29 62
7047 30 30 14 1400/35 56 1532/36 9‘ 1265/3216
70418 32 32 15 1500/3610 1632/4145 1356/34 70
7049 34 34 15 1600/40 64 1 732/43 99 1456/37 24
7050 35 36 17 1 700/4316 1632/46 53 1565/36 76
7051 36 36 16 1600/45 72 1932/49 07 1656/42 32
7052 40 40 19 1900/46 25 2 032/515 1 756/44 65
7053 42 42 20 2 000/50 60 2132/5415 1655/47 40
7054 44 44 21 2100/53 34 2 232/56 69 1966/49 94
B 7055 45 46 22 2 200/55 66 2 332/59 23 2 056/52 46 B
7056 46 46 23 2 300/56 42 2 432/61 77 2166/55 02 —
E 7057 50 50 24 2 400/60 66 2 532/64 31 2 266/57 56
‘5 7058 52 52 25 2 500/63 50 2 532/65 65 2 355/6010
E 7059 54 54 25 2 500/65 04 2 732/69 39 2 456/52 54
:8) 7050 55 56 27 2 700/6656 2 632/71 63 2 556/6516
4 7061 56 56 26 2 600/7112 2 932/74 47 2 556/67.72
7082 50 50 29 2 900/73 56 3 032/77 01 2 756/70 26
7053 62 52 30 3 000/75 20 3132/76 55 2 656/72 60
7064 64 64 31 3100/76 74 3 232/62 09 2 666/7534
7065 55 56 32 3 200/61 26 3 332/64 53 3 055/77 66
7056 66 56 33 3 300/63 62 3 432/6717 3165/60 42
L 7067 7O 7O 54 3 400/86 36 3 552/59 71 3 256/52 56 79
686647068 72 72 35 3 500/66 90 3 532/92 25 056/156 3 355/65 50 155/3 94
115:1 code 5011666 [53538ng 66651166 6mm 16m11y
NOTE 1 dz 3 150 1302 150 1101 $6 HEADER
1v ecn 1'0 dr date 15.6164 ulNr-wl 6.31.1 :1116
H an1e! 11HEG 11:1;123111; WCH/MM STRAKSHT HEADER FOR
O'tZ' XWJMfl/mmw 566162 51 ROUND W‘RE RECEPTACLE
Gr 11 CORNMAN 21/16/56 dwg no sheen 516 12s
en r 11 151011 1 n
1: 1 21:73: “ii 680 64 4a
50611 11 1511511 9/13/50 we aroma Cusmmer 016111116
shee‘ 1mm" 1 1 1 1 1 1 1 1 1 1 1 1 1
D 1HGCX1shcct 1 1 1 1 1 1 1 1 1 1 1 1 1 D
1” 1x 1 2 3 41 51
*1—1—1—1—1
’92
O
I O Copyflght r01
‘ 1 213 1—1—1—1—1i A
””1181? 1%" ”$02 ”9112‘ spA‘Egs W W 0 $19935 W D :1??? W E $00935 W F 50w PAOL PORSOW a
55554 059 5 5 2 200/5 05 332/5 43 055/1 55 200/5 05
7070 8 8 3 300/7 62 432/10 97 066/168
7071 10 10 4 400/1015 532/13 52 155/4 22
7072 12 12 5 500/12 70 532/15 05 155/4 22
7073 14 14 5 500/15 24 732/15 59 255/5 75
7074 15 15 7 700/17 75 532/21 13 255/5 75
7075 15 15 5 500/20 32 932/23 57 355/9 30 7
7076 2U 2O 37 900/22 55 1 032/25 21 066/165 765/19 46
7077 22 22 10 1000/25 40 1 132/25 75 555/22 00
L 7075 24 24 11 1100/27 94 1 232/3129 955/24 54 J
7075 25 25 12 1 200/30 45 1 332/3353 1 055/27 05
7050 25 25 13 1300/33 02 1 432/35 37 1155/29 52
,051 30 30 14 1400/55 56 1532/35 91 1 266/5216
7052 32 32 15 1500/3510 1 532/4145 1355/34 70
,053 34 34 15 1500/40 64 1 732/43 99 1465/57 24
7054 35 35 17 1700/4315 1 532/45 53 1555/39 75
7055 35 35 15 1500/45 72 1 532/49 07 1555/42 32
7055 40 40 15 1900/45 25 2 032/5151 1755/44 55
7057 42 42 20 2 000/50 50 2132/5415 1 555/4 7 40
7055 44 44 21 2100/53 34 2 232/55 55 1955/49 54
5 7059 45 45 22 2 200/55 55 2 332/59 23 2 055/52 45 5
E 7090 45 45 23 2 300/55 42 2 432/5177 2155/55 02
8 7091 50 50 24 2 400/50 95 2 532/54 31 2 255/57 55
g 7092 52 52 25 2 500/53 50 2 532/55 55 2 355/5010
g 7093 54 54 25 2 500/55 04 2 732/59 39 2 455/52 54
g 7094 55 55 27 2 700/55 55 2 532/7193 2 555/5515
* 7095 55 55 25 2 500/7112 2 932/74 47 2 555/57 72
7095 50 50 29 2 500/73 55 3 032/77 01 2 755/70 25
7097 52 52 30 3 000/75 20 3132/79 55 2 555/72 50
7095 54 54 31 3100/75 74 3 232/52 09 2 955/75 34
7095 55 55 32 3 200/51 25 3 332/54 53 3 055/77 55
100 55 55 33 3 300/53 52 3 432/5717 3155/50 42
L 7101 70 70 34 3 400/56 35 3 532/59 71 3 265/5255 7C
555547102 72 72 35 3 500/55 90 3 532/92 25 055/1 55 3 355/55 50 200/5 05
540:1 code 5011555 1535383“ pro,ec11on 5mm 10m11y
NOTE 1 a: 3 150 1302 150 1101 $6 HEADER
1v ecn 1'0 dr date 15mm mm. 5.51.5 :1112
H mm 11nea $33322} WCH/MM STRNGHT HEADER FOR
a-xz- mefl/mmm 555152 51 ROUND W‘RE RECEPTACLE
57 14 005mm 9/15/55 dwg no sheeti 515 12s
en 7 14 LEACH 1 n
a: 1 21:73: “ii 680 64 4a
05511 14 LEACH 9/15/95 we Jrodud Cusmmer Drawmg
shee‘ 1mm" 1 1 1 1 1 1 1 1 1 1 1 1 1
D 1ndCX1shc-fl 1 1 1 1 1 1 1 1 1 1 1 1 1 D
m u 1 2 3 41 51
‘1 215 W—1—1—fifi—1—1—1fi A 5 5"
‘ p
m
’92
FUCOHWectcom
O
PRODUCT No NOOF NDOF A 005 005 005 P01 P06
N015 10 P05 pus snags W1 El WM 9:013 ”W1 0:013 0"" Fina ”W F Row A ROW 5
686647105 6 6 2 200/506 ,332/6 43 066/168 7777777 350/965
7104 a B 3 300/7 62 432/1097 066/1623 7777777 360/9 65
7105 12 12 5 500/1270 632/1605 165/422 360/965
7105 16 16 7 700/17 78 632/21 13 266/6 76 360/9 65
7107 20 20 9 900/22 86 1032/2621 066/166 360/9 65
685547108 14 13 B 600/1524 732/1659 265/6 75 7777777 .13u/33o 1
656647132 32 32 15 1500/361 1 632/41 45 066/1 62? 1 366/34 70 325/6 26
A
5
mm was suvroce 'o1emnrs prmechon prodm mmy
NOTE 1 a: 3 1501302 133 1410081 $6 HEADER
1v ecn 1'0 dr date 10...,mwfiwmwuWm 5412
H ung1e: Mnea $33:qu W STRNCHT HEADER FOR
0'12' xmm/uxm1sw1ezb1 ROUND W‘RE RECEPTACLE
d, M comm 9/13/65 dwg m7 sheetS 616 12s
Mr 14 LEACH 915 so I“ ,
W FCi 68064 43
«we M LEACH 9/16/50 we Jrodud Cusmmer Drawmg
Shee‘ 1V9V1S10" 1 1 1 1 1 1 1 1 1 1 1 1 1
WW 15mm 1 1 1 1 1 1 1 1 1 1 1 1 1 D
I O Copyflght 1'0
4” u 1 2
41 51 6 I