Advanced Ceramic Capacitors Catalog Datasheet by KYOCERA AVX
/.‘.\V/)I('
Ammcmw comm
[AVDK |
”M
A man snow c
”M
A man snow c
”M
A mm»: snow c
/n\V/)I(®
A mom snow cowwv
Absolute Maximum Output Capacitance
Assuming no ESL and no ESR
2 MHz
‘ MHZ 50 mV Nels:
Due zo
capacllance
5m) KHz
lo
Lana cunam A Amps
Absolute Maximum Capacitance ESL
Assuming no ESR - Capacitive Induced Ripple
ow Land:
5K Series
m
Luau Current aAmps
50 mv Nels:
Due in ESL
250 KHZ
sun KHZ
250 m a ‘ MHz
2 MHz
u a
o 5 in i5 70 a 5 lo 15 2a
Maxlmum 0qu may Cavacltance Maxlmum output may Capacllanu ESL
lm Lil“)
Absolute Maximum Capacitance ESR
Assuming no ESL - Capacilive Induced Ripple
25
m m an "N Nels:
g Due m EsR
< _l="" is="" g="" m="" 3="" s="" o="" o="" m="" 20="" so="" 40="" maximum="" cum="" flllev="" canaan-rice="" esr="" (mom)="" capacitance="" as="" measured="" lrom="" dv/dt="" slope="" zoo="" maln:="" elm-n="" pulse="" measuremenl="" slam="" after="" inducliva="" ring="" ducal!="" is="" ’7“="" m="" ‘\="" e="" m="" electvolv‘lc="" 1:»="" u;="" ‘="" i2="" 1="" l="" we="" 5mm="" in="" v="" r="" m="" m="" j="" l="" 3="" e="" wei="" rs="" ’="" s="" in="" wf="" ’="" 5="" a="" k="" g="" snlm="" ta="" ‘3="" r="" 5.3="" a;="" o="" s="" 4="" 2="" i="" a="" h)"="" m="" ‘="" lo'e‘="" w!="" ‘0‘="" .\v/)'(‘="" |="" rim.="" lmms)="">
/n\V/)I(”
A >010on emu; cowmv
Fre uenc
{:1/(2X7r LXC)
TYPICAL ESR -vs- Frequency MAXIMUM RMS CURRENT FOR 50 VDc, CH - )0}!
FOR SM04 STYLE CAPACITORS @ “70 KHI 5 25'0 Amhiem
AssuMING MAX. CAP. FOR SINGLE CHIP CONSTRUCTION
4 7F 9F
10 we
I can
fi g
E a:
g a qu (
a:
m
w
m cm
m cm
1° me man moon ea 87 104 155 Mg 299 255 258
mummy (kHz) CHM CHSI CHeI CH7I CH75 CHM CHsa CH9]
STVLE
MAXIMUM RMS CURRENT FOR 50 WVDC, SM . xm MAXIMUM RMS CURRENT FOR 25 wvnc, SK - zsu
@ Inn KHI a. 251: Amhiem @ 1oa KHz L 25-0 Ambiem
AssuMING MAx. CAP. FOR SINGLE CHIP CONSTRUCTION AssuMING MAx. CAP. FOR EACH STYLE
I2
g In
5 a
'0 N
E g 6
< o="" a="" n="" 0="" §="" '="" 2="" e?="" o="" '="" 17="" 45="" 62="" 74="" 77="" no="" e7="" 37="" skoi="" skoa="" skus="" skds="" skm="" skaa="" skdq="" skm="" stvle="" mm»="" my="" ow="" v)="" 368="" 233="" 227="" 97="" 57="" 33.5="" mm="" sm02="" sm03="" smda="" was="" was="" style="" \v/)="" '="">
/A\V/)I(”
A mew snow coww
mm 2
Mia :75
/.‘.\V/)I(”
A mm»: snow cowmv
Not RoHS Campliam
”M
A mm»: snow c
A
H A
A (voczm mu; (20.4mm
/A\vn:< |="">
A
H A
A 4mm mu; (20.4mm
/A\vn:< |="">
A
H A
A 4mm mu; (20.4mm
mm |
”M
A man snow c
Nol RoHS Camplian!
/A\V/)I(”
A man smur- cow
J
mi
AIM |
, 8
AW) (
A
AWN |
y @
/‘\'/) (
n A
A mom ems comm
AIM |
y a
/‘\'/) (
n A
A mam ems comm
[AMI |
, 8
AW) (
A
AIM |
, 8
AW) (
A
AIM |
”M
A man snow c
”M
A man emu? c
AXXOLC |
WAX
A mum (snow c
/A\V/)I(”
A man smur- cowmv
Electrical characteristics
”M
A man snow c
”M
A man snow c
”M
A mm»: snow c
y @
/‘\'/) (
n A
A mew ems coww
No! RoHS Compliant
will! I
/A\"/Z;§
A mm»: snow c
y m
/‘\'/) (
n A
moan calm-cow:
[MK I
A
H A
A (voczm mu; (20.4mm
/A\vn:< |="">
A
H A
A 4mm mu; (20.4mm
/A\vn:< |="">
A
H A
A 4mm mu; (20.4mm
mm |
”A!
A mm»: snow c
RoHS
”A!
A mm»: snow c
/.‘.\V/)I(”
A mum (snow coMva
Nat RoHS Compliant
/.‘.\V/)I(”
A mm»: snow cowmv
/A\V/l;§
mum (snow 0
RoHS
/.‘.\V/)I(”
A mm»: snow cowmv
/.‘.\V/)I(”
A mm»: snow cowmv
/.‘.\V/)I(”
A mum (snow coMva
Not RoHS Compliant
”M
A mm»: snow c
”M
A mm»: snow c
/.‘.\V/)I(”
A man snow cowmv
+‘ TMax re LMax »‘
f
H Max
$
T
25 (0.954)
«m» —
l
Lead ma.
Se: Tame
L 4
(a 020}
fTMaXfl M1:M205l0020)
L j H Max L Max
v vii
25 (09347 L d D' —
3 (ma) 4’ ‘7 ea Ia-
M‘» k 4- «M2 See Tame
+‘5‘05‘.7 +5‘05+
(0.02m (e um
TTTTTT T TTTT
Nol RoHS Compliant
/A\V/)I(”
A man emu;- cowmv
Wmax ‘ Lmax
Lead dla
25 (0 934) 1seelab‘e)
a (0.118)
M2
”‘5‘ 05"“ Ls 0%)»‘
(a 02m (0 02
M1 = M2 0 5 (0 020)
w max L max
T $30079)
max *
'TT
13 (0.512)
1 (0.039) s 0.5
0 (0.020)
L2 » (k »{ 47 L1
4.
2.54 (0 100)
0.0510 002)
TTTTT
Nol RoHS Compliant
/n\V/)I(”
A man emu;- cowmv
Wmax
n n n n T... 355002)
.54 (0.1) s o 5 (0.02)
NOTE: A ‘L' \ead \ow promeverswon
(CH 0A5) is avai‘able wim \ead height
7 I] I] I] I] mgggg'gwgggng‘evmmew —
f a w M H
L2 L1
4 r" u H F 2538328?
max _ _ if
4 5 0510020)
I] I] I] I] ¢
W max 2.54 (0.101»
D 510.020)
NOTE: A ‘J' ‘55:! km prome version (CH OM) is uvai‘ab‘e WM ‘98:! heigm
1 I 10 043) max forslng‘e amp assembhers eg CH5|50475MA30A3
_.
a
El
TTTTTTTTTTT
Na! RoHS Comp anl
y a
/‘\'/) (
n A
A mam ems comm
[AYAK |
”M
A man snow c
T T T T T T T T
”M
A man snow c
7F
«:4.
y 0
/‘\V/) (
n A
AKvotzMGRouPconw
/.‘.\V/)I(”
A mm»: snow cowmv
Nat RoHS Compliant
(0
A
A man smur- cow
/A\V/)
IAXM'
y 0
/‘\V/) (
n A
AKvotzMGRouPconw
/A\"/Z;§
A mm»: snow c
(0
A
A man smur- cow
/A\V/)
IAXM'
y 0
/‘\V/) (
n A
mmm Gaourcoww
g
V
A
A mm»: snow cow
/.‘.\V/)
M?
Vi
[5331M
y 0
/‘\V/) (
n A
mmm Gaourcoww
g
V
A
A mm»: snow cow
/.‘.\V/)
[5331M
(0
A
A mew snow cow:
/A\V/)
[NM |
/A\V/)I(”
A man snow cowmv
L mam w max 3 r
n 7, r
x‘ +' i: —» 5
E “o’-
I M1=M2 +4: 5
2 : j g
0'25 WP‘ 254% 05 ‘ ‘ ,1-4typ
1 non accum ‘ ‘ h 7
1 as H) 15
”M
A mum emu; c
”A!
A mm»: snow c
y a
/‘\'/) (
n A
A mam ems comm
[AX/.2! |
/.‘.\V/)I(”
A mm amp cowmv
EWSEN”?
“WWW mom ‘ / J “m , “woman '
sow / . \ sow
fi , , g suasrRNEuNw 50sz
2 WA § msvucmzm WWW” was
v FumsnLnEmmm \
$23$WW \ ,
ywymm m, > mm
WWW // / fl»??? %
msmcmmr
ms sum .mmr
WWII/[IA 233233;?“
“Wrmcrz ,m < new="" ‘="" capacimn="" max‘mum="" swsss="" 4="" slvess="" for="" tm,=""> Tamara m > CTE W a 2
Tom Leadlrame
Inuumnce mH}
CAPACITOR _ 7 MAX‘MUM STRESS
sowzn
nun
Stress for 1093, > T.mh CTE “I, < cte="" m="" u="" a="" m="" 15="" 2a="" mum-a="" of="" leads="" on="" one="" ewe="" m="" cupacwav="" .\v/)i('="" |="">
Not RoHS Compliant
A
RoHS
m
/A\V/)I(”
A man smur- cowmv
\“Lfii \Hfi WW fir
j T j
H H 3 633 H
J (3145’ Li
T a L *3
LL LL
L L J
LL54 LBJ LLSJ
SK53 SK55
‘o 'o' om Ian
A
RoHS
mm
N45:
A man snow c
FW FW \Hfl wt
7 T T 7
4M 4 “(63:55?“ L;
j I 7 L m
LL LD i 4» LD LD +
LLS 4,‘ ‘+ L5 4 LLSJ
SK53 SK55
/A\"/ZT§
mm»: snow c
; a
Nol RoHS campliant
T T T T T T
”M
A man emu;- c
y a
/‘\'/) (
n A
A mam ems comm
[AMI |
g
V
A
A man snow cow
/.‘.\V/)
4p
E
41
E
T LT L
/A\V/)I(”
A mom snow coww
a1 $
*: ” PH ‘ m;
aHkb alefl FE44
‘ riflj
F
\X ,1
¢
H \ ‘
1H4?
”Hf” 49D a‘LFEalLF
\‘794fl
ifi
\RWJ
”M
A man snow c
we Ba\
.1
i
7
WWW“
L E,‘
4.‘ F‘47
%
WA L
/A\V/X(®
A mom snow cowwv
a1 $
L 22 A
T ‘ HAT?
4H AM
#7041
ff
J)
%
Lima}
$
H A \ \
NJ
aflkb aekT ah‘kEA-{LF
f
[AX/.2! |
f
\HWJ
y 8
n A
A mam emu comm
Not RoHS Compliant
[MIX |
”M
A man snow c
”M
A man snow c
”M
A man snow c
,—
,—I
F—
/A\V/)I(”
A man smur- cowmv
3.8
(0.149)
max rthaxfi 2.0 «Wmax»
0.079
rm) f n n n n L
f $ L ; 254(u.1oo) rt max'fi
J H H LL13: (0.512% "‘3’“ ”(0.149) $530200)
+1 0(0 03 ) l max.
L2,] Lu 254(o.100)+o.5(o.200)" " u u \m‘ j s+os
2.54(n1oo)+n..5(0200) + ‘+L2 +‘+L1+(0'020)+
TTTTTTTTTTT
Not RoHS Compliant
/.‘.\V/)I(”
A man snow cowmv
a‘ r4 Max ‘« mm a‘
T
H Max.
T
25 (0 an)
a (0 m9
ma Dm 4. «7
See Tame
4
Not RoHS campliant
TTTTTTTTTT
/A\V/)I(a
A wocm emu; comm
/A\vn:< |="">
”M
A mm»: snow c
y m
/‘\'/) (
n A
macaw smuwcoww
T f + No! RoHS Compliant
\
T L 9 A
RoHS
+ W
y m
/‘\'/) (
n A
macaw smuwcoww
”M
A mm»: anon? c
y @
/‘\'/) (
n A
A mam ems comm
/e‘s\Y/ll( |
/.‘.\V/)I(”
A mm»: snow cowmv
ha a e r w
‘ “ r j
ROI-IS
RR L 7 ""‘“
LA
T T T T T T
/A\V/)IC
A mmmow comm
max |
/n\V/)I(”
A man snow cowmv
Capacitance Change Percent
12 5 25 37 5 50
V0115 AC at 1.0 KHZ
+20
+10
Capacnance Change Percent
+55 735 ,15 +5 +25 +45 +65 +35 +105 +125
Tempevamve Degrees Centigvade
1AM!
KVOKZRA (snow 0
Ha cf)
/A\V/X(®
A mom ensue comm
A capacitor is a component whi
energy. It consisIs of two condu
by insula‘ing ma‘erial which is c
for de‘ermining capacitance is
rads)
C = .224 KA
‘ R
| /
| \
C
Z :V R§+ (Xcr XLY
[(Ideal)
E : ‘/10\F
II?
Lam = c 1’
—’\/\/\/‘—l%
Dissipation Factor = E):
V47
A
m
r imporiank, one" o
c induckance IS the c
be imporkant for hlg
oint will gi e khe
Pi? ficuiaieyh—irem
211¢E
/A\V/)I(”
A man smur- cowmv
/A\V/X(®
A mew snow coww
1 5mm (0.06) a <7 1mm10.04)="" l="">7>
/A\V/)I(®
A mom snow cowwv
Warmly ram: al zna hue. (nlgnar Is Better]
manna...» Al mm” ml
y m
/‘\'/) (
n A
macaw smuwcoww
V m
n A
AerxznAGRouPcoanv
{MK I
/ I"
\ (
fl
Solder Tip Solder Tip
lAX/LC |
/.‘.\V/)I(”
A mm»: snow cowmv
Nat RoHS Compliant
_l_ T T T T T T T I
/\._#
\/ T AIL
,4‘
”M
A man smur- c

y m
n A
.mmmmw
tfi "
{MK I
/A\V/X(®
A mom snow cowmw
”M
A man emu? c
”M
A mm»: snow c
”M
A man snow c
WAS
A man snow c
”AK
A mm»: snow c
L) AWV
<@ a="" l="" rohs="">@>
Q
A
H
A worm emu; chPAM
/..
Q
A
H
A worm emu; chPAM
WAS
A mum (snow c
”M
A man (snow c
/.‘.\V/)I(”
A Kvmsm cam» 00W
Not RoHS Compliant
lm-‘MLC |
y a
/‘\'/) (
n A
A mam ems comm
[AMI |
/.‘.\V/)I(”
A Kvmsm cam» 00W
DIMENSIONS
f
1M)!" |
Q
A
H
A worm emu; chPAM
”A!
A mum (snow 0
”M
A man (snow c
”/25:
A mm»: (snow c
(8
PAW
V
A
/‘\'/)
fl
Nol RoHS campliant
DIMENSIONS
/e‘s,\Y/.21( |
/A\V/)I(a
A wocm emu; commw
/A\V/>:<_ |="">
/.‘.\V/)I(”
A Kvoosm mm» mm
fé/é‘wy RoHS
L
IAXILC |
/.‘.\V/)I(”
A man (snow comm
250V
0 n-)
-4sv
-250V
-400ms ZOOms/div 1 .65
y a
n A
AerszAeRnuPcoMva
LIME |
/.‘.\V/)I(”
A mm»: snow cowmv
250V
0 F)
748V
*250V
r400ms 200ms/div 1.65
/.‘.\V/)I(”
A man snow cowmv
40 (1.575) Mini
Access Hole At
Slot Location
—.
(Atbor Hole Dia.)
—-H~— We (includes flange
distortion at
outer edge)
‘— W2 (Measured at
Hub)
_r
N (Hub Dia)
A \ ' _ .‘ Nole: Tape with or without
components shali pass
around radius "R“
_ without damage.
Full Radius' W. (Measured at
Hub)
Tape Slot in
Core For Tape Start.
' Drive spokes optional. if used 2.50 (0.098) min. Width,
asterisked dimensions apply. 10-0 (0-394) min. DeDth
/..\V/)I(”
A mm»: snow cowmv
DEFORMAWON
BETWEEN
EMsossMENTs , J.
l
J ”:23? ,
J _. «K0 7
If 1 , I w 7
3‘ 44?“ CENTER L‘NES V P‘ _" 1 D‘
or cAvwv MAX, CAVITY 2 4
$sz - SEE NOTE 1 U
By IS FOR TAPE READER REFERENCE ONLY
mcwnwe DRAFT DONOENTRIC AROUND En User Dlncflon or F.“
Tap mew, Skmch "F"
Component Lateral Movements
—-‘ <—u.50mm (0.020)="" 1="" maxwmum="" 203%="" maximum="" compmsnl="" walton="" 0.50mm="" 10.020)="" maximum="" side="" or="" from="" secnonal="" view="" skemn="" “d“="" .\v/)i(‘="" |="" hhi="" 20'="" maximum="" cnmponanl="" mum="" ‘="" typmloampmem="" ‘="" cavnycemenine="" “="" typcull'tmponenl="" i—="" an="" 4="" ""="" ’3'="" top="" vwew="" sketch="" “e'="">—u.50mm>
”M
A mm»: snow c
/.‘.\V/X(@
A menu mus coww
“my.
hummer-Lou a,
mnaun
iwmwzwm
m —MwazaHmMAA
iwuumzswm moon
—Mwaswuzwm
vsn .
g ‘02:
we ‘
—Mwmmam
5“ «w —Mvmzsmzzwvx
—MwmamzaMAA
—Mvvoswu«M/V\
, .
meow mom ‘ m -u
’Mvwwz;
—Mv1mum4
inmawz-x
iwmsw‘m
—MwazaHm/.
m
“mm mm”,
‘“ mu mm) flaw
mm”, m“
mu
"m M;
m m m, Mm
was Ham
LW _‘ “mug?”
/;.\V/_)‘(' I
/.‘.\V/)I(”
A mm»: snow cowmv
«I.»
’1’”?
w \
06'
bar
\ \
A'UM;
+r+
No! RoHS Complianl
+H+bm
‘
”M
A mm»: snow c
y m
/‘\'/) (
n A
macaw skouwcoww