@
”.006“?
• Low profile flat lenses for uniform
illumination
• Mounting hardware provided: washer and nut
1
your first call for illuminated components www.vcclite.com 1.800.522.5546
05/17 Rev 1
Applications
PCL22 Series
Ø 0.88” (22mm) Pilot Light
LED Panel Mount Indicator
PCL22 Series features a and modern design led pilot light for advance
light diffusion, in several colors for easy application in different environments
PCL22 Series features a and modern design led pilot light for advance
light diffusion, in several colors for easy application in different environments
TM
110º
VIEWING
ANGLE
12VAC/DC
24VAC/DC
Key Features
•
Industrial Machinery
•
Transportation Dashboards
•
Instrument Control Panels
• Maritime,
Oil and Gas Industry
•
Safety and Outdoor Applications
• Slot, Gaming and Vending Machines
• Retrofit solution: save energy and reduce
costs
• Other colors are available upon request
• IP65 protection rating protect panels against
entry of dust and moisture
• Diffused translucent lenses provide
uniform illumination
• Advance light diffusion technology which
eliminate hot spots.
• Available in five solid colors (red, green,
white, blue and yellow) and one bicolor
(red/green).
• Resistant to shock and vibration
• Pilot lights feature a large lens for a wide
viewing angle
• Maximum installation torque: 221 ft-lb
(300 N-m)
• LED Life Expectancy: Approx. 50,000 hours
• 2 voltage options: 12VAC/DC and 24VAC/DC
• RoHS and REACH Compliant
LED
COLOR
OPTIONS
MOUNTING
HOLE
Ø 22mm
• Designed for extreme harsh and outdoor
environments.
• For panel hole diameter: 0.88" (22mm)
IP65
• CE and CCC Mark Approvals
• “Double D” mounting hole prevent any rotation
of the Pilot Light while the nut is being installed.