MAX13042E-45E Datasheet by Analog Devices Inc./Maxim Integrated

lVI/JXI/VI 1.62V to 3.6 ‘\H>—- m NH! - VL, c, [VI/JXI/VI
General Description
The MAX13042E–MAX13045E 4-channel, bidirectional
level translators provide the level shifting necessary for
100Mbps data transfer in multivoltage systems. The
MAX13042E–MAX13045E are ideally suited for level
translation in systems with four channels. Externally
applied voltages, VCC and VL, set the logic levels on
either side of the device. Logic signals present on the
VLside of the device appear as a high-voltage logic
signal on the VCC side of the device and vice-versa.
The MAX13042E–MAX13045E operate at full speed
with external drivers that source as little as 4mA output
current or larger. Each input/output (I/O) channel is
pulled up to VCC or VLby an internal 30µA current
source, allowing the MAX13042E–MAX13045E to be
driven by either push-pull or open-drain drivers.
The MAX13042E–MAX13045E feature an enable (EN)
input that places the devices into a low-power shutdown
mode when driven low. The MAX13042E–MAX13045E
feature an automatic shutdown mode that disables the
part when VCC is less than VL. The state of I/O VCC_ and
I/O VL_ during shutdown is chosen by selecting the
appropriate part version. (See the Ordering Information/
Selector Guide).
The MAX13042E–MAX13045E operate with VCC volt-
ages from +2.2V to +3.6V and VLvoltages from +1.62V
to +3.2V, making them ideal for data transfer between
low-voltage ASIC/PLDs and higher voltage systems.
The MAX13042E–MAX13045E are available in 12-bump
UCSP™ (1.54mm x 2.12mm) and 14-pin TDFN (3mm x
3mm) packages, and operate over the extended -40°C
to +85°C temperature range.
Applications
Features
Compatible with 4mA Input Drivers or Larger
100Mbps Guaranteed Data Rate
Four Bidirectional Channels
Enable Input
±15kV ESD Protection on I/O VCC_ Lines
+1.62V VL+3.2V and +2.2V VCC +3.6V
Supply Voltage Range
12-Bump UCSP (1.54mm x 2.12mm) and
14-Pin TDFN (3mm x 3mm) Lead-Free Packages
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
________________________________________________________________ Maxim Integrated Products 1
19-0792; Rev 0; 4/07
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim’s website at www.maxim-ic.com.
EVALUATION KIT
AVAILABLE
Ordering Information/Selector Guide
GND GND GND
+1.8V
SYSTEM
CONTROLLER
+3.3V
SYSTEM
VLVCC
I/O VL_ I/O VCC_
DATA DATA
+3.3V
+1.8V
EN
EN
1μF0.1μF
0.1μF
MAX13042E–
MAX13045E
44
Typical Operating Circuit
PART PIN-
PACKAGE
I/O VL
_
STATE DURING
SHUTDOWN
I/O VCC
_
STATE DURING
SHUTDOWN
TOP
MARK PKG CODE
MAX13042EEBC+T 12 UCSP-12 High Impedance High Impedance ADQ B12-3
MAX13042EETD+T 14 TDFN-EP** High Impedance High Impedance ADE T1433-2
Note: All devices operate over the -40°C to +85°C temperature
range.
+Denotes a lead-free package.
*Future product—contact factory for availability.
**EP = Exposed paddle.
Pin Configurations appear at end of data sheet.
UCSP is a trademark of Maxim Integrated Products, Inc.
SPI is a trademark of Motorola, Inc.
MICROWIRE is a trademark of National Semiconductor Corp.
Ordering Information/Selector Guide continued at end of
data sheet.
CMOS Logic-Level
Translation
Low-Voltage ASIC Level
Translation
Cell Phones
SPI™, MICROWIRE™
Level Translation
Portable POS Systems
Portable Communication
Devices
GPS
Telecommunications
Equipment
[VI/J XI [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
(All voltages referenced to GND.)
VCC, VL.....................................................................-0.3V to +4V
I/O VCC_..................................................... -0.3V to (VCC + 0.3V)
I/O VL_ ...........................................................-0.3V to (VL+ 0.3V)
EN.............................................................................-0.3V to +4V
Short-Circuit Duration I/O VL_, I/O VCC_ to GND .......Continuous
Continuous Power Dissipation (TA= +70°C)
12-Bump UCSP (derate 6.5mW/°C above +70°C) ......519mW
14-Pin TDFN (derate 24.4mW/°C above +70°C) .......1951mW
Operating Temperature Range ...........................-40°C to +85°C
Storage Temperature Range .............................-65°C to +150°C
Junction Temperature......................................................+150°C
Lead Temperature (soldering, 10s) .................................+300°C
ELECTRICAL CHARACTERISTICS
(VCC = +2.2V to +3.6V, VL= +1.62V to +3.2V, EN = VL, TA= -40°C to +85°C, unless otherwise noted. Typical values are at VCC =
+3.3V, VL= +1.8V, and TA= +25°C.) (Notes 1, 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER SUPPLIES
VL Supply Range VL1.62 3.2 V
VCC Supply Range VCC 2.2 3.6 V
Supply Current from VCC IQVCC I/O VCC_ = VCC, I/O VL_ = VL25 µA
Supply Current from VLIQVL I/O VCC_ = VCC, I/O VL_ = VL10 µA
VCC Shutdown Supply Current ISHDN-VCC TA = +25°C, EN = GND 0.1 1 µA
TA = +25°C, EN = GND 0.1 1
VL Shutdown-Mode Supply
Current ISHDN-VL TA = +25°C, EN = VL, VCC = GND 0.1 4 µA
I/O VCC_, I/O VL_ Tri-State
Leakage Current ILEAK TA = +25°C, EN = GND 0.1 2 µA
EN Input Leakage Current ILEAK_EN TA = +25°C 1 µA
VL - VCC Shutdown Threshold
High VTH_H VCC rising (Note 3) 0 0.1VL0.8 V
VL - VCC Shutdown Threshold
Low VTH_L VCC falling (Note 3) 0 0.12VL0.8 V
I/O VCC_ Pulldown Resistance
During Shutdown RVCC_PD_SD MAX13043E/MAX13045E 10 16.5 23 kΩ
I/O VL_ Pulldown Resistance
During Shutdown RVL_PD_SD MAX13044E/MAX13045E 10 16.5 23 kΩ
I/O VL_ Pullup Current IVL_PU_ I/O VL_ = GND, I/O VCC_ = GND 20 65 µA
I/O VCC_ Pullup Current IVCC_PU_ I/O VCC_ = GND, I/O VL_ = GND 20 65 µA
I/O VL_ to I/O VCC_ DC
Resistance RIOVL_IOVCC (Note 4) 3 kΩ
[VI/IX I [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
_______________________________________________________________________________________ 3
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
ESD PROTECTION
I/O VL_, EN Human Body Model ±2 kV
Human Body Model, CVCC = 1µF ±15
IEC 61000-4-2 Air-Gap Discharge,
CVCC = 1µF ±15
I/O VCC_
IEC 61000-4-2 Contact Discharge,
CVCC = 1µF ±8
kV
LOGIC LEVELS
I/O VL_ Input-Voltage High
Threshold VIHL (Note 5) VL - 0.2 V
I/O VL_ Input-Voltage Low
Threshold VILL (Note 5) 0.15 V
I/O VCC_ Input-Voltage High
Threshold VIHC (Note 5) VCC -
0.4 V
I/O VCC_ Input-Voltage Low
Threshold VILC (Note 5) 0.2 V
EN Input-Voltage-High
Threshold VIH VL - 0.4 V
EN Input-Voltage-Low
Threshold VIL 0.4 V
I/O VL_ Output-Voltage High VOHL I/O VL_ source current = 20µA 2/3 VLV
I/O VL_ Output-Voltage Low VOLL I/O V
L _ si nk cur r ent = 20µA, I/O V
C C _ < 0.2V 1/3 VLV
I/O VCC_ Output-Voltage High VOHC I/O VCC_ source current = 20µA 2/3 VCC V
I/O VCC_ Output-Voltage Low VOLC I/O V
C C _
si nk cur r ent = 20µA,
I/O V
L _ < 0.15V 1/3 VCC V
RISE-/FALL-TIME ACCELERATOR STAGE
On falling edge 3.5
Accelerator Pulse Duration On rising edge 3.5 ns
VL = 1.62V 24
VL Output Accelerator Source
Impedance VL = 3.2V 11 Ω
VCC = 2.2V 13
VCC Output Accelerator Source
Impedance VCC = 3.6V 9 Ω
VL = 1.62V 14
VL Output Accelerator Sink
Impedance VL = 3.2V 10 Ω
VCC = 2.2V 11
VCC Output Accelerator Sink
Impedance VCC = 3.6V 9 Ω
ELECTRICAL CHARACTERISTICS (continued)
(VCC = +2.2V to +3.6V, VL= +1.62V to +3.2V, EN = VL, TA= -40°C to +85°C, unless otherwise noted. Typical values are at VCC =
+3.3V, VL= +1.8V, and TA= +25°C.) (Notes 1, 2)
Vl SllPPlV BURKE!" vs. VL SUPPLY V VflL'HlBE (llfllVlIlli “NE W Van?) E / 5 3 3 5 z n 2 4 2 a 3 2 \‘L mm \‘ULTAGE m [VIIJXIIM
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
4 _______________________________________________________________________________________
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
I/O VCC_ Rise Time tRVCC Figure 1 2.5 ns
I/O VCC_ Fall Time tFVCC Figure 1 2.5 ns
I/O VL_ Rise Time tRVL Figure 2 2.5 ns
I/O VL_ Fall Time tFVL Figure 2 2.5 ns
Propagation Delay
(Driving I/O VL_)tPVL-VCC Figure 1 6.5 ns
Propagation Delay
(Driving I/O VCC_)tPVCC-VL Figure 2 6.5 ns
Channel-to-Channel Skew tSKEW (Note 4) 0.7 ns
Propagation Delay From I/O VL_
to I/O VCC_ after EN tEN-VCC Figure 3 5 µs
Propagation Delay From I/O VCC_
to I/O VL_ after EN tEN-VL Figure 3 5 µs
Maximum Data Rate Push-pull operation 100 Mbps
TIMING CHARACTERISTICS
(+2.2V VCC +3.6V, +1.62V VL+3.2V; CIOVL_ 15pF, CIOVCC_ 10pF; RSOURCE < 150Ω, rise/fall time < 3ns, EN = VL,
TA= -40°C to +85°C, unless otherwise noted. Typical values are at VCC = +3.3V, VL= +1.8V, and TA= +25°C.) (Notes 1, 2)
Note 1: All units are 100% production tested at TA= +25°C. Limits over the operating temperature range are guaranteed by
correlation and design and not production tested.
Note 2: VLmust be less than or equal to VCC during normal operation. However, VLcan be greater than VCC during startup and
shutdown conditions.
Note 3: When VCC is below VLby more than the VL- VCC shutdown threshold, the device turns off its pullup generators and the I/Os
enter their respective shutdown states.
Note 4: Guaranteed by design.
Note 5: Input thresholds are referenced to the boost circuit.
Typical Operating Characteristics
(VCC = 3.3V, VL= 1.8V, CIOVCC_ = 10pF, CIOVL_ = 15pF, RSOURCE = 150Ω, data rate = 100Mbps, push-pull driver, TA= +25°C,
unless otherwise noted.)
350
360
380
370
390
400
2.2 2.62.4 2.8 3.0 3.2
VL SUPPLY CURRENT vs. VCC SUPPLY
VOLTAGE (DRIVING ONE I/O VL_)
MAX13042E toc01
VCC SUPPLY VOLTAGE (V)
VL SUPPLY CURRENT (μA)
340
330
320
310
300
3.4 3.6
0
2
6
4
8
10
1.6 2.42.0 2.8 3.2
VL SUPPLY CURRENT vs. VL SUPPLY
VOLTAGE (DRIVING ONE I/O VCC_)
MAX13042E toc02
VL SUPPLY VOLTAGE (V)
VL SUPPLY CURRENT (mA)
VCC = 3.6V
0
3
9
6
12
15
2.2 2.8 3.0 3.2
VCC SUPPLY CURRENT vs. VCC SUPPLY
VOLTAGE (DRIVING ONE I/O VL_)
MAX13042E toc03
VL SUPPLY VOLTAGE (V)
VCC SUPPLY CURRENT (mA)
2.4 2.6 3.4 3.6
\ \ \\ [VI/IX I [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
_______________________________________________________________________________________ 5
Typical Operating Characteristics (continued)
(VCC = 3.3V, VL= 1.8V, CIOVCC_ = 10pF, CIOVL_ = 15pF, RSOURCE = 150Ω, data rate = 100Mbps, push-pull driver, TA= +25°C,
unless otherwise noted.)
VCC SUPPLY CURRENT vs. VL SUPPLY VOLTAGE
(DRIVING ONE I/O VCC_)
VL SUPPLY VOLTAGE (V)
VCC SUPPLY CURRENT (mA)
MAX13042E toc04
1.6 2.0 2.4 2.8 3.2
0
2
4
6
8
10
VCC = 3.6V
SUPPLY CURRENT vs. TEMPERATURE
(DRIVING ONE I/O VCC_)
TEMPERATURE (°C)
SUPPLY CURRENT (mA)
MAX13042E toc05
-40 -15 10 35 60 85
0
1
2
3
4
5
6
7
IVCC
IVL
0
2
6
4
8
10
-40 35
SUPPLY CURRENT vs. TEMPERATURE
(DRIVING ONE I/O VL_)
MAX13042E toc06
TEMPERATURE (°C)
SUPPLY CURRENT (mA)
IVCC
-15 60 85
IVL
9
1
3
5
7
10
CAPACITIVE LOAD (pF)
VL SUPPLY CURRENT (μA)
MAX13042E toc07
10 15 20 25 30 35 40
0
1000
2000
3000
4000
5000
VL SUPPLY CURRENT vs. CAPACITIVE
LOAD ON I/O VL_ (DRIVING ONE I/O VCC_)
VCC SUPPLY CURRENT vs. CAPACITIVE
LOAD ON I/O VCC_ (DRIVING ONE I/O VL_)
CAPACITIVE LOAD (pF)
VCC SUPPLY CURRENT (mA)
MAX13042E toc08
10 15 20 25 30 35 40
0
2
4
6
8
10
12
14
16
CAPACITIVE LOAD (pF)
RISE/FALL TIME (ns)
MAX13042E toc09
10 15 20 25 30 35 40
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
RISE/FALL TIME vs. CAPACITIVE LOAD ON
I/O VCC_ (DRIVING I/O VL_)
tRVCC
tFVCC
CAPACITIVE LOAD (pF)
RISE/FALL TIME (ns)
MAX13042E toc10
10 15 20 25 30 35 40
0
0.5
1.0
1.5
2.0
2.5
3.0
RISE/FALL TIME vs. CAPACITIVE LOAD ON
I/O VL_ (DRIVING I/O VCC_)
tFVL
tRVL
PROPAGATION DELAY vs. CAPACITIVE
LOAD ON I/O VCC_ (DRIVING I/O VL_)
CAPACITIVE LOAD (pF)
PROPAGATION DELAY (ns)
MAX13042E toc11
10 15 20 25 30 35 40
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
tPHL
tPLH
2.0
3.5
3.0
4.5
5.0
10 25 30
PROPAGATION DELAY vs. CAPACITIVE
LOAD ON I/O VL_ (DRIVING I/O VCC_)
MAX13042E toc12
CAPACITIVE LOAD (pF)
PROPAGATION DELAY (ns)
15 20 35 40
4.0
2.5
1.5
1.0
0.5
0
tPHL
tPLH
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
6 _______________________________________________________________________________________
Pin Description
PIN
UCSP TDFN NAME FUNCTION
A1 8 I/O VCC4 Input/Output 4. Referenced to VCC.
A2 10 I/O VCC3 Input/Output 3. Referenced to VCC.
A3 12 I/O VCC2 Input/Output 2. Referenced to VCC.
A4 14 I/O VCC1 Input/Output 1. Referenced to VCC.
B1 9 VCC
Power-Supply Voltage, +2.2V to +3.6V. Bypass VCC to GND with a
0.1µF ceramic capacitor. For full ESD protection, connect an
additional 1µF ceramic capacitor from VCC to GND as close to the
VCC input as possible.
B2 6 VLLogic Supply Voltage, +1.62V to +3.2V. Bypass VL to GND with a
0.1µF ceramic capacitor placed as close to the device as possible.
B3 2 EN Enable Input. Drive EN to GND for shutdown mode, or drive EN to
VL or VCC for normal operation.
B4 13 GND Ground
C1 7 I/O VL4 Input/Output 4. Referenced to VL.
C2 5 I/O VL3 Input/Output 3. Referenced to VL.
C3 3 I/O VL2 Input/Output 2. Referenced to VL.
C4 1 I/O VL1 Input/Output 1. Referenced to VL.
4, 11 N.C. No Connection. Leave N.C. unconnected.
EP EP Exposed Pad. Connect exposed pad to GND.
Typical Operating Characteristics (continued)
(VCC = 3.3V, VL= 1.8V, CIOVCC_ = 10pF, CIOVL_ = 15pF, RSOURCE = 150Ω, data rate = 100Mbps, push-pull driver, TA= +25°C,
unless otherwise noted.)
TYPICAL I/O VL_ DRIVING
(FREQUENCY = 26MHz, CIOVCC_ = 40pF)
MAX1342E toc13
I/O VL_
1V/div
I/O VCC_
2V/div
10ns/div
TYPICAL I/O VCC_ DRIVING
(FREQUENCY = 26MHz, CIOVL_ = 15pF)
MAX1342E toc14
I/O VL_
1V/div
I/O VCC_
2V/div
10ns/div
[VIIJXI [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
_______________________________________________________________________________________ 7
Test Circuits/Timing Diagrams
MAX13042E–MAX13045E
tFVCC
tRVCC
I/O VL_ I/O VCC_
150Ω
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVCC
tPLH tPHL
tPVL-VCC = tPLH OR tPHL
VCC
EN
VL
I/O VCC_
I/O VL_
Figure 1. Push-Pull Driving I/O VL_ Test Circuit and Timing
MAX13042E–MAX13045E
tFVL
tRVL
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVL
I/O VCC_
VLVCC
EN
150ΩI/O VL_
I/O VL_ I/O VCC_
tPLH tPHL
tPVCC-VL = tPLH OR tPHL
Figure 2. Push-Pull Driving I/O VCC_ Test Circuit and Timing
[VIIJXIIM
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
8 _______________________________________________________________________________________
MAX13042E–
MAX13045E
SOURCE I/O VCC_
CIOVCC
RLOAD
EN
VL
0V
VL
VCC
0V
0V
I/O VL_
I/O VCC_ VCC / 2
EN
VL
I/O VL_
SOURCE
CIOVCC
I/O VCC_
EN
I/O VL_
RLOAD
VCC
t'EN-VCC
EN
VL
0V
VL
VCC
0V
0V
I/O VL_
tEN-VCC IS WHICHEVER IS LARGER BETWEEN t'EN-VCC AND t"EN-VCC.
I/O VCC_
VCC / 2
t"EN-VCC
VLVCC
VLVCC
VLVCC
VLVCC
MAX13042E–
MAX13045E
SOURCE
VCC
EN
VL
0V
VCC
VL
0V
0V
I/O VCC_
I/O VL_ VL / 2
EN
I/O VL_ I/O VCC_
SOURCE
EN
t'EN-VL
EN
VL
0V
VCC
VL
0V
0V
I/O VCC_
tEN-VCC IS WHICHEVER IS LARGER BETWEEN t'EN-VCC AND t"EN-VCC.
I/O VL_
VL / 2
t"EN-VL
CIOVL
RLOAD
RLOAD
CIOVL
I/O VL_
I/O VCC_
VL
MAX13042E–
MAX13045E
MAX13042E–
MAX13045E
Figure 3. Enable Test Circuit and Timing
Test Circuits/Timing Diagrams (continued)
T ® ® ® ® W 1W; 1W? 1W? 1?. g, T ® ® ® ®
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
_______________________________________________________________________________________ 9
Detailed Description
The MAX13042E–MAX13045E 4-channel, bidirectional
level translators provide the level shifting necessary for
100Mbps data transfer in multivoltage systems. The
MAX13042E–MAX13045E are ideally suited for level
translation in systems with four channels. Externally
applied voltages, VCC and VL, set the logic levels on
either side of the device. Logic signals present on the
VLside of the device appear as a high-voltage logic
signal on the VCC side of the device and vice-versa.
The MAX13042E–MAX13045E operate at full speed
with external drivers that source as little as 4mA output
current. Each I/O channel is pulled up to VCC or VLby
an internal 30µA current source, allowing the
MAX13042E–MAX13045E to be driven by either push-
pull or open-drain drivers.
The MAX13042E–MAX13045E feature an enable (EN)
input that places the devices into a low-power shutdown
mode when driven low. The MAX13042E–MAX13045E
feature an automatic shutdown mode that disables the
part when VCC is less than VL. The state of I/O VCC_ and
I/O VL_ during shutdown is chosen by selecting the
appropriate part version (see the Ordering Information/
Selector Guide).
The MAX13042E–MAX13045E operate with VCC volt-
ages from +2.2V to +3.6V and VLvoltages from +1.62V
to +3.2V.
Level Translation
For proper operation, ensure that +2.2V VCC
+3.6V, +1.62V VLVCC - 0.2V. When power is
supplied to VL while VCC is missing or less than VL, the
MAX13042E–MAX13045E automatically enter a low-
power mode. The devices will also enter shutdown mode
when EN = 0V. This allows VCC to be disconnected and
still have a known state on I/O VL_. The maximum data
rate depends heavily on the load capacitance (see the
Rise/Fall Time vs. Capacitive Load graphs in the Typical
Operating Characteristics), output impedance of the
driver, and the operating voltage range.
Input Driver Requirements
The MAX13042E–MAX13045E architecture is based on
an nMOS pass gate and output accelerator stages
(Figure 6). The accelerators are active only when there
is a rising/falling edge on a given I/O. A short pulse is
then generated where the output accelerator stages
become active and charge/discharge the capacitances
at the I/Os. Due to its architecture, both input stages
become active during the one-shot pulse. This can lead
to current feeding into the external source that is driving
the translator. However, this behavior helps to speed
up the transition on the driven side.
The MAX13042E–MAX13045E have internal current
sources capable of sourcing 30µA to pull up the I/O
lines. These internal-pullup current sources allow the
inputs to be driven with open-drain drivers as well as
push-pull drivers. It is not recommended to use external
pullup resistors on the I/O lines. The architecture of the
MAX13042E–MAX13045E permits either side to be dri-
ven with a minimum of 4mA drivers or larger.
Output Load Requirements
The MAX13042E–MAX13045E I/O are designed to drive
CMOS inputs. Do not load the I/O lines with a resistive
load less than 25kΩand do not place an RC circuit at
the input of these devices to slow down the edges. If a
slower rise/fall time is required, refer to the MAX3000E/
MAX3001E logic-level translator data sheet.
MAX13042E–MAX13045E
VLVCC
I/O VL1
I/O VL2
I/O VL3
I/O VL4
I/O VL1I/O VCC1
I/O VCC2
I/O VCC3
I/O VCC4
GND
EN
Functional Diagram
l “H www maxxm-xc com/LACS IVI/unyl
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
10 ______________________________________________________________________________________
Shutdown Mode
The MAX13042E–MAX13045E feature an enable (EN)
input that places the devices into a low-power shutdown
mode when driven low. The MAX13042E–MAX13045E
feature an automatic shutdown mode that disables the
part when VCC is unconnected or less than VL.
Applications Information
Layout Recommendations
Use standard high-speed layout practices when
laying out a board with the MAX13042E–MAX13045E.
For example, to minimize line coupling, place all other
signal lines not connected to the MAX13042E–
MAX13045E at least 1x the substrate height of the
PCB away from the input and output lines of the
MAX13042E–MAX13045E.
Power-Supply Decoupling
To reduce ripple and the chance of introducing data
errors, bypass VLand VCC to ground with 0.1µF ceram-
ic capacitors. Place all capacitors as close to the
power-supply inputs as possible. For full ESD protec-
tion, bypass VCC with a 1µF ceramic capacitor located
as close to the VCC input as possible.
Unidirectional vs. Bidirectional
Level Translator
The MAX13042E–MAX13045E bidirectional level trans-
lators can operate as a unidirectional device to trans-
late signals without inversion. These devices provide
the smallest solution (UCSP package) for unidirectional
level translation without inversion.
ESD Test Conditions
ESD performance depends on a variety of conditions.
Contact Maxim for a reliability report that documents
test setup, test methodology, and test results.
Use with External Pullup/
Pulldown Resistors
Due to the architecture of the MAX13042E–MAX13045E,
it is not recommended to use external pullup or pull-
down resistors on the bus. In certain applications, the
use of external pullup or pulldown resistors is desired to
have a known bus state when there is no active driver
on the bus. The MAX13042E–MAX13045E include inter-
nal pullup current sources that set the bus state when
the device is enabled. In shutdown mode, the state of
I/O VCC_ and I/O VL_ is dependent on the selected part
version (see the Ordering Information/Selector Guide).
Open-Drain Signaling
The MAX13042E–MAX13045E are designed to pass open-
drain as well as CMOS push-pull signals. When used with
open-drain signaling, the rise time will be dominated by the
interaction of the internal pullup current source and the par-
asitic load capacitance. The MAX13042E–MAX13045E
include internal rise-time accelerators to speed up transi-
tions, eliminating any need for external pullup resistors. For
applications such as I2C or 1-wire that require an external
pullup resistor, please consult the MAX3378E and
MAX3396E data sheets.
UCSP Applications Information
For the latest application details on UCSP construction,
dimensions, tape carrier information, PCB techniques,
bump-pad layout, and recommended reflow temperature
profiles, as well as the latest information on reliability testing
results, go to Maxim’s website at www.maxim-ic.com/ucsp
to find the Application Note: UCSP – A Wafer-Level Chip-
Scale Package.
Chip Information
PROCESS: BiCMOS
30μA
V
L
ENABLE
ENABLE
ENABLE
V
CC
30μA
BOOST
CIRCUIT
I/O V
L_
V
L
V
CC
BOOST
CIRCUIT
V
CC
V
L
I/O V
CC_
NOTE: THE MAX13042E–MAX13045E ARE ENABLED WHEN
V
L
<
VCC
AND EN = V
L
.
Figure 4. Simplified Functional Diagram for One I/O Line
w x m y I TDFN (3mm x 3mm) [VI/JXI [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
______________________________________________________________________________________ 11
TDFN
(3mm x 3mm)
I/O V
L
1
4
3
2
1
11
12
13
14
N.C.
I/O VL2
EN
7
6
5
I/O VL4
VL
I/O VL3
N.C.
I/O VCC2
GND
I/O VCC1
8
9
10
I/O VCC4
VCC
I/O VCC3
MAX13042E–MAX13045E
*EP
+
*CONNECT EXPOSED PAD TO GROUND
UCSP
(1.54mm x 2.12mm)
A
B
C
12 3
4
I/O VCC3I/O VCC1
I/O VCC4I/O VCC2
VLGND
VCC EN
MAX13042E–MAX13045E
I/O VL3I/O VL1
I/O VL4I/O VL2
TOP VIEW
(BUMPS ON BOTTOM)
TOP VIEW
+
Pin Configurations
Ordering Information/Selector Guide (continued)
PART PIN-
PACKAGE
I/O VL
_
STATE DURING
SHUTDOWN
I/O VCC
_
STATE DURING
SHUTDOWN
TOP
MARK PKG CODE
MAX13043EEBC+T 12 UCSP-12 High Impedance 16.5kΩ to GND ADR B12-3
MAX13043EETD+T 14 TDFN-EP** High Impedance 16.5kΩ to GND ADF T1433-2
MAX13044EEBC+T* 12 UCSP-12 16.5kΩ to GND High Impedance ADS B12-3
MAX13044EETD+T* 14 TDFN-EP** 16.5kΩto GND High Impedance ADG T1433-2
MAX13045EEBC+T* 12 UCSP-12 16.5kΩ to GND 16.5kΩ to GND ADT B12-3
MAX13045EETD+T* 14 TDFN-EP** 16.5kΩ to GND 16.5kΩ to GND ADH T1433-2
Note: All devices operate over the -40°C to +85°C temperature
range.
+Denotes a lead-free package.
*Future product—contact factory for availability.
**EP = Exposed paddle.
MAX 13042E—MAX 1 go m wwwImaxim-icfiomlgackages 12 PIN 1 MARK AREA wunuu // X X X MARKING / a A E‘fl gflxxx xxx TOP VIEW <13 %="" 3="" la="" q="" ‘="" t="" u="" pinaijl="" 2="" 3="" 4="" indicated?="" bottom="" view="" cdhmein="" variable="" dimensiuns="" pm="" dimensidns="" depdpulated="" a="" “bunyan="" cune="" n="" :="" smug;="" mm:="" al="" nasxnna="" 31271="" 1541005="" enemas="" neine="" a?="" an="" 2:;="" mai="" isunas="" eaexnnfi="" m="" h="" unasmnz="" me-z="" 15mm:="" enemas="" mm:="" 1::="" ma="" am:="" med="" mxuus="" enemas="" 3:,="" s:="" :1="" l50="" am:="" 31275="" 1642005="" alauns="" be="" 5="" min="" smc="" mars="" muons="" enemas="" bc!="" an="" no="" am:="" 31277="" 1541005="" enaxnns="" 131,133="" 5:="" des="" easic="" mara="" xsunas="" eaexnnfi="" ne="" ale-9="" 15mm:="" enemas="" me,="" a:="" mean="" isaxnus="" euzznni="" m,="" 5:,="" 53,="" 34="" mm="" mxuus="" enemas="" a153="" notes="" 1.="" all="" dimensions="" are="" in="" mun-mas.="" 2.="" product="" marking="" numeer="" or="" characters="" and="" lines="" vary="" per="" product,="" i_="" al="" a)="" i="" 4l="" j="" side="" view="" ae="" @="" dallas="" unmann-="" lvl/jxi/vl="" [vi/jxiivi="">
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
12 ______________________________________________________________________________________
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)
12L, UCSP 4x3.EPS
F
1
1
21-0104
PACKAGE OUTLINE, 4x3 UCSP
golo www.maxim-ic‘coml acka es EE : —MARKING "5”"- A\\ - —> b —— ‘ A ——l A F— _L / \ ( I N w 1 / LT-UEMQLULU/ AA‘AA r ‘ % T'mmmmmmm\i.mm =P— L mam _, | | E_7 _ _ __ D | | / / | 0.35.4135 | / / ’ k I \ I [KN/2H] x 9 REF‘ BDJIQMJIBN if Sum] ‘ _LL “my TEL“ W” Am? T W SIDE—WEN Em lVI/JXI/Vl PACKAGE nuTLxNE, a a 10 t ML, mm EXFDSED PAH, axaxnsn nn -DRAWING Nor m SCALE- 21-0137 w»; mum-1m [mll/ [VI/JXI [VI
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
______________________________________________________________________________________ 13
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)
6, 8, &10L, DFN THIN.EPS
go m wwwmaxim-ichm/gackages NOTES: 1. ALL DNENS‘ONS ARE IN mm, ANGLES IN DEGREES, z. ooRLANARmr SHALL NOT ExcEEu u‘us mm, a. WARFIOE SHALL NOT EXCEED 0.10 mm. 4. PACKAGE LENGrR/PACKAGE WIDYH ARE OGNS‘DERED As SPECIAL CHARACVERISVIMS). 6. ’N' Is THE TUTAL NUMBER OF LEAD; NUMBER OF LEADS SHOWN ARE FOR REFERENCE arm. A uARKING Is FDR PACKAGE uRIEN'rAnuN REFERENCE ONLY. 5. DRAWING chWRMs T0 JEDEC Mozzs, EXCEPT DMENsIoNs 'Dz' AND 'Ez'. AND 11433—1 a 114334 @m/wljwi PACKAGE DMLINE, TDFN, ExPDsEn PAIL 3x2xn‘an m 6,8,1!) l ML, mu —DRAwuNc Not In SCALE— 21*0137 mm” W 1' IZ Maxm gammy assume responsrbrmy my use 0/ any crmuury omer man L‘rrcumy ewe/y embodred m Ex Me} Imp/r211 Mam reserves me ugh: :0 change me arm/my and spam/mamas wrmou.’ Home :11 any hme 14 Maxim integrated Products, 120 San Gabriel Drive, Slum © 2007 Maxwm Integrated Products [mum ‘s a regwstered tradema
MAX13042E–MAX13045E
1.62V to 3.6V Improved High-Speed LLT
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
14 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2007 Maxim Integrated Products is a registered trademark of Maxim Integrated Products, Inc.
Springer
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)
COMMON DIMENSIONS
SYMBOL MIN. MAX.
A 0.70 0.80
D 2.90 3.10
E 2.90 3.10
A1 0.00 0.05
L 0.20 0.40
PKG. CODE N D2 E2 eJEDEC SPEC b[(N/2)-1] x e
PACKAGE VARIATIONS
0.25 MIN.k
A2 0.20 REF.
2.00 REF0.25±0.050.50 BSC2.30±0.1010T1033-1
2.40 REF0.20±0.05- - - - 0.40 BSC1.70±0.10 2.30±0.1014T1433-1
1.50±0.10 MO229 / WEED-3
0.40 BSC - - - - 0.20±0.05 2.40 REFT1433-2 14 2.30±0.101.70±0.10
T633-2 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
T833-2 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
T833-3 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
2.30±0.10 MO229 / WEED-3 2.00 REF0.25±0.050.50 BSC1.50±0.1010T1033-2