NTGS3441P Datasheet by onsemi

3 ON Semiconductor®
© Semiconductor Components Industries, LLC, 2006
January, 2006 − Rev. 0 1Publication Order Number:
NTGS3441P/D
NTGS3441P
Power MOSFET
−20 V, −3.16 A, Single P−Channel TSOP−6
Features
Ultra Low RDS(on) to Improve Conduction Loss
Low Gate Charge to Improve Switching Losses
TSOP−6 Surface Mount Package
This is a Pb−Free Device
Applications
High Side Switch in DC−DC Converters
Battery Management
MAXIMUM RATINGS (TJ = 25°C unless otherwise stated)
Parameter Symbol Value Unit
Drain−to−Source Voltage VDSS −20 V
Gate−to−Source Voltage VGS ±12 V
Continuous Drain
Current (Note 1) Steady
State TA = 25°CID−2.5 A
TA = 85°C −1.8
t = 10 s TA = 25°C −3.16
Power Dissipation
(Note 1) Steady
State TA = 25°C PD0.98 W
t = 10 s 1.60
Continuous Drain
Current (Note 2) Steady
State TA = 25°C ID−1.8 A
TA = 85°C −1.3
Power Dissipation
(Note 2) TA = 25°C PD0.51 W
Pulsed Drain Current tp = 10 msIDM −13 A
Operating Junction and Storage Temperature TJ,
TSTG
−55 to
150
°C
Source Current (Body Diode) IS−1.5 A
Lead Temperature for Soldering Purposes
(1/8” from case for 10 s) TL260 °C
Maximum ratings are those values beyond which device damage can occur.
Maximum ratings applied to the device are individual stress limit values (not
normal operating conditions) and are not valid simultaneously. If these limits are
exceeded, device functional operation is not implied, damage may occur and
reliability may be affected.
1. Surface−mounted on FR4 board using 1 in sq pad size (Cu area = 1.127 in
sq [1 oz] including traces)
2. Surface−mounted on FR4 board using the minimum recommended pad size
(Cu area = 0.0751 in sq)
3
4
1256
Device Package Shipping
ORDERING INFORMATION
P−Channel
TSOP−6
CASE 318G
STYLE 1
MARKING
DIAGRAM
S3 MG
G
PT = Device Code
M = Date Code
G= Pb−Free Package
(Note: Microdot may be in either location)
PIN ASSIGNMENT
321
4
GateDrain
Source
56
Drain
DrainDrain
NTGS3441PT1G TSOP−6
(Pb−Free) 3000 / Tape & Ree
l
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
11
V(BR)DSS RDS(ON) TYP ID MAX
−20 V
91 mW @ 4.5 V
−3.16 A144 mW @ 2.7 V
http://onsemi.com
188 mW @ 2.5 V
NTGS3441P
http://onsemi.com
2
THERMAL RESISTANCE MAXIMUM RATINGS
Parameter Symbol Value Unit
Junction−to−Ambient – Steady State (Note 3) RqJA 128 °C/W
Junction−to−Ambient – t = 10 s (Note 3) RqJA 78
Junction−to−Ambient – Steady State (Note 4) RqJA 244
3. Surface−mounted on FR4 board using 1 in sq pad size (Cu area = 1.127 in sq [1 oz] including traces)
4. Surface−mounted on FR4 board using the minimum recommended pad size (Cu area = TBD in sq)
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise specified)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
Drain−to−Source Breakdown Voltage V(BR)DSS VGS = 0 V, ID = −250 mA−20 V
Drain−to−Source Breakdown Voltage
Temperature Coefficient V(BR)DSS/TJ16 mV/ °C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = −20 V
TJ = 25°C −1 mA
TJ = 125°C −10
Gate−to−Source Leakage Current IGSS VDS = 0 V, VGS = ±12 V±100 nA
ON CHARACTERISTICS (Note 5)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = −250 mA0.6 1.6 V
Negative Threshold Temperature Coefficient VGS(TH)/TJ3.2 mV/°C
Drain−to−Source On Resistance RDS(on) VGS = 4.5 V, ID = −3.0 A 91 110 mW
VGS = 2.7 V, ID = −1.5 A 144 165
VGS = 2.5 V, ID = −1.5 A 188
Forward Transconductance gFS VDS = −15 V, ID =−1.5 A 4.0 S
CHARGES, CAPACITANCES AND GATE RESISTANCE
Input Capacitance CISS
VGS = 0 V, f = 1 MHz, VDS = −15 V
345 pF
Output Capacitance COSS 150
Reverse Transfer Capacitance CRSS 40
Total Gate Charge QG(TOT)
VGS = 4.5 V, VDS = −10 V; ID = −3.0 A
3.25 6.0 nC
Threshold Gate Charge QG(TH) 0.3
Gate−to−Source Charge QGS 0.6
Gate−to−Drain Charge QGD 1.4
SWITCHING CHARACTERISTICS (Note 6)
Turn−On Delay Time td(ON)
VGS = 4.5 V, VDD = −10 V,
ID = −1.5 A, RG = 4.7 W
7.0 12 ns
Rise Time Tr14 25
Turn−Off Delay Time td(OFF) 13 25
Fall Time Tf4.0 8.0
DRAIN−SOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = −3.0 A TJ = 25°C 0.8 1.2 V
TJ = 125°C 0.7
Reverse Recovery Time tRR
VGS = 0 V, dIS/dt = 100 A/ms,
IS = −3.0 A
25 ns
Charge Time Ta10
Discharge Time Tb15
Reverse Recovery Charge QRR 15 nC
5. Switching characteristics are independent of operating junction temperatures
6. Pulse Test: pulse width = 300 ms, duty cycle = 2%
vasymvminv
NTGS3441P
http://onsemi.com
3
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
0
20
8
16
12
1064
−VDS, DRAIN−TO−SOURCE VOLTAGE (VOLTS)
−ID, DRAIN CURRENT (AMPS)
8
4
02
Figure 1. On−Region Characteristics
1
20
16
32
12
8
4
045
Figure 2. Transfer Characteristics
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
25
0.12
47
0.18
0.06 8
Figure 3. On−Resistance vs. Gate−to−Source
Voltage
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
RDS(on), DRAIN−TO−SOURCE RESISTANCE (W)
−ID, DRAIN CURRENT (AMPS)
0.5 8.5
0.27
9.57.56.5
0.24
0.21
0.18
0.15
5.5
0.09
Figure 4. On−Resistance vs. Drain Current and
Gate Voltage
−ID, DRAIN CURRENT (AMPS)
−50 0−25 25
1.4
1.2
1
0.8
0.7 50 125100
Figure 5. On−Resistance Variation with
Temperature
TJ, JUNCTION TEMPERATURE (°C)
TJ = 25°C
VGS = −10 V to −4.5 V
−4 V
−3.5 V
−2 V
−2.5 V
−3 V
−1.9 V
0.24
36
TJ = 25°C
TJ = 100°C
TJ = −55°C
ID = −1.5 A
TJ = 25°C
VDS −10 V
0.30
0.06
75 150
TJ = 25°C
VGS = −2.5 V
VGS = −4.5 V
ID = −1.5 A
VGS = −4.5 V
RDS(on), DRAIN−TO−SOURCE
RESISTANCE (NORMALIZED)
RDS(on), DRAIN−TO−SOURCE RESISTANCE (W)
015
12010
−VDS, DRAIN−TO−SOURCE VOLTAGE (VOLTS)
−IDSS, LEAKAGE (nA)
100
1000
10
5
Figure 6. Drain−to−Source Leakage Current
vs. Voltage
TJ = 125°C
TJ = 100°C
VGS = 0 V
19753
1
0.12
4.53.52.51.5
1.5
1.3
1.1
0.9
h mom
NTGS3441P
http://onsemi.com
4
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
8124016
600
400
200
020
GATE−TO−SOURCE OR DRAIN−TO−SOURCE
VOLTAGE (VOLTS)
Figure 7. Capacitance Variation
C, CAPACITANCE (pF)
Figure 8. Gate−to−Source and
Drain−to−Source Voltage vs. Total Charge
Figure 9. Gate Threshold Voltage Variation
with Temperature
0.4
10
10.8
8
6
4
2
0.6
01.2
Figure 10. Diode Forward Voltage vs. Current
−VSD, SOURCE−TO−DRAIN VOLTAGE (VOLTS)
−IS, SOURCE CURRENT (AMPS)
TJ = 25°C
VGS = 0 V
Coss
Ciss
Crss
VGS = 0 V
TJ = 25°C
−VGS, GATE−TO−SOURCE VOLTAGE (VOLTS)
0
3
0
QG, TOTAL GATE CHARGE (nC)
5
4
1.5 3
ID = −3.0 A
TJ = 25°C
VGS
QGS QGD
QT
2
1
2.5
8
0
20
12
4
−VDS, DRAIN−TO−SOURCE VOLTAGE (VOLTS)
VDS
16
3.521
RG, GATE RESISTANCE (OHMS)
1 10 100
1
t, TIME (ns)
100
tr
td(off)
td(on)
tf
10
VDD = −10 V
ID = −1.5 A
VGS = −4.5 V
0.5
0N Semiwndudw" Q‘flflé‘ i A alcfl' [Us 353 M; T T r/ 025 BSC STVLE I STVLE 2 SIVLE a PTNT DRAW PTNT EMTTTER2 PTNT ENABLE 2 DRAW 2 eAsET 2 we a GATE 3 COLLECTORT 5 REOOST o SOURCE 4 EMTTTERT 4 V1 5 DRAW 5 BASEZ 5 an s DRAW 5 COLLECTORZ a VmA STVLE 7 STVLE a SIVLE 9 PTNT COLLECIOR PTNT Vbus PTNT LOWVOLTAGEGA 2 COLLECIOR 2 mu 2 DRAWN a BASE 3 mm 5 SOURCE o NTG 4 D(nu|)v 4 DRAWN 5 COLLECIOR 5 DTeuTT 5 DRAWN s EMITTER 5 GND 5 HTGH vouAGEGA STVLE Ta STVLE T4 SIVLE T5 PTNT GATET PTNT ANODE PTNT ANODE 2 SOURCEZ 2 SOURCE 2 SOURCE a GATE2 a GATE 5 GATE o DRATNz 4 cAmoDETDRATN 4 DRAWN 5 souRcET 5 cAmoDETDRATN 5 we 6 DRATNT 5 cAmoDETDRATN a CATHODE RECOMMENDED SOLDERING;OO:RINT‘ TD D D G Ll u I: u LI memj 4 e “For addTIIonal TnTonaTTon on our Pn—FTee sTTaTegy and soldenng aeTaTls, please aowmoaa me ON SemTconducmr Sonenng and Mounting Techniques Relevance Manuals SOLDERRM/D ON SeeTeeeeeeTeT and J "seemees eT SeeTeeeeeeTeT eeeeeeems Teeesees. Lu: ees ON SemeeeeeeTeT eT .Ts seeseeees e The Wee sees eeeTe. eTeeT eewesT ON SeeTeeeeeeTeT esew Tee "gm Te meke eeeeees lehuul We. neTee Te eey emeees neee ON Semeeeeeee eeees ee wenem. TeeTeseeTeTee eT eeeTeeTee Teeeeme Tee seTTeTsTTnY eT Te e.eeeeTs TeT any eeeTeeTeT weese eees ON SemeeeeeeTeT essme eey T.eTeTT.TY eTeee eeTeT The eeeTeeTTen e. eT any meeeeTeT em. and seeeTTeeTTy eeeTeTes enY see eTT T.eTe.T.TY eeTeeeewTseeT TeTTeTTen speeeT eeeseeeeeTeT e. eeTeesTeT eemeees ON SeeTTmeeeeTeT eees ne. ewe any Tes eeeeT TTs eeTeeT .Tems The ”ems eTeTeeTs
TSOP6
CASE 318G02
ISSUE V
DATE 12 JUN 2012
SCALE 2:1
STYLE 1:
PIN 1. DRAIN
2. DRAIN
3. GATE
4. SOURCE
5. DRAIN
6. DRAIN
23
456
D
1
e
b
E1
A1
A
0.05
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH. MINIMUM
LEAD THICKNESS IS THE MINIMUM THICKNESS OF BASE MATERIAL.
4. DIMENSIONS D AND E1 DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS. MOLD FLASH, PROTRUSIONS, OR
GATE BURRS SHALL NOT EXCEED 0.15 PER SIDE. DIMENSIONS D
AND E1 ARE DETERMINED AT DATUM H.
5. PIN ONE INDICATOR MUST BE LOCATED IN THE INDICATED ZONE.
c
STYLE 2:
PIN 1. EMITTER 2
2. BASE 1
3. COLLECTOR 1
4. EMITTER 1
5. BASE 2
6. COLLECTOR 2
STYLE 3:
PIN 1. ENABLE
2. N/C
3. R BOOST
4. Vz
5. V in
6. V out
STYLE 4:
PIN 1. N/C
2. V in
3. NOT USED
4. GROUND
5. ENABLE
6. LOAD
XXX MG
G
XXX = Specific Device Code
A =Assembly Location
Y = Year
W = Work Week
G= PbFree Package
STYLE 5:
PIN 1. EMITTER 2
2. BASE 2
3. COLLECTOR 1
4. EMITTER 1
5. BASE 1
6. COLLECTOR 2
STYLE 6:
PIN 1. COLLECTOR
2. COLLECTOR
3. BASE
4. EMITTER
5. COLLECTOR
6. COLLECTOR
STYLE 7:
PIN 1. COLLECTOR
2. COLLECTOR
3. BASE
4. N/C
5. COLLECTOR
6. EMITTER
STYLE 8:
PIN 1. Vbus
2. D(in)
3. D(in)+
4. D(out)+
5. D(out)
6. GND
GENERIC
MARKING DIAGRAM*
STYLE 9:
PIN 1. LOW VOLTAGE GATE
2. DRAIN
3. SOURCE
4. DRAIN
5. DRAIN
6. HIGH VOLTAGE GATE
STYLE 10:
PIN 1. D(OUT)+
2. GND
3. D(OUT)
4. D(IN)
5. VBUS
6. D(IN)+
1
1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 11:
PIN 1. SOURCE 1
2. DRAIN 2
3. DRAIN 2
4. SOURCE 2
5. GATE 1
6. DRAIN 1/GATE 2
STYLE 12:
PIN 1. I/O
2. GROUND
3. I/O
4. I/O
5. VCC
6. I/O
*This information is generic. Please refer to device data sheet
for actual part marking. PbFree indicator, “G” or microdot “
G”, may or may not be present.
XXXAYWG
G
1
STANDARDIC
XXX = Specific Device Code
M = Date Code
G= PbFree Package
DIM
A
MIN NOM MAX
MILLIMETERS
0.90 1.00 1.10
A1 0.01 0.06 0.10
b0.25 0.38 0.50
c0.10 0.18 0.26
D2.90 3.00 3.10
E2.50 2.75 3.00
e0.85 0.95 1.05
L0.20 0.40 0.60
0.25 BSC
L2
0°10°
STYLE 13:
PIN 1. GATE 1
2. SOURCE 2
3. GATE 2
4. DRAIN 2
5. SOURCE 1
6. DRAIN 1
STYLE 14:
PIN 1. ANODE
2. SOURCE
3. GATE
4. CATHODE/DRAIN
5. CATHODE/DRAIN
6. CATHODE/DRAIN
STYLE 15:
PIN 1. ANODE
2. SOURCE
3. GATE
4. DRAIN
5. N/C
6. CATHODE
1.30 1.50 1.70
E1
E
RECOMMENDED
NOTE 5
L
C
M
H
L2
SEATING
PLANE
GAUGE
PLANE
DETAIL Z
DETAIL Z
0.60
6X
3.20 0.95
6X
0.95
PITCH
DIMENSIONS: MILLIMETERS
M
STYLE 16:
PIN 1. ANODE/CATHODE
2. BASE
3. EMITTER
4. COLLECTOR
5. ANODE
6. CATHODE
STYLE 17:
PIN 1. EMITTER
2. BASE
3. ANODE/CATHODE
4. ANODE
5. CATHODE
6. COLLECTOR
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB14888C
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSOP6
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative