% Litleltuse“
ExpemxaADnllzd \ Anxwux Damn
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/15/17
Thyristors
Surface Mount – 50 - 800V > 2N6400
Rating Part Number Symbol Value Unit
Peak Repetitive Off-State Voltage (Note 1)
(TJ = -40 to 110°C, Sine Wave, 50 to 60 Hz, Gate Open)
2N6400
VDRM,
VRRM
50
V
2N6401 10 0
2N6402 200
2N6403 400
2N6404 600
2N6405 800
On-State RMS Current
(180° Conduction Angles; TC = 100°C) IT (RMS) 16 A
Average On-State RMS Current
(180° Conduction Angles; TC = 100°C) IT (AV) 10 A
Peak Non−Repetitive Surge Current
(1/2 Cycle, Sine Wave, 60 Hz, TJ = 90°C) ITSM 160 A
Circuit Fusing Considerations (t = 8.3 ms) I2t145 A2s
Forward Peak Gate Power (Pulse Width ≤ 1.0 µs, TC = 100°C) PGM 20 W
Forward Average Gate Power (t = 8.3 ms, TC = 100°C) PG(AV) 0.5 W
Forward Peak Gate Current (Pulse Width ≤ 1.0 µs, TC = 100°C) IGM 2.0 A
Operating Junction Temperature Range TJ-40 to +125 °C
Storage Temperature Range Tstg -40 to +125 °C
Maximum Ratings † (TJ = 25°C unless otherwise noted)
†Indicates JEDEC Registered Data
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating Conditions is
not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
1. V DRM and VRRM for all types can be applied on a continuous basis. Ratings apply for zero or negative gate voltage; however, positive gate voltage shall not be applied concurrent
with negative potential on the anode. Blocking voltages shall not be tested with a constant current source such that the voltage ratings of the devices are exceeded.
Maximum Ratings † (TJ = 25°C unless otherwise noted)
Rating Symbol Value Unit
Thermal Resistance, Junction-to-Case RΘJC 1. 5 °C/W
Maximum Lead Temperature for Soldering Purposes, 1/8” from
case for 10 seconds TL260 °C
† Indicates JEDEC Registered Data