HiQ-CBR Series, C0G, Low ESR Datasheet by KEMET
E‘ectromc Components
KEIl/l
CHARGED?
(«I») H i Q-C B R
RF & MICROWAVE
ammmc compmm
KEIVIEI'
cumin:
ccccccccccccccccccccc
crummy:
cccccccccccccccccccc
EHARGED!
cunszn.
ammmc compo
K
Elmmm Compancnls
KEMEr
mm a.sa2aas LIIDHMIS LSDNJII 2.aa:a.2a
mm a.sa2aas a.sa:a.as a.xa:a.la l.2sxa2a
mm an: a as a.sa mas am: a a1 ass: a la
mm DISNJIS a25¢aasl-a.la DJIMIIJS a.saxa.2a
a l pF laxa lDfl‘ laxx laxx lax lax 108' 108'
a ZpF 2ax 2ax 2ax 20x 20x 20x 20x 20x
a s pF sax sax sax sax sax sax sax sax sax sax sax sax 3ax sax sax
a a pF aax aax aax aax aax aax aax aax aax aax aax aax aax aax aax
a s pF sax sax sax sax sax sax sax sax sax sax sax sax sax sax sax
a s pr sax sax sax sax sax sax sax saa sax sax sax saa sax sax saa
a 7 pr 70x 70x 7ax 7aa 7aa 7aa 7aa 7aa 7ax 7aa 7ax 7ax 7ax 70x 7aa
a x pr aax aax xax xxx xxx xxx xxx xxx aax xax xax xax xax aax xxx
x a pF 90x 90x aax aaa xxx xxx xxx xxx 9ax xaa 90x aax 9ax 9ax xaa
IOpF laa lax lax lax la9 la9 la9 la9 lax lax laa lax la9 laa lax
llpF llx llx ll9 llx llx llx llx llx ll9 llx llx ll9 llx llx llx
l2 pF l29 l29 l2x l2x l2x l2x l2x l2x l29 l2x l29 l2x l29 l29 l2x
ls pF lsx lsx lsx lsx lsx lsx lsx lsx lsx lsx l39 lsx l3x lsx lsx
la pF la9 lax lax lax lax lax lax lax lax lax lax lax lax lax lax
l SpF ls9 lsx lsx lsx lsx lsx lsx lsx lsx lsx ls9 lsx lsx lsx lsx
IépF ls9 lsx lsx lsx lsx lsx lsx lsx lsx lsx ls9 lsx lsx lsx lsx
l7pF l7a l7a l7x l7x l79 l79 l79 l79 l7a l79 l79 l7x l79 l7a l79
l W laa laa lxx lxx lxx lxx lxx lxx laa lxx lx9 lxx lx9 laa lxx
l 9pF l9a l9a lax lax lxx lxx lxx la9 l9a lxx l99 lax lx9 l9a lax
2 a pF 209 209 2a9 2a9 2a9 2aa M9 M9 209 M9 2ax 2a9 2aa 209 M9
2l pF 2l9 2la 2la 2lx 2l9 2l9 2l9 2lx 2la 2l9 2l9 2lx 2l9 2la 2lx
2 ZpF 229 229 229 229 22a 22a 22a 229 22x 22a 22x 229 22a 229 229
2 s pF 23x 23x 23x 239 239 2sx 239 239 23x 239 23x 23x 2sx 23x 239
24 pF 2ax 24x 24x 2ax 2a9 2a9 2a9 2ax 24x 2a9 2ax 24x 2a9 24x 2ax
2 s pF 25x 25x 25x 2sx 2s9 2s9 2s9 2s9 25x 2s9 25x 25x 2sx 25x 2s9
2 s pF 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2s9 2sx 2sx
27 pF 27x 27x 27x 279 279 279 279 279 27x 279 27x 27x 279 27x 279
2 x [W 2xx 2sx 2sx 2x9 2x9 2xa 2x9 2x9 2sx 2x9 2x9 2sx 2aa 2x9 2x9
2 x pr 2ax 2a9 299 299 299 29a 299 299 299 299 2ax 299 29a 2a9 299
3 a pr sax sax sa9 sa9 3a9 3aa 3a9 3a9 sax 3a9 3ax sa9 3aa sax 3a9
slpF 3l9 3la 3la 3lx sl9 sl9 slx slx 3la slx sl9 3lx sl9 3la slx
3 2 pF s2x s29 s29 s29 329 32a 329 329 s29 329 s2x s29 32a s29 329
3 3 pF ssx ssx ssx 339 339 ssx 339 339 ssx 339 ssx ssx 3s9 ssx 339
3 a pF sax sax sax sa9 sa9 sa9 sa9 sa9 sax sa9 sax sax 3ax sax sa9
s s pF ssx ssx ssx ssx ss9 3s9 ss9 ss9 ssx ss9 ssx ssx 359 ssx ss9
3 s pF ssx ssx ssx ssx ssx 3s9 ssx ssx ssx ssx ssx ssx ssx ssx ssx
3 7 pF s7x 37x 37x 37x 379 379 379 379 s7x s79 s7x s7x 379 s7x 379
3 x pr sxx sx9 sxx 3x9 3x9 3x9 3x9 3x9 sxx 3x9 sxx sxx 3aa sxx 3x9
3 a pF sax sa9 sxx 399 399 39a 399 399 sxx 399 sax sxx 39a sax 399
a a pr aax aa9 aa9 aa9 aaa aaa aaa aaa aa9 aaa aax aa9 aax aa9 aaa
al pF al9 al9 ala ala alx alx alx alx al9 alx al9 ala M9 M9 alx
a 2 [W a2x 429 429 a29 a29 a29 a29 a29 a2x a29 a2a 429 a2a a2x a29
a s pF asx asx a39 a39 asx asx asx asx asx asx asx a39 asx asx asx
a a pF aax aax aax aa9 aa9 aa9 aa9 aa9 aax aa9 aax aa9 aa9 aax aa9
a s pF asx asx asx as9 asx asx asx as9 asx as9 asx as9 asx asx as9
a s pF asx asx asx as9 asx asx as9 asx asx as9 asx as9 asx asx asx
a7 pF a7x a7x a7x a7x a79 a79 a79 a79 a7x a79 a7x a7x a79 a7x 479
a x pr axx asx 4x9 4x9 aaa aaa aaa 4x9 asx aaa axx 4x9 aaa asx 4x9
aa pr a9x aax aa9 axx a99 a99 a99 ax9 aax a99 a9a axx a99 aax ax9
ammm Compancnls
KEMEr
mm 9.5axaa: 1.aaxa.95 1.59:9.13 2.aa:a.za
mm a.:axaa: 3.59:9.35 a.9a:a.1a 1.2sxaza
mm 9.3a: a a: 3.59 99.35 9.9a: a 97 9.95: am
mm 91599.35 92539951919 99323.15 a.5axa.2a
5155 519 519 519 519 519 519 519 519 519 519 519 519 519 519 519
5 2 55 529 529 529 529 529 529 529 529 529 529 529 529 529 529 529
5 3 pF 539 539 539 539 539 539 539 539 539 539 539 539 539 539 539
5 4 51: 549 599 599 549 549 549 549 549 599 549 549 599 549 549 549
5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559
5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559
57 51: 579 579 579 579 579 579 579 579 579 579 579 579 579 579 579
5 3 pF 599 539 539 539 599 599 539 539 539 539 599 539 599 539 539
59 pF 599 599 599 599 599 599 599 599 599 599 599 599 599 599 599
5 3 pF 539 539 539 539 539 539 539 539 539 539 539 539 599 539 539
5155 519 519 519 519 519 519 519 519 519 519 519 519 519 519 519
5 2 55 529 529 529 529 529 529 529 529 529 529 529 529 529 529 529
5 3 51: 539 539 539 539 539 539 539 539 539 539 539 539 539 539 539
5 4 51: 549 549 599 549 549 549 549 549 599 549 549 599 549 549 549
5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559
5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559
57 51: 579 579 579 579 579 579 579 579 579 579 579 579 579 579 579
5 3 pF 599 539 539 539 539 599 539 539 539 539 599 539 599 539 539
5 9 pF 599 599 599 599 599 599 599 599 599 599 599 599 599 599 599
7on 799 739 739 739 739 739 739 739 739 739 799 739 739 739 739
71 pF 719 719 719 719 719 719 719 719 719 719 719 719 719 719 719
7255 729 729 729 729 729 729 729 729 729 729 729 729 729 729 729
7355 739 739 739 739 739 739 739 739 739 739 739 739 739 739 739
7455 749 749 749 749 749 749 749 749 749 749 749 749 799 749 749
7 5 pF 759 759 759 759 759 759 759 759 759 759 759 759 759 759 759
7555 759 759 759 759 759 759 759 759 759 759 759 759 759 759 759
7755 779 779 779 779 779 779 779 779 779 779 779 779 779 779 779
7955 799 799 739 739 739 739 739 739 799 739 799 739 799 799 739
79 55 799 799 799 799 799 799 799 799 799 799 799 799 799 799 799
3 3 pF 939 939 939 939 339 339 339 339 939 339 339 939 399 939 339
9155 919 319 319 319 919 919 919 919 319 919 919 319 919 319 919
3 2 55 929 929 929 929 329 329 329 329 929 329 329 929 329 929 329
3 3 pF 939 939 939 939 339 339 339 339 939 339 339 939 339 939 339
3 4 51: 949 949 999 349 349 349 349 349 999 349 949 999 349 949 349
3 5 51: 959 959 959 359 359 359 359 359 959 359 959 959 359 959 359
3 5 51: 959 959 959 359 359 359 359 359 959 359 959 959 359 959 359
3 7 51: 979 979 979 379 379 379 379 379 979 379 979 979 379 979 379
3 3 pF 999 939 939 939 339 399 339 339 939 339 999 939 399 999 339
3 9 pF 999 999 999 999 399 399 399 399 999 399 999 999 399 999 399
9 3 pr 939 939 939 939 939 939 939 939 939 939 939 939 999 939 939
9155 919 919 919 919 919 919 919 919 919 919 919 919 919 919 919
9 2 pF 929 929 929 929 929 929 929 929 929 929 929 929 929 929 929
9 3 51: 939 939 939 939 939 939 939 939 939 939 939 939 939 939 939
9 4 51: 949 949 999 999 949 949 949 949 949 949 949 999 949 949 949
9 5 51: 959 959 959 959 959 959 959 959 959 959 959 959 959 959 959
ammm Compancnls
KEMEr
mm 9.992999 1.999995 1.999919 2.99:9.29
mm 9.99 2 9.9: 11.59 x 9.95 9.99 x 11.19 1.25 x 9.29
mm 99929.9: 9.59:9.95 99929.97 99529.19
mm 9.15:9.95 9.25.9.951-919 9.4991115 95999.29
9,9191: 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999
9,7191: 979 979 979 979 979 979 979 979 979 979 979 979 979 979 979
9 9 91: 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999
99 pF 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999
19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199
1199 119 119 119 119 119 119 119 119 119 119 119 119 119 119 119
12 91: 129 129 129 129 129 129 129 129 129 129 129 129 129 129 129
13 91: 139 139 139 139 139 139 139 139 139 139 139 139 139 139 139
15.99 199 159 159 159 159 159 159 159 159 159 199 159 199 199 159
19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199
19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199
29 pF 299 299 299 299 299 299 299 299 299 299 299 299 299 299 299
22 pF 229 229 229 229 229 229 229 229 229 229 229 229 229 229
24 pF 249 249 249 249 249 249 249 249 249 249 249 249 249 249
27 pF 279 279 279 279 279 279 279 279 279 279 279 279 279 279
39 pF 399 399 399 399 399 399 399 399 399 399 399 399 399 399
33 pF 339 339 339 339 339 339 339 339 339 339 339 339 339 339
39 pF 399 399 399 399 399 399 399 399 399 399
39 pF 399 399 399 399 399 399 399 399 399 399
43 pF 439 439 439 439 439 439 439 439 439 439
47 pF 479 479 479 479 479 479 479 479 479 479
91 pF 519 519 919 919 919 519 919 519 919 919
59 pF 599 599 599 599 599 999 599 599 599 599
92 pF 929 929 929 929 929 929 929 929
99 pF 999 999 999 999 999 999 999 999
75 91: 759 759 759 759 759 799 759
92 pF 929 929 929 929 929 929 929
91 pF 919 919 919 919 919 919 919
199199 191 191 191 191 191 191 191
ammmc compmm
KEIVIEI'
EHARGED!
Chip
hickne
(mm)
ammmc compmm
KEIl/IEI'
Emma):
ammmc compmm
KEIVIEI'
crummy:
Su‘der :emperalure: Z3525°C
ammm Compancnls
KEIVIEI'
CHARGED:
Na wsib1edamage
Tes: lemperamre: 40:2“0 Na wsib1e damage
Tesnemperamre:12513°c Na wsib1e damage
0201 Case Size 0402 Case Size
0.1 pF 5 Capacitances1pF:
0.1 pF 5 Capacitance s1pF:
The ESR should be measured at room 1emperalure and
....................
CHARGED!
ammm Compancnls
KEIVIEI'
EHARGED!
x mm earner Tape
ammm Compancnls
KEIVIEI'
crummy:
R Reference
Nme 2
03730.03
06710.03
[14230.03
ammm Compancnls
IKEWMET'
Emma):
/
p
a
9a¢¢¢¢¢¢qybe¢é¢¢¢we¢¢¢¢¢fie¢¢v
' \
r r
I I I T7 I l l I T IT? /I l
Le¢ #ek +4 +e4 4: #++ Lefit
L.J LLJ LLJ LLJ i Lil LiJ
00'9‘9000 ¢0®9®¢>¢ GW¢¢®®09¢¢¢
NE
KEIVIEI'
EHARGED.
Wags—firm e o W 9 c W/W
’1‘“ EEEEEEE 6*”
@fi?fi%§fl;flmfl e;21§§::@§@§%
\H H \H HHHHH \H H H
17810.10 13010.20
6010,10 8.4+1,5/*0,0
ammmc compmm
KEIVIEI'
cumin: