JMK042BJ103MC-W Spec Sheet Datasheet by Taiyo Yuden

TAIYO YUDEN
Spec Sheet
http://www.ty-top.com
The data is reference only. Electrical characteristics vary depending on environment or measurement condition.
TAIYO YUDEN reserves the right to make change to the Date at any time without notice.
Before making final selection, please check product specification.
CERAMIC CAPACITORS
High Value Multilayer Ceramic Capacitors (High dielectric type)
JMK042BJ103MC-W
Features
Item Summary
6.3V, X5R, 0.01μF, ±20%, 01005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 40000pcs
Products characteristics table
CaseSize (EIA/JIS) 01005/0402
Rated Voltage (max) 6.3V
Capacitance 0.01μF
Capacitance Tolerance ±20%
Temperature Characteristics (EIA/JIS) X5R/B
Temperature Range (EIA/JIS) -55 to +85℃/-25 to +85℃
Capacitance Change (EIA/JIS) ±15/±10%
Dielectric Loss Tangent 10%MAX
Resistance 10,000 MΩ min.
RoHS Compliance Yes
Halogen Free Yes
Soldering Method Reflow
External Dimensions
L 0.4mm ±0.02
W 0.2mm ±0.02
T 0.2mm ±0.02
e 0.1mm ±0.03
2015.07.09
Powered by TCPDF (www.tcpdf.org)
1 / 1
TAIYO YUDEN l3SClO J 6.3V 0402 B/X5R 0. 0IuF +/- 20% t=0.22mmMAX 6.3 V 01005 B/X5R 0. 01 "F +/- 20% t=0.009inchMAX
Multi Layer Ceramic Capacitor -Electrical Characteristics Data- 13SC10
RoHS compliance product
J
MK042BJ103MC
6.3V 0402 B/X5R 0.01uF +/- 20% t=0.22mmMAX
6.3V 01005 B/X5R 0.01uF +/- 20% t=0.009inchMAX
部品特性は設置環境、測定条件等により変化する場合があります。本データをご使用される際は実際の製品特性に対する参考
データとしてご活用ください。また、本データは予告無く追加・削除及び変更を行う場合があります。ご注文の際は、納入仕様書の
ご確認をお願いします。
The data is reference only. Electrical characteristics vary depending on environment or measurement condition.
TAIYO YUDEN reserves the right to make change to the data at any time without notice.
Before making final selection, please check product specification.
JMK042BJ103MC
Capacitance Freq.
0.001
0.01
0.1
1
0.001 0.01 0.1 1 10 100 1000 10000
Frequency[MHz]
Capacitance[uF]
JMK042BJ103MC
DC Bias Char.
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
0123456
DC Bias Voltage[V]
dC/C[%]
JMK042BJ103MC
Impedance,ESR Freq.
0.001
0.01
0.1
1
10
100
1000
10000
100000
0.001 0.01 0.1 1 10 100 1000 10000
Frequency[MHz]
Z,ESR[OHM]
ESR
Z
JMK042BJ103MC
Capacitance Temp.
-30
-20
-10
0
10
-55 -35 -15 5 25 45 65 85
Temperature[degreeC]
dC/C[%]