74AUP2G00 Datasheet by Diodes Incorporated

mDES. mam. Gmn M II II Vcc ‘3 I? y? w zv E II 25 Gun I4 ‘5 2. T K 7 74AUP2G00 1 am Ducumenl number 0535139 Rev 2 , 2 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
1 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
DUAL NAND GATE
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free,
"Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl)
and <1000ppm antimony compounds.
Description
The Advanced Ultra Low Power (AUP) CMOS logic family is designed
for low power and extended battery life in portable applications.
The 74AUP2G00 is a dual two input NAND gate. Both gates have
push-pull outputs designed for operation over a power supply range
of 0.8V to 3.6V. The device is fully specified for partial power down
applications using IOFF. The IOFF circuitry disables the output
preventing damaging current backflow when the device is powered
down. Each gate performs the positive Boolean function:
B
A
Y= or B
A
Y+=
Features
Advanced Ultra Low Power (AUP) CMOS
Supply Voltage Range from 0.8V to 3.6V
±4mA Output Drive at 3.0V
Low Static Power Consumption
ICC < 0.9µA
Low Dynamic Power Consumption
CPD = 6 pF (Typical at 3.6V)
Schmitt Trigger Action at all inputs makes the circuit tolerant
for slower input rise and fall time. The hysteresis is typically
250 mV at VCC = 3.0V
I
OFF Supports Partial-Power-Down Mode Operation
ESD Protection Exceeds JESD 22
2000-V Human Body Model (A114)
Exceeds 1000-V Charged Device Model (C101)
Latch-Up Exceeds 100mA per JESD 78, Class I
Leadless Packages Named per JESD30E
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Pin Assignments
(Top View)
X2-DFN1210-8
Applications
Suited for Battery and Low Power Needs
Wide Array of Products Such as:
Tablets, E-readers
Cell Phones, Personal Navigation/GPS
MP3 Players, Cameras, Video Recorders
PCs, Ultrabooks, Notebooks, Netbooks
Computer Peripherals, Hard Drives, SSD, CD/DVD ROM
TV, DVD, DVR, Set-Top Box
11A 1‘17 215 52A 2v: sza
74AUP2G00
Document number: DS36139 Rev 2 - 2
2 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Ordering Information
74AUP2G 00 XXX -7
Logic Device Function Package Packing
74 : Logic Prefix 00 : 2-Input RA3 : X2-DFN1210-8 -7 : 7” Tape & Reel
AUP : 0.8 to 3.6 V NAND Gates
Logic Family
2G : Dual Gate
Device Package
Code Package
(Notes 4 & 5)
Package
Size
7” Tape and Reel
Quantity Part Number
Suffix
74AUP2G00RA3-7 RA3 X2-DFN1210-8 1.2mm X 1.0mm X 0.35mm
0.3 mm lead pitch 5,000/Tape & Reel -7
Notes: 4. Pad layout as shown on Diodes Inc. suggested pad layout document AP02001, which can be found on our website at
http://www.diodes.com/datasheets/ap02001.pdf.
5. The taping orientation is located on our website at http://www.diodes.com/datasheets/ap02007.pdf.
Pin Descriptions
Pin Name Pin No. Function
1A 1 Data Input
1B 2 Data Input
2Y 3 Data Output
GND 4 Ground
2A 5 Data Input
2B 6 Data Input
1Y 7 Data Output
VCC 8 Supply Voltage
Logic Diagram
Function Table
Inputs Output
A B Y
L L H
L H H
H L H
H H L
January 2015 'c Dmdes \nmwaraied
74AUP2G00
Document number: DS36139 Rev 2 - 2
3 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Absolute Maximum Ratings (Note 6 & 7)
Symbol Description Rating Unit
ESD HBM Human Body Model ESD Protection 2 kV
ESD CDM Charged Device Model ESD Protection 1 kV
ESD MM Machine Model ESD Protection 200 V
VCC Supply Voltage Range -0.5 to +4.6 V
VI Input Voltage Range -0.5 to +4.6 V
Vo Voltage Applied to Output in High or Low State -0.5 to VCC +0.5 V
IIK Input Clamp Current VI<0 50 mA
IOK Output Clamp Current (VO < 0 ) 50 mA
IO Continuous Output Current (VO = 0 to VCC) ±20 mA
ICC Continuous Current Through VCC 50 mA
IGND Continuous Current Through GND -50 mA
TJ Operating Junction Temperature -40 to +150 °C
TSTG Storage Temperature -65 to +150 °C
Notes: 6. Stresses beyond the absolute maximum may result in immediate failure or reduced reliability. These are stress values and device
operation should be within recommended values.
7. Forcing the maximum allowed voltage could cause a condition exceeding the maximum current or conversely, forcing the maximum current could
cause a condition exceeding the maximum voltage. The ratings of both current and voltage must be maintained within the controlled range.
Recommended Operating Conditions (Note 8)
Symbol Parameter Min Max Unit
VCC Operating Voltage 0.8 3.6 V
VI Input Voltage 0 3.6 V
VO Output Voltage 0 VCC V
IOH High-Level Output Current
VCC = 0.8V — -20 µA
VCC = 1.1V — -1.1
mA
VCC = 1.4V — -1.7
VCC = 1.65V — -1.9
VCC = 2.3V — -3.1
VCC = 3.0V — -4
IOL Low-Level Output Current
VCC = 0.8V 20 µA
VCC = 1.1V 1.1
mA
VCC = 1.4V 1.7
VCC = 1.65V 1.9
VCC = 2.3V 3.1
VCC = 3.0V 4
t/V Input Transition Rise or Fall Rate VCC = 0.8V to 3.6V — 200
ns/V
TA Operating Free-Air Temperature -40 +125 °C
Note: 8. Unused inputs should be held at VCC or Ground.
74AU P2600 4 of 9 Ducumem number 0535139 Rev272 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
4 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Electrical Characteristics
Symbol Parameter Test Conditions VCC TA = +25°C TA = -40°C to +85°C Unit
Min Max Min Max
VIH High-Level Input
Voltage
0.8V to 1.65V 0.80 X VCC 0.80 X VCC
V
1.65V to 1.95V 0.65 X VCC 0.65 X VCC
2.3V to 2.7V 1.6 1.6
3.0V to 3.6V 2.0 2.0
VIL Low-Level Input
Voltage
0.8V to 1.65V 0.30 X VCC 0.30 X VCC
V
1.65V to 1.95V 0.35 X VCC 0.35 X VCC
2.3V to 2.7V 0.7 0.7
3.0V to 3.6V 0.9 0.9
VOH High-Level Output
Voltage
IOH = -20μA 0.8V to 3.6V VCC – 0.1 VCC – 0.1
V
IOH = -1.1mA 1.1V 0.75 X VCC 0.7 X VCC
IOH = -1.7mA 1.4V 1.11 1.03
IOH = -1.9mA 1.65V 1.32 1.3
IOH = -2.3mA 2.3V 2.05 — 1.97
IOH = -3.1mA 1.9 —
1.85 —
IOH = -2.7mA 3V 2.72 — 2.67 —
IOH = -4mA 2.6 — 2.55
VOL Low-Level Input
Voltage
IOL = 20μA 0.8V to 3.6V 0.1 0.1
V
IOL = 1.1mA 1.1V —
0.3 X VCC 0.3 X VCC
IOL = 1.7mA 1.4V — 0.31 — 0.37
IOL = 1.9mA 1.65V — 0.31 — 0.35
IOL = 2.3mA 2.3V — 0.31 — 0.33
IOL = 3.1mA — 0.44 — 0.45
IOL = 2.7mA 3V — 0.31 — 0.33
IOL = 4mA — 0.44 — 0.45
II Input Current A or B Input
VI = GND to 3.6V 0V to 3.6V ± 0.1 ± 0.5 μA
IOFF Power Down
Leakage Current VI or VO = 0V to 3.6V 0V — ± 0.2 — ± 0.6 μA
IOFF
Delta Power
Down Leakage
Current
VI or VO = 0V to 3.6V 0V to 0.2V ± 0.2 ± 0.6 μA
ICC Supply Current VI = GND or VCC, IO = 0 0.8V to 3.6V 0.5 0.9 μA
ICC Additional Supply
Current
One Input at VCC –0.6V
Other Inputs at VCC or
GND
3.3V — 40
50 μA
74AU P2600 5 of 9 Document number 0535139 Rev272 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
5 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Electrical Characteristics (continued)
Symbol Parameter Test Conditions VCC TA = -40°C to +125°C Unit
Min Max
VIH High-Level Input Voltage
0.8V to 1.65V 0.80 X VCC
V
1.65V to 1.95V 0.70 X VCC
2.3V to 2.7V 1.6
3.0V to 3.6V 2.0
VIL Low-Level Input Voltage
0.8V to 1.65V 0.25 X VCC
V
1.65V to 1.95V 0.30 X VCC
2.3V to 2.7V 0.7
3.0V to 3.6V 0.9
VOH High-Level Output Voltage
IOH = -20μA 0.8V to 3.6V VCC – 0.11
V
IOH = -1.1mA 1.1V 0.6 X VCC
IOH = -1.7mA 1.4V 0.93
IOH = -1.9mA 1.65V 1.17
IOH = -2.3mA 2.3V 1.77
IOH = -3.1mA 1.67
IOH = -2.7mA 3V 2.40
IOH = -4mA 2.30
VOL Low-Level Input Voltage
IOL = 20μA 0.8V to 3.6V 0.11
V
IOL = 1.1mA 1.1V 0.33 X VCC
IOL = 1.7mA 1.4V 0.41
IOL = 1.9mA 1.65V 0.39
IOL = 2.3mA 2.3V 0.36
IOL = 3.1mA 0.50
IOL = 2.7mA 3V 0.36
IOL = 4mA 0.50
II Input Current A or B Input, VI = GND to 3.6V 0V to 3.6V ± 0.75 μA
IOFF Power Down Leakage Current VI or VO = 0V to 3.6V 0V ± 1.0 μA
IOFF Delta Power Down Leakage Current VI or VO = 0V to 3.6V 0V to 0.2V ± 2.5 μA
ICC Supply Current VI = GND or VCC, IO = 0 0.8V to 3.6V 3.0 μA
ICC Additional Supply Current Input at VCC –0.6V Other Inputs
at VCC or GND 3.3V 75 μA
Operating and Package Characteristics (@TA = +25°C, unless otherwise specified.)
Parameter Test
Conditions VCC Typ Unit
Cpd Power Dissipation
Capacitance
f = 1MHz
No Load
0.8V 5.1
pF
1.2V ± 0.1V 5.2
1.5V ± 0.1V 5.2
1.8V ± 0.15V 5.5
2.5V ± 0.2V 5.7
3.3V ± 0.3V 6.0
Ci Input Capacitance Vi = VCC or GND 0V or 3.3V 2.0 pF
θJA Thermal Resistance
Junction-to-Ambient X2-DFN1210-8 (Note 9) 395 °C/W
θJC Thermal Resistance
Junction-to-Case X2-DFN1210-8 (Note 9) 236 °C/W
Note: 9. Test condition, X2-DFN1210-8 device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout.
74AU P2600 E of 9 Ducumem number 0535139 Rev272 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
6 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Switching Characteristics
CL=5pF, See Figure 1
Parameter From
Input TO
OUTPUT VCC TA = +25°C TA = -40°C to +85°C TA = -40°C to +125°C Unit
Min Typ Max Min Max Min Max
tpd A Y
0.8V — 20.1 —
ns
1.2V ± 0.1V 2.5 5.3 12.1 2.1 13.4 2.1 14.9
1.5V ± 0.1V 2.0 3.8 6.8 1.8 7.8 1.8 8.6
1.8V ± 0.15V 1.6 3.1 5.3 1.4 6.2 1.4 6.9
2.5V ± 0.2V 1.3 2.5 4.0 1.1 4.7 1.1 5.2
3.3V ± 0.3V 1.0 2.2 3.6 1.0 4.2 1.0 4.7
CL= 10pF, See Figure 1
Parameter From
Input TO
OUTPUT VCC TA = +25°C TA = -40°C to +85°C TA = -40°C to +125°C Unit
Min Typ Max Min Max Min Max
tpd A Y
0.8V 24.2
ns
1.2V ± 0.1V 2.4 6.1 14.3 2.2 15.8 2.2 17.5
1.5V ± 0.1V 2.4 4.4 7.9 2.2 9.2 2.2 10.2
1.8V ± 0.15V 2.0 3.7 6.2 1.9 7.3 1.9 8.1
2.5V ± 0.2V 1.4 3.0 4.7 1.3 5.6 1.3 6.2
3.3V ± 0.3V 1.3 2.8 4.3 1.2 4.9 1.2 5.4
CL = 15pF, See Figure 1
Parameter From
Input TO
OUTPUT VCC TA = +25°C TA = -40°C to +85°C TA = -40°C to +125°C Unit
Min Typ Max Min Max Min Max
tpd A Y
0.8V 28.2
ns
1.2V ± 0.1V 3.4 6.9 16.3 3.1 20.3 3.1 20.5
1.5V ± 0.1V 2.8 5.0 8.9 2.5 10.5 2.5 11.6
1.8V ± 0.15V 2.0 4.1 7.0 2.0 8.3 2.0 9.2
2.5V ± 0.2V 1.7 3.5 5.3 1.5 6.4 1.5 7.1
3.3V ± 0.3V 1.4 3.2 4.9 1.3 5.7 1.3 6.3
CL = 30pF, See Figure 1
Parameter From
Input TO
OUTPUT VCC TA = +25°C TA = -40°C to +85°C TA = -40°C to +125°C Unit
Min Typ Min Min Max Min Max
tpd A Y
0.8V — 40.0 —
ns
1.2V ± 0.1V 4.6 9.2 22.1 4.1 27.8 4.1 28.0
1.5V ± 0.1V 3.0 6.5 11.8 2.9 14.0 2.9 15.4
1.8V ± 0.15V 2.6 5.4 9.3 2.3 11.1 2.3 12.3
2.5V ± 0.2V 2.4 4.6 7.1 2.1 8.5 2.1 9.4
3.3V ± 0.3V 2.0 4.3 6.5 1.8 7.6 1.8 8.4
mDES. 74AU P2600 7 of 9 Ducumenl number 0535139 Rev272 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
7 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Parameter Measurement Information
RL
C L
(see Note A)
From Output
Under Test
=1M
VCC Inputs VM C
L
VI t
r/tf
0.8V VCC 3ns VCC/2 5, 10, 15, 30pF
1.2V ± 0.1V VCC 3ns VCC/2 5, 10, 15, 30pF
1.5V ± 0.1V VCC 3ns VCC/2 5, 10, 15, 30pF
1.8V ± 0.15V VCC 3ns VCC/2 5, 10, 15, 30pF
2.5V ± 0.2V VCC 3ns VCC/2 5, 10, 15, 30pF
3.3V ± 0.3V VCC 3ns VCC/2 5, 10, 15, 30pF
Voltage Waveform Pulse Duration
Voltage Waveform Propagation Delay Times
Inverting and Non Inverting Outputs
Figure 1 Load Circuit and Voltage Waveforms
Notes: A. Includes test lead and test apparatus capacitance.
B. All pulses are supplied at pulse repetition rate 10 MHz.
C. Inputs are measured separately one transition per measurement.
D. tPLH and tPHL are the same as tPD.
& XX 1 _XW£ W L * A‘ rm f f \ 7‘1”“ mgr”; TV" T T T , M \ J— _L J— ’2‘“ WT T T T f; L L L W4 , b 74AU P2600 a of a Ducumem number 0535139 Rev272 www.diodes.com
74AUP2G00
Document number: DS36139 Rev 2 - 2
8 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
Marking Information
X2-DFN1210-8
XX : Identification Code
Y : Year : 0~9
W : week : A~Z : 1~26 week
a~z: 27-52 week
z represents 52 and 53 week
X : week : A~Z : Internal code
( Top View )
YW
xx
X
Part Number Package Identification Code
74AUP2G00RA3-7 X2-DFN1210-8 AT
X2-DFN1210-8 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
(Pin #1 ID)
C0.5X45°
Seating Plane
X2-DFN1210-8
Dim Min Max Typ
A - 0.35 0.30
A1 0 0.03 0.02
b 0.10 0.20 0.15
D 1.15 1.25 1.20
E 0.95 1.05 1.00
e - - 0.30
K - - 0.25
K1 - - 0.20
L 0.25 0.35 0.30
L1 0.30 0.40 0.35
Z 0.050 0.100 0.075
Z1 0.050 0.100 0.075
All Dimensions in mm
Dimensions Value
(in mm)
C 0.300
G 0.150
X 0.150
X1 1.050
Y 0.500
Y1 1.150
74AUP2G00
Document number: DS36139 Rev 2 - 2
9 of 9
www.diodes.com January 2015
© Diodes Incorporated
NEW PRODUCT
74AUP2G00
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR
PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes
Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales
channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify
and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and
markings noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is
the final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the
express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably
expected to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems,
and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products
and any use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-
related information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and
its representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or
systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com