A
SunLED
www.5unLEDusa.ccm
Package Schematics
503,197) 27(1.063)Min‘
mama)
0.7Max
Nulcs
1, All dimunsmns m m mlllimuu‘rs (Inches).
2101mm .5 :025m 01") unless ulhcrwm noted.
a, spoumauom an: 5“me m change wnlhuuv. notice
1(0‘039) 1.5(0.059)t1
Recommended PCB Layout
Part Number: XTHI30BF850
T-1 (3mm) INFRARED EMITTING DIODE
Oct 11,2016 XDSA2679 V8-Z Layout: Maggie L.
P. 1/3
Features
● Radial / Through hole package
● Reliable & robust
● Low power consumption
● Available on tape and reel
● RoHS Compliant
Absolute Maximum Ratings
(TA=25°C)
THI/850
(GaAlAs) Unit
Reverse Voltage VR 5 V
Forward Current IF 50 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 1000 mA
Power Dissipation PD 80 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3 Seconds
Lead Solder Temperature
[5mm Below Package Base] 260°C For 5 Seconds
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Specifications are subject to change without notice.
THI/850
(GaAlAs) Unit
Forward Voltage (Typ.)
(IF=20mA) VF 1.4 V
Forward Voltage (Max.)
(IF=20mA) VF 1.6 V
Reverse Current (Max.)
(VR=5V) IR 10 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=20mA)
λP 850* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
△λ 50 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 30 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Material Lens-color
Radiant Intensity
CIE127-2007*
(Po=mW/sr)
@20mA
Radiant Intensity
CIE127-2007*
(Po=mW/sr)
@50mA
Wavelength
CIE127-2007*
nm
λP
Viewing
Angle
2θ 1/2
min. typ. min. typ.
XTHI30BF850 GaAlAs Blue Transparent 850* 50° 8* 15* 15* 49*
*Radiant intensity value and wavelength are in accordance with CIE127-2007 standards.
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)