ANALOG
DEVICES
Rnfls/
A 5 7 s
— '3 Z O ’ PACKAGE
‘9 z — 2 on
‘7 m EASE
> 0 'i u >
GND
For price, delivery and to place orders: Hittite Microwave Corporation, 2 Elizabeth Drive, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
AMPLIFIERS - LINEAR & POWER - SMT
1
HMC5846LS6
v01.0414
GaAs pHEMT MMIC 2 WATT POWER AMPLIFIER
WITH POWER DETECTOR, 12 - 16 GHz
Functional Diagram
Features
Typical Applications
General Description
The HMC5846LS6 is ideal for:
• Point-to-Point Radios
• Point-to-Multi-Point Radios
• VSAT & SATCOM
• Military & Space
Saturated Output Power: 35.5 dBm @ 30% PAE
High Output IP3: 42.5 dBm
High Gain: 31 dB
DC Supply: +7V @ 1200 mA
No External Matching Required
The HMC5846LS6 is a 4 stage GaAs pHEMT MMIC
2 Watt Power Amplifier with an integrated temperature
compensated power detector which operates between
12 and 16 GHz. The HMC5846LS6 provides 31 dB
of gain, 35.5 dBm of saturated output power, and
30% PAE from a +7V supply. The HMC5846LS6
exhibits excellent linearity and is optimized for high
capacity digital microwave radio. It is also ideal for
13.75 to 14.5 GHz Ku Band VSAT transmitters as well
as SATCOM applications.
Parameter Min. Ty p. Max. Units
Frequency Range 12 - 16 GHz
Gain 26 31 dB
Gain Variation Over Temperature 0.06 dB/ °C
Input Return Loss 10 dB
Output Return Loss 17 dB
Output Power for 1 dB Compression (P1dB) 32.5 34.5 dBm
Saturated Output Power (Psat) 35.5 dBm
Output Third Order Intercept (IP3)[2] 42.5 dBm
Total Supply Current (Idd) 1200 mA
[1] Adjust Vgg between -2 to 0V to achieve Idd = 1200 mA typical.
[2] Measurement taken at +7V @ 1200 mA, Pout / Tone = +22 dBm
Electrical Specifications, TA = +25 °C
Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +7V, Idd = 1200 mA [1]
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D