1650850000 Datasheet by Weidmüller

Weidmdller 3'5 G OrderNo, 1650350000 Type HDC 439 TSLU 1P029G HDC enclasuves 55, Cable entry lacking clamp, am - PG 29 GTIN (EANp 4003190299453
Data sheet...
Creation date July 25, 2013 6:27:04 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 48B TSLU 1PG29G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1650850000
Type HDC 48B TSLU 1PG29G
Version HDC enclosures, Size: 12, Protection degree: IP
65, Cable entry from side, Plug housing, End-
locking clamp, lower side, Standard, Size of cable
entries: PG 29
GTIN (EAN) 4008190299453
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data Dimensions and weights Weidmiiller 35 Length 161 mm Width 90 mm Height 94 mm Net weight 726 g Dimensions Total length houslng 132 mm Width housing 0 90 mm Height Bl housing 3 94 mm Cable entry w threading General data Houslng main material dleczsl aluminium Version Cable en housing 12 Design Slandard Top part/bottom part/lid upper part Endr side w threading size cl cable entries PG 29 Number Bl cable entry on top 0 Number Bl cable entry sldeways l Classifications ETIM 2 0 E0000437 ETIM 3,0 E0000437 UNSPSC 307214301 aClass 41 2771403405 30255 5.1 27714734719 aClass 6 2 2772671203 30255 7.1 27440202 Approvals Downloads PDF 1650850000 H00 433 TSLU 1PGZSG STP 3latt Lndl IGES 1650850000 HDC 433 TSLU 1PGZSG ST 5 VRML 1650850000 H00 433 TSLU 1PGZSG STPwrl EPLAN 1650850000.MZF 370 model
Data sheet...
HDC enclosures
HDC 48B TSLU 1PG29G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 25, 2013 6:27:04 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 151 mm Width 90 mm
Height 94 mm Net weight 726 g
Dimensions
Total length housing 132 mm Width housing C 90 mm
Height of housing B 94 mm Cable entry w. threading
General data
Housing main material diecast aluminium  
Version
Design of housing Cable entry from side, Plug
housing
Size
12
Design Standard Top part/bottom part/lid upper part
Design of locking system End-locking clamp, lower
side
Cable entry
w. threading
Size of cable entries PG 29 Number of cable entry on top 0
Number of cable entry sideways 1
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
PDF 1650850000_HDC_48B_TSLU_1PG29G_STP_Blatt__1.pdf
IGES 1650850000_HDC_48B_TSLU_1PG29G_STP.igs
VRML 1650850000_HDC_48B_TSLU_1PG29G_STP.wrl
EPLAN 1650850000.MZF
3-D model
Weidmiiller BE
Data sheet...
HDC enclosures
HDC 48B TSLU 1PG29G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date July 25, 2013 6:27:04 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 3