molex
one company )a world 01 Innovauon
0638233700
Application Tooling
RoHS Certificate oi Comgliance PDF
207129
EUELV
apgflgflbnggMngfiflmgkggzun ELLBQH§ ghflfllflgflfi
4132;44;444444;4g
A Ilcatlon Toolln REACH SVHC
Halogen-Free
Status
Contact US
207129
638233770 33001
33012 34750 34780
FAQ
7777777777777777777777 336012006777777777"
m
This document was generated on 02/27/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0638233700
Status: Active
Overview: Application Tooling
Description: Hand Crimp Tool for ISO (M3) Receptacle Terminals
Documents:
RoHS Certificate of Compliance (PDF)
General
Product Family Application Tooling
Series 207129
Comments See Tooling Specification (PDF) Above. Type: 4A
Function Crimp
Geographic Area Global
Level of Automation Manual
More Detailed Tech Information applicationtooling@molex.com
Overview Application Tooling
Product Name PremiumGrade
Tool Type Hand Crimp Tool
UPC 884982769861
Warranty Disclaimer CAUTION: Molex tooling crimp specifications are
valid only when used with Molex terminals and tooling
manufactured by Molex and sold by Molex or authorized
distributors ("Molex Tooling"). When using tooling
other than Molex Tooling with Molex specific connector
systems listed in our ATS documents, the Molex tooling
qualification does not apply and the responsibility for
full qualification of the connector system is that of the
customer. Molex accepts no liability for connector
performance or tooling support where tooling other
than Molex Tooling is used or where Molex Tooling is
modified.
Material Info
Reference - Drawing Numbers
Application Tooling Documents ATS-6382337HM
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/61/2018 (27 June
2018)
Halogen-Free
Status
Not Relevant
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
207129 Series
Use With
638233770 Modular Crimp Head, 33001
, 33012 , 34750 , 34780 MX150 ISO (M3)
Receptacle Terminals for 0.35mm² and
0.50mm² ISO Wires
Application Tooling | FAQ
Description Product #
MX150 Female
Terminal for Mat-
Sealed Connectors,
Gold Plating, Grip
Code M3, Preferred
Terminal for use in
Sealed Application
with 0.35-0.50mm²,
Right Reel Payoff
330012006
MX150 Female
Terminal for Mat-
Sealed Connectors,
Gold Plating, Grip
Code M3, Preferred
330013006