Security Pattern s.r.l.

About

Security Pattern is an innovative start-up founded in 2017 in Italy, its core business is consultancy and development of innovative security solutions for embedded systems.

Security Pattern supports customers from the initial phase of the project with the definition of security requirements, selection of building blocks, development of hardware and software components for ASIC, FPGA and microcontrollers.

Security Pattern provides development methodologies for customers who need to demonstrate a ‘secure by design’ approach, like in the cases of Common Criteria, ISA/IEC 62443 or ISO 27001. We are the first Italian cyber security company certified with IEC 62443-4-1:2018 standard.

The offer from Security Pattern is IoT cybersecurity oriented and embraces the security by design approach to help customers in developing secure embedded systems. We would support the customer in all the development phases of the system, starting from high level specification, to architecture definition, development, operation, maintenance and decommissioning.

Our value proposition includes the following activities.

  • Analysis and definition of security architecture for IoT systems.
  • Software development and hardware design related to security-critical functionalities for embedded systems.
  • Support to enable hardware security features such as secure boot, secure firmware upgrade, storage encryption, integration of secure elements in applicative use cases.
  • Definition and setup of custom Public key Infrastructure, key ceremony, key management and generation of digital certificates.<
  • Setup and tools for a secure manufacturing process, with protected generation of digital identities and provisioning of key material to devices.
  • Definition of secure protocols over wired or wireless communication channels, such as Bluetooth, including end-to-end protection over multiple links.
  • Trainings in security topics, both introductory and advanced, and security-related certifications such as ISA/IEC 62443, ISO 27001, etc.
  • Vulnerability assessments and penetration tests on embedded devices.
  • Services for continuous monitoring of vulnerabilities for fleets of products.

Additional E-mail: hello@securitypattern.com

  • ASIC
  • FPGA
  • Aerospace
  • Automotive
  • Government
  • Industrial
  • IoT
  • Medical
  • Oil and Gas
  • Microchip
  • NXP
  • AMD/Xilinx
  • Infineon
  • Microchip
  • Nordic
  • NXP
  • STMicro
  • Texas Instruments

Contact

Via L.Abbiati, 14, 25125, Brescia, Italy
Manuel Crotti
The listing of any provider in the Design Services Providers Network does not constitute or imply an endorsement, sponsorship, or recommendation by Digi-Key of the third party, its Web site, or the information or services available from those sources or that it is suitable for your needs. Digi-Key is not responsible for the services or information obtained from any of these sources. This information is provided as a convenience for users of the Digi-Key web site. You must make your own decision based on your independent review regarding your interactions or communications with any of these providers.