To save battery power, the ISL94202 has five different power states. If current is not detected for a set period of time, the device will move into idle mode. For idle mode, it will further reduce its supply current after the given amount of time by switching to doze mode. If there is still not current activity after a third, longer, time period, (or if the voltage drops below the sleep threshold) the part enters sleep mode. Each step down increases the time between voltage scans, until there are no scans in sleep mode. However, all wake up circuitry and the 2.5 V regulator will still remain on, so the presence of a load will send the device back into normal mode. The ISL94202 is only in power down mode when Vdd is too low for proper operation.