RFID Antennas

Results: 497
Stocking Options
Environmental Options
Media
Exclude
497Results

Showing
of 497
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
Grade
Qualification
1462360101
RFID ANTENNA 13.56MHZ NFC
Molex
2,557
In Stock
1 : $1.51000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
-
-
1462360151
RFID ANTENNA 13.56MHZ NFC
Molex
3,988
In Stock
1 : $1.98000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
-
-
1462360111
RFID ANTENNA 13.56MHZ NFC
Molex
7,522
In Stock
1 : $2.83000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
27.30mm L x 23.00mm W x 0.27mm H
-
-
W3102
RFID ANTENNA 13.56MHZ 7.8X7X5MM
Pulse Electronics
7,328
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.57246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13.56MHz
-
7.80mm L x 7.00mm W x 5.00mm H
-
-
1462360031
RFID ANTENNA 13.56MHZ NFC
Molex
4,359
In Stock
1 : $3.46000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
46.10mm L x 34.39mm W x 0.27mm H
-
-
1462362102
RFID ANTENNA 13.56MHZ NFC
Molex
1,857
In Stock
1 : $9.41000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
-
-
1462362111
RFID ANTENNA 13.56MHZ NFC
Molex
1,266
In Stock
1 : $9.99000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
23.00mm L x 27.30mm W x 0.27mm H
-
-
1462360051
RFID ANTENNA 13.56MHZ NFC
Molex
1,392
In Stock
1 : $0.95000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.17mm H
-
-
1462360001
RFID ANTENNA 13.56MHZ NFC
Molex
15,193
In Stock
1 : $1.07000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.17mm H
-
-
FXR.1515.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
1,167
In Stock
1 : $1.25000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.14mm H
-
-
B82450A1084C000
RFID ANT 125KHZ 3.2X2.5X2.2MM
TDK
18,009
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.66182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
3.20mm L x 2.50mm W x 2.20mm H
Automotive
AEC-Q200
FXC.16.A
RFID ANTENNA 13.56MHZ 16MM DIA
Taoglas Limited
4,929
In Stock
1 : $1.41000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.14mm H
-
-
B82451L
RFID ANTENNA 125KHZ
TDK
6,428
In Stock
1 : $1.43000
Cut Tape (CT)
1,500 : $0.69849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
-
Automotive
AEC-Q200
1462360011
RFID ANTENNA 13.56MHZ NFC
Molex
3,252
In Stock
1 : $1.44000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
27.30mm L x 23.00mm W x 0.17mm H
-
-
FXC.24.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
1,139
In Stock
1 : $1.70000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
24.00mm Dia x 0.14mm H
-
-
B82451L
RFID ANTENNA 125KHZ SMD
TDK
8,583
In Stock
1 : $1.78000
Cut Tape (CT)
1,500 : $0.87589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
-
Automotive
AEC-Q200
FXR.2020.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
879
In Stock
1 : $1.80000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
20.00mm L x 20.00mm W x 0.14mm H
-
-
B82450A Series
RFID ANTENNA 125KHZ SMD
TDK
5,168
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.86411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
-
Automotive
AEC-Q200
B82450A Series
RFID ANT 125KHZ 11.4X3.5X2.4MM
TDK
4,970
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.86411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
11.40mm L x 3.50mm W x 2.40mm H
Automotive
AEC-Q200
B82450A Series
RFID ANTENNA 125KHZ SMD
TDK
3,488
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.87788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
-
Automotive
AEC-Q200
B82450A Series
RFID ANTENNA 125KHZ SMD
TDK
2,268
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.86411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
-
Automotive
AEC-Q200
FXC.30.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
799
In Stock
1 : $1.99000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
30.00mm Dia x 0.14mm H
-
-
FXC.16.A.DG
RFID ANTENNA 13.56MHZ 16MM DIA
Taoglas Limited
480
In Stock
1 : $2.07000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.27mm H
-
-
AANI-CH-0029
RFID ANTENNA 13.56MHZ NFC
Abracon LLC
836
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $1.04722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13.56MHz
Near Field Communications (NFC) Chip
3.20mm L x 2.50mm W x 2.0mm H
-
-
FXC.24.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
252
In Stock
1 : $2.15000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
24.00mm Dia x 0.27mm H
-
-
Showing
of 497

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.