MFR Recommended
Similar

TS5A3357DCURG4 | |
|---|---|
DigiKey Part Number | TS5A3357DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3357DCURG4 |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357DCURG4 Models |
Category | -3db Bandwidth 334MHz |
Manufacturer Texas Instruments | Charge Injection 3.4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10.5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP3T | Crosstalk -62dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 6.5ns, 3.7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3357DCUR | Texas Instruments | 0 | 296-17404-1-ND | $1.11000 | MFR Recommended |
| FSA3357K8X | onsemi | 0 | FSA3357K8XCT-ND | $0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77335 | $2,320.05 |
| 6,000 | $0.75582 | $4,534.92 |
| 9,000 | $0.74704 | $6,723.36 |
| 15,000 | $0.73731 | $11,059.65 |
| Unit Price without VAT: | $0.77335 |
|---|---|
| Unit Price with VAT: | $0.84295 |



