Direct

TS5A3357DCUR | |
|---|---|
DigiKey Part Number | 296-17404-2-ND - Tape & Reel (TR) 296-17404-1-ND - Cut Tape (CT) 296-17404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3357DCUR |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357DCUR Models |
Category | -3db Bandwidth 334MHz |
Manufacturer Texas Instruments | Charge Injection 3.4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP3T | Crosstalk -62dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 6.5ns, 3.7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA3357K8X | onsemi | 0 | FSA3357K8XCT-ND | $0.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.79600 | $7.96 |
| 25 | $0.71560 | $17.89 |
| 100 | $0.62760 | $62.76 |
| 250 | $0.58588 | $146.47 |
| 500 | $0.56066 | $280.33 |
| 1,000 | $0.55612 | $556.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51428 | $1,542.84 |
| 6,000 | $0.50173 | $3,010.38 |
| 9,000 | $0.49545 | $4,459.05 |
| 15,000 | $0.48849 | $7,327.35 |
| 21,000 | $0.48442 | $10,172.82 |
| Unit Price without VAT: | $1.11000 |
|---|---|
| Unit Price with VAT: | $1.20990 |











