
M93C86-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8665-2-ND - Tape & Reel (TR) 497-8665-1-ND - Cut Tape (CT) 497-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-WMN6TP |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.52320 | $13.08 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.50160 | $50.16 |
| 250 | $0.48696 | $121.74 |
| 500 | $0.47588 | $237.94 |
| 1,000 | $0.46480 | $464.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45017 | $1,125.42 |
| 5,000 | $0.43918 | $2,195.90 |
| 7,500 | $0.43279 | $3,245.93 |
| 12,500 | $0.42481 | $5,310.12 |
| 17,500 | $0.41960 | $7,343.00 |
| 25,000 | $0.41411 | $10,352.75 |
| Unit Price without VAT: | $0.57000 |
|---|---|
| Unit Price with VAT: | $0.62130 |


