
M93C56-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8658-2-ND - Tape & Reel (TR) 497-8658-1-ND - Cut Tape (CT) 497-8658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-WMN6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.30760 | $7.69 |
| 50 | $0.30120 | $15.06 |
| 100 | $0.29510 | $29.51 |
| 250 | $0.28676 | $71.69 |
| 500 | $0.28042 | $140.21 |
| 1,000 | $0.27403 | $274.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26557 | $663.92 |
| 5,000 | $0.25918 | $1,295.90 |
| 7,500 | $0.25547 | $1,916.02 |
| 12,500 | $0.25081 | $3,135.12 |
| 17,500 | $0.24777 | $4,335.97 |
| 25,000 | $0.24456 | $6,114.00 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |









