VideoLibrary

XP Power ACM Series | DigiKey Daily

XP Power’s ACM06 and ACM18 Series wall adapters meet the latest Department of Energy Level VI and Code of Conduct Tier 2 standards. With Medical 60601-1 and ITE 60950-1 safety approvals, the power supplies are ready for use in both medical and industrial applications. With single outputs of 6 W and 18 W, respectively, they feature industry leading efficiency while operating at no load to help reduce energy costs. The ACM06 series features output voltages of 5 V to 12 V, while the ACM18 series comes with 5 V to 24 V output. These adapters have interchangeable input connectors and come with a 3-year warranty.

1/25/2017 2:48:25 PM