VideoLibrary

TDK Corporation VLS-HBU Series Power Inductors | DigiKey Daily

TDK Corporation offers its VLS-HBU Series of Surface Mount Wire Wound Power Inductors. The VLS-HBU power inductors are magnetically shielded, wire-wound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage due to the insulating technology of its metallic core material. Featuring an inductance range from 3.3µH to 22µH, a current rating of 0.75-2.36 A, a temperature range of -40°C to +105°C, and a low profile component height of 1.0mm and 1.2mm max, the inductors are designed for use in several visual display applications.

11/3/2016 2:03:26 PM

TDK Corporation VLS-HBU Series Power Inductors DigiKey Daily

图片制造商零件编号描述可供货数量价格查看详情
FIXED IND 3.3UH 1.24A 270MOHM SMVLS252010HBU-3R3MFIXED IND 3.3UH 1.24A 270MOHM SM3024 - 立即发货$0.56查看详情
FIXED IND 4.7UH 1.01A 329MOHM SMVLS252010HBU-4R7MFIXED IND 4.7UH 1.01A 329MOHM SM2000 - 立即发货$0.56查看详情
FIXED IND 6.8UH 720MA 540MOHM SMVLS252010HBU-6R8MFIXED IND 6.8UH 720MA 540MOHM SM2793 - 立即发货$0.56查看详情
FIXED IND 10UH 680MA 696MOHM SMDVLS252010HBU-100MFIXED IND 10UH 680MA 696MOHM SMD4287 - 立即发货$0.56查看详情
FIXED IND 15UH 580MA 1.344OHM SMVLS252010HBU-150MFIXED IND 15UH 580MA 1.344OHM SM3980 - 立即发货$0.56查看详情
FIXED IND 22UH 470MA 2.004OHM SMVLS252010HBU-220MFIXED IND 22UH 470MA 2.004OHM SM1490 - 立即发货$0.56查看详情
FIXED IND 3.3UH 1.6A 216MOHM SMDVLS252012HBU-3R3MFIXED IND 3.3UH 1.6A 216MOHM SMD2051 - 立即发货$0.56查看详情
FIXED IND 4.7UH 1.36A 295MOHM SMVLS252012HBU-4R7MFIXED IND 4.7UH 1.36A 295MOHM SM21464 - 立即发货$0.56查看详情
FIXED IND 6.8UH 970MA 440MOHM SMVLS252012HBU-6R8MFIXED IND 6.8UH 970MA 440MOHM SM3682 - 立即发货$0.56查看详情
FIXED IND 10UH 800MA 672MOHM SMDVLS252012HBU-100MFIXED IND 10UH 800MA 672MOHM SMD3895 - 立即发货$0.56查看详情
FIXED IND 15UH 700MA 1.2 OHM SMDVLS252012HBU-150MFIXED IND 15UH 700MA 1.2 OHM SMD1990 - 立即发货$0.56查看详情
FIXED IND 22UH 580MA 1.68OHM SMDVLS252012HBU-220MFIXED IND 22UH 580MA 1.68OHM SMD5758 - 立即发货$0.56查看详情