LMV7231 Hex Window Comparator

Texas Instruments' LMV7231 with 1.5% precision and 400mV reference

Image of Texas Instruments' LMV7231 Hex Window ComparatorTexas Instruments' LMV7231 is a 1.5% accurate hex window comparator that can be used to monitor power supply voltages. The device uses an internal 400 mV reference for the comparator trip value. Its set points can be set via external resistor dividers. The LMV7231 has six outputs (CO1-CO6) that signal an undervoltage or overvoltage event for each power supply input. An output (AO) is also provided to signal when any of the power supply inputs have an overvoltage or undervoltage event. This ability to signal an undervoltage or overvoltage event for the individual power supply inputs, in addition to an output to signal such an event on any of the power supply inputs, adds unparalleled system protection capability. The LMV7231's +2.2 V to +5.5 V power supply voltage range, low supply current, and input/output voltage range above V+ make it ideal for a wide range of power supply monitoring applications. Operation is guaranteed over the -40°C to +125°C temperature range. The device is available in a 24-pin LLP package.

Features Applications
  • High accuracy voltage reference: 400 mV
  • Threshold accuracy: ±1.5% (maximum)
  • Wide supply voltage range: +2.2 V to +5.5 V
  • Input/output voltage range above V+
  • Internal hysteresis: 6 mV
  • Propagation delay: 2.6 µs to 5.6 µs
  • Supply current 7.7 µA per channel
  • 24-lead LLP package
  • Temperature range: -40°C to 125°C
  • Power supply voltage detection
  • Battery monitoring
  • Handheld instruments
  • Relay driving
  • Industrial control systems

Hex Window Comparator

图片制造商零件编号描述输出类型电压 - 供电,单/双 (±)可供货数量价格
IC COMPARATOR 6 WINDW 24WQFNLMV7231SQE/NOPBIC COMPARATOR 6 WINDW 24WQFNNMOS,开路漏极2.2V ~ 5.5V1336 - 立即发货$7.30查看详情
发布日期: 2010-11-15