LMP8358 Amplifier

Texas Instruments' zero-drift, programmable instrumentation amplifier with on-chip diagnostics

 image of Texas Instruments' LMP8358 AmplifierTexas Instruments' LMP8358 simplifies pressure and thermocouple bridge measurements by allowing users to detect shorts, open circuits, and degraded source connections in remote industrial applications. This diagnostic capability prevents circuit shutdowns in medical instruments, precision weigh scales, pressure sensors, and motor control systems.

The LMP8358 uses patented techniques to measure and continuously correct its input offset voltage (1 uV typical), eliminating offset drift over time and temperature as well as the effect of 1/f noise. This leads to a flat noise spectrum of 27 nV/sqrt Hz. The LMP8358’s programmable frequency compensation enables programmable bandwidths, and its offset compensation circuit does not introduce distortion and aliasing for signals lower than 12 kHz of bandwidth.

The LMP8358 is equipped with electromagnetic interference (EMI) suppression filters to reduce unwanted radio frequency (RF) interference from external sources, such as cell phones or nearby antennas. Additional filtering can be added with one external capacitor. The LMP8358 is built on Texas Instruments' CMOS7-5V process technology and provides an optimized signal path solution for precision systems when combined with the 16-bit ADC161S626 or 14-bit ADC141S626 analog-to-digital converters.

The LMP8358 provides glitch-free transitions between gain settings, which can be programmed to 10, 20, 50, 100, 200, 500, or 1000 through a serial peripheral interface (SPI) or parallel interface. All gain settings have less than 0.1 percent typical gain error. This enables manufacturers to perform system calibration by applying specific signal levels at various gains and temperatures. The LMP8358’s gain can be set to an arbitrary value using two external resistors.

Features
  • Operating temperature range: −40°C to 125°C
  • Supply voltage: 2.7 V to 5.5 V
  • Supply current: 1.8 mA
  • Max gain error: 0.15%
  • Max gain drift: 16 ppm/°C
  • Max offset voltage drift: 50 nV/°C
  • Max offset voltage: 10 μV
  • GBW (gain = 10): 8 MHz
  • Max non-linearity: 100 ppm
  • Min CMRR: 110 dB
  • Input fault detection
  • SPI or pin configurable modes
  • EMIRR at 1.8 GHz
  • 14-pin SOIC and 14-pin TSSOP packages
Applications
  • Bridge sensor amplifiers
  • Thermopile amplifiers
  • Portable instrumentation
  • Medical instrumentation
  • Precision low-side current sensing

Amplifier

图片制造商零件编号描述输出类型压摆率可供货数量价格
IC OPAMP PGA 1 CIRCUIT 14SOICLMP8358MA/NOPBIC OPAMP PGA 1 CIRCUIT 14SOIC满摆幅11V/µs209 - 立即发货$11.68查看详情
IC OPAMP PGA 1 CIRCUIT 14TSSOPLMP8358MT/NOPBIC OPAMP PGA 1 CIRCUIT 14TSSOP满摆幅11V/µs149 - 立即发货$11.68查看详情
发布日期: 2010-07-02