CSD17505Q5A N-Channel NexFET™ Power MOSFET

30V power MOSFET for minimizing power conversion losses, from Texas Instruments

CSD17505Q5A N-Channel NexFET™ Power MOSFETTexas Instruments' 30V N-Channel NexFET™ Power MOSFET has been designed to minimize losses in power conversion applications. The CSD17505Q5A comes on a reel of 2,500 pieces in an 8-TSON package.

Features Applications
  • Ultralow Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Pb free terminal plating
  • RoHS compliant
  • Halogen free
  • SON 5mm × 6mm plastic package
  • Point-of-load synchronous buck in networking, telecom, and computing systems
  • Optimized for control and synchronous FET applications

N-Channel NexFET Power MOSFET

图片制造商零件编号描述漏源电压(Vdss)25°C 时电流 - 连续漏极 (Id)可供货数量价格
MOSFET N-CH 30V 24A/100A 8VSONCSD17505Q5AMOSFET N-CH 30V 24A/100A 8VSON30 V24A(Ta),100A(Tc)2433 - 立即发货$3.33查看详情
发布日期: 2013-07-02