C553X Ultra-Low-Power DSP Value Line

Texas Instruments' ultra-low-power C553x DSPs with extreme peripheral integration

Image of Texas Instruments' C553X Ultra-Low-Power DSP Value LineTexas Instruments' TMS320C5532, TMS320C5533, TMS320C5534 and TMS320C55835 are extremely low cost, low power 16-bit processors which help conserve energy at exceptional levels and enable longer battery life. With 240 MIPS performance, up to 320 KB on-chip memory, higher integration (including a hardware accelerator for FFT computation) than comparable devices, the C553x product generation provides a foundation for a range of signal processing applications, including voice and audio recorder, musical instruments, portable medical solutions and other consumer electronics in industrial and security applications.

Features

  • Four devices, (C5532, C5533, C5534 and C5535) each with 50 MHz and 100 MHz performance options, enable math-intensive algorithms and the ability to run numerically-precise, low-cost, ultra-low-power applications
  • The industry’s lowest total power DSP, with total active core power at less than 0.15 mW/MHz at 1.05 V and standby power at less than 0.15 mW – up to six times lower power consumption than the nearest competition
  • 0.8 mm BGA package allows use of four-layer printed circuit board (PCB) to reduce overall system cost

  • Integrated high-speed peripherals: USB 2.0 with PHY, SD/eMMC, I2S, UART, SPI, and GPIO
  • On-chip memory options ranging from 64 KB to 320 KB for scalability according to application needs
  • Up to 1024-point programmable Fast Fourier Transform (FFT) co-processor
  • LCD display controller and 10-bit, four-channel successive approximation (SAR) ADC for intuitive interface
  • 1-3 low-dropout regulators (LDOs) enable integrated power management

C553X Ultra-Low-Power DSP

图片制造商零件编号描述非易失性存储器片载 RAM电压 - 内核可供货数量价格
IC DSP FIXED-POINT 144BGATMS320C5532AZHHA05IC DSP FIXED-POINT 144BGAROM(128kB)64kB1.05V0 - 立即发货See Page for Pricing查看详情
IC DSP FIXED-POINT 144BGATMS320C5532AZHHA10IC DSP FIXED-POINT 144BGAROM(128kB)64kB1.05V,1.30V0 - 立即发货
300 - Marketplace
$4.98查看详情
IC DSP FIXED-POINT 144BGATMS320C5533AZHHA05IC DSP FIXED-POINT 144BGAROM(128kB)128kB1.05V160 - 立即发货
260 - Marketplace
$8.51查看详情
IC DSP FIXED-POINT 144BGATMS320C5533AZHHA10IC DSP FIXED-POINT 144BGAROM(128kB)128kB1.05V,1.30V160 - 立即发货
5879 - Marketplace
$8.25查看详情
IC DSP FIXED-POINT 144BGATMS320C5535AZHH05IC DSP FIXED-POINT 144BGAROM(128kB)320kB1.05V0 - 立即发货See Page for Pricing查看详情
IC DSP FIXED-POINT 144BGATMS320C5535AZHH10IC DSP FIXED-POINT 144BGAROM(128kB)320kB1.05V,1.30V0 - 立即发货See Page for Pricing查看详情
IC DSP FIXED-POINT 144BGATMS320C5535AZHHA05IC DSP FIXED-POINT 144BGAROM(128kB)320kB1.05V0 - 立即发货See Page for Pricing查看详情
IC DSP FIXED-POINT 144BGATMS320C5535AZHHA10IC DSP FIXED-POINT 144BGAROM(128kB)320kB1.05V,1.30V0 - 立即发货See Page for Pricing查看详情

Development Kit

图片制造商零件编号描述核心处理器平台可供货数量价格
EZDSP TMS320C5535 EVAL BRDTMDX5535EZDSPEZDSP TMS320C5535 EVAL BRD-eZdsp™0 - 立即发货See Page for Pricing查看详情
发布日期: 2012-06-29