RBK Heat Shrink Machines

TE's heat shrink equipment protects wire bundles, splice, and ring terminals in harsh-environment applications

Image of TE Application Tooling's RBK Heat Shrink Machine TE Connectivity's (TE) RBK X1C heat shrink tubing processing machine includes an automatic centering device that helps to maintain accurate wire and tubing placement. The RBK heat shrink equipment was designed to help users protect wire bundles, splice, and ring terminals in harsh-environment applications. Programmable splice sensors electronically verify that wires are accurately positioned to begin the centering process. Upon validation of wire placement, the system will activate automated guide arms to properly position the tubing product into place for the heat shrink cycle to begin. The RBK equipment enables the user to have more control over their heat shrink process and provides the flexibility needed to address multiple applications with a single machine.

Benefits
  • Consistent time-saving and quality performance
  • Optional barcode scanner and data collection software
  • Allows for presetting of time and temperature without operator intervention
Features
  • Keeps tubing and wire placement accuracy
  • Short cycle times
  • Capable of storing multiple profiles
Applications
  • Industrial
  • Wire harness manufacturing
  • Automotive
  • Aerospace and defense

RBK Heat Shrink Machines

图片制造商零件编号描述可供货数量价格查看详情
HEAT SHRINK EQUIPMENT, 220V HEATRBK-X1C STDHEAT SHRINK EQUIPMENT, 220V HEAT0 - 立即发货$12,053.12查看详情
HEAT SHRINK EQUIPMENT VOLTAGE, 6RBK-X1C CE STDHEAT SHRINK EQUIPMENT VOLTAGE, 60 - 立即发货$13,300.00查看详情
AUTOMATIC CENTERING DEVICE, RBK-2369600-1AUTOMATIC CENTERING DEVICE, RBK-0 - 立即发货See Page for Pricing查看详情
BARCODE SCANNER2234781-1BARCODE SCANNER0 - 立即发货$1,600.00查看详情
SWING TOOL, STUB & MULTI-WIRE2234786-1SWING TOOL, STUB & MULTI-WIRE1 - 立即发货$3,106.85查看详情
发布日期: 2021-04-23