PV Series SMD Molded Varistors
Single layer MOV in a plastic encapsulated surface mount package from Stackpole
The Stackpole PV series is a single layer MOV in a plastic encapsulated, surface-mount package, which is flameproof per UL94V-0. This package type provides robust environmental performance and the compliant leads allow for PCB flexion and expansion without risk of cracking parts or solder joints. The 3225 and 4032 chip sizes have the equivalent of a 5 mm and 7 mm disk, respectively. The PV is available in voltages up to 385 VDC/300 VRMS and can handle surge currents up to 1200 amps. This series has a maximum load dump energy of 30J.
Features
- AC operating voltage (VRMS) from 60 V to 300 V
- DC operating voltage (VDC) from 85 V to 385 V
- +85ºC continuous operating temperature
- Insensitive to water cleaning procedures and to humidity according to the climate category 55/125/56
- Non-flammable thermoplastic encapsulation case according to standard UL94V-0
- SMD package provides size and weight savings on board
- UL, CAC, CEDD approved
PV Series SMD Molded Varistors
| 图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PV150K3225T | VARISTOR 240V 400A 2SMD JLEAD | 0 - 立即发货 1500 - 厂方库存 | $1.03 | 查看详情 |
![]() | ![]() | PV275K3225T | VARISTOR 430V 400A 2SMD JLEAD | 80 - 立即发货 9000 - 厂方库存 | $1.03 | 查看详情 |
![]() | ![]() | PV300K3225T | VARISTOR 470V 400A 2SMD JLEAD | 1980 - 立即发货 4000 - 厂方库存 | $0.92 | 查看详情 |
![]() | ![]() | PV150K4032T | VARISTOR 240V 1.2KA 2SMD JLEAD | 495 - 立即发货 | $1.30 | 查看详情 |
![]() | ![]() | PV275K4032T | VARISTOR 430V 1.2KA 2SMD JLEAD | 1818 - 立即发货 6000 - 厂方库存 | $1.30 | 查看详情 |
![]() | ![]() | PV300K4032T | VARISTOR 470V 1.2KA 2SMD JLEAD | 174 - 立即发货 70000 - 厂方库存 | $1.09 | 查看详情 |