MP5092 Load Switch
Monolithic Power Systems' MP5092 low RDSON load switch with output discharge function
MPS' MP5092 integrates dual load switches to provide load protection covering a 0.5 V to 5.5 V voltage range. Every channel can work alone and each channel provides a 7.5 A load capability. With small RDSON in a tiny package, the MP5092 provides a very efficient, space-saving solution for notebooks, tablets, and other portable devices.
With the soft-start function, the MP5092 can avoid inrush current during circuit start-up. Also, the MP5092 provides a programmable soft-start time, output discharge functions, OCP, and thermal shutdown.
The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from ILIM to ground.
The MP5092 is available in a space-saving QFN-18 (2 mm x 3 mm) package.
- Integrated 10 mΩ low RDSON FETs
- Adjustable start-up slew rate
- Wide VIN range from 0.5 V to 5.5 V
- <1 µA shutdown current
- Programmable 7.5 A current limit range
- Output discharge function
- ENABLE pin
- <200 ns short-circuit response protection
- Thermal protection
- Small QFN-18 (2 mm x 3 mm) package
- Notebooks and tablets
- Portable devices
- Solid state drivers
- Handheld devices
MP5092 Load Switch
| 图片 | 制造商零件编号 | 描述 | 输出配置 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MP5092GD-P | IC PWR SWITCH P-CHAN 1:1 18QFN | 高端 | 436 - 立即发货 | $3.08 | 查看详情 |